Analog Devices / Maxim Integrated Digital Isolators

Results: 287
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Packaging

Analog Devices / Maxim Integrated Digital Isolators 5kVrms 1Mbps 2/2 Channel Digital Isolato 396In Stock
Min.: 1
Mult.: 1

MAX14936 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 18 mA 38.6 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Digital Isolators 2 channel, each bidirectional, 2Mbps, 5k 348In Stock
Min.: 1
Mult.: 1

MAX14937 SMD/SMT SOIC-Wide-16 2 Channel Bidirectional 3.4 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 4.8 mA, 6 mA 115 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Digital Isolators Reinforced, Fast, Low-Power, Four-Channe 619In Stock
Min.: 1
Mult.: 1

SOIC-Wide-16 4 Channel Unidirectional 25 Mb/s, 200 Mb/s 5000 Vrms Capacitive Coupling Tube

Analog Devices / Maxim Integrated Digital Isolators 4 channel (3/1 config), 150Mbps, 1kVrms 14,961In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MAX14131 SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 1.71 V 12.4 mA, 22.7 mA 5.1 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digital Isolators Octal Industrial Digital Input with Wire 2,648In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MAX22190 SMD/SMT TQFN-32 8 Channel Bidirectional, Unidirectional 3750 Vrms Capacitive Coupling 5.5 V 3 V 600 uA 50 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators 4-Channel, Low Power, 5kV Digital Isolat 1,456In Stock
Min.: 1
Mult.: 1

MAX14431 SMD/SMT QSOP-16 4 Channel Unidirectional 200 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 5.77 mA 5.6 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators Reinforced, fast, low-power 2-channel di 730In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Bidirectional 200 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 1.71 V 2.65 mA 6.5 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 4 channel (3/1 config), 25Mbps, 2.5kVrms 2,287In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MAX14931 SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 25 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 12.4 mA, 22.7 mA 21.1 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators 4 channel (3/1 config.), 1Mbps, 2.5kVrms 1,944In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MAX14931 SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 1 Mb/s, 25 Mb/s, 150 Mb/s 2750 Vrms Capacitive Coupling Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators 4 channel (3/1 config.), 25Mbps, 2.5kVrm 280In Stock
Min.: 1
Mult.: 1

MAX14931 SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 25 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 12.4 mA, 22.7 mA 21.1 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Digital Isolators 4 channel (3/1 config.), 150Mbps, 5kVrms 723In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MAX14935 SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 1 Mb/s, 25 Mb/s, 150 Mb/s 5000 Vrms Capacitive Coupling 22.7 mA 5.1 ns Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators 4 channel (4/0 config.), 150Mbps, 2.5kVr 137In Stock
Min.: 1
Mult.: 1

MAX14930 SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 1 Mb/s, 25 Mb/s, 150 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 27.2 mA 5.1 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Digital Isolators 2-Channel, 5kVRMS Digital Isolators 214In Stock
Min.: 1
Mult.: 1

MAX12931 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 3.06 mA 23.9 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Digital Isolators 4-Channel, Low Power, 5kV Digital Isolat 146In Stock
Min.: 1
Mult.: 1

SOIC-Wide-16 4 Channel Unidirectional 200 Mb/s 5000 Vrms Capacitive Coupling Tube

Analog Devices / Maxim Integrated Digital Isolators 4 channel (4/0 config.), 25Mbps, 5kVrms 228In Stock
Min.: 1
Mult.: 1

MAX14934 SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 5 mA, 27.2 mA 21.1 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Digital Isolators 2-Channel, 5kVRMS Digital Isolators 251In Stock
Min.: 1
Mult.: 1

MAX12935 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s, 200 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 3.06 mA 23.9 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Digital Isolators 4 channel (3/1 config.), 25Mbps, 5kVrms 400In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MAX14935 SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 1 Mb/s, 25 Mb/s, 150 Mb/s 5000 Vrms Capacitive Coupling 22.7 mA 20.9 ns Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digital Isolators 4-ch (3/1), 25Mb/s, 5KV Digital Isolator 700In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MAX14935 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 12.4 mA, 22.7 mA 21.1 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators 2.5kVrms 150Mbps Four Channel 2/2 Digita 377In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MAX14930 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s, 25 Mb/s, 150 Mb/s 2750 Vrms Capacitive Coupling 27.2 mA Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators 4 channel Digital isolator (3/1 config.) 1,994In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MAX14931 SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 25 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 12.4 mA, 22.7 mA 21.1 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digital Isolators 2.5kVrms 1Mbps 2/2 Channel Digital Isola 895In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MAX14932 SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 1 Mb/s, 25 Mb/s, 150 Mb/s 2750 Vrms Capacitive Coupling Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated MAX22246CAWA/V+T
Analog Devices / Maxim Integrated Digital Isolators Reinforced, fast, low-power 2-channel di 2,486In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOIC-8 2 Channel Bidirectional 200 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 1.71 V 2.65 mA 6.5 ns - 40 C + 125 C Reel, Cut Tape
Analog Devices / Maxim Integrated Digital Isolators Reinforced, fast, low-power 2-channel di 2,158In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MAX22290 SMD/SMT SOIC-8 2 Channel Unidirectional 200 Mb/s 445 Vrms Galvanic Isolation 5.5 V 1.71 V 2.38 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators Two Channel, Bidirectional I2C Digital I 2,099In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 2 Channel Bidirectional 300 Vrms Galvanic Isolation 5.5 V 1.71 V 146 uA, 270 uA 37.6 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators Two Channel, Bidirectional I2C Digital I 922In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADUM1252 SMD/SMT SOIC-8 2 Channel Bidirectional 5000 Vrms Galvanic Isolation 5.5 V 1.71 V 270 uA 93.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel