Tube Digital Isolators

Results: 1,933
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 3-channel digital isolator 1,768In Stock
Min.: 1
Mult.: 1

si863x SMD/SMT SOIC-Narrow-16 3 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 4-channel digital isolator 3,616In Stock
Min.: 1
Mult.: 1

Si864x SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV optocoupler replacement in SDIP6 1,393In Stock
Min.: 1
Mult.: 1

Si8710 SMD/SMT SDIP-6 1 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 30 V 3 V 1.7 mA 60 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices / Maxim Integrated Digital Isolators 2-Channel, 3.75kVRMS Digital Isolators 1,653In Stock
Min.: 1
Mult.: 1

MAX12930 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s, 150 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 4.21 mA 29.3 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 2-Channel, 3.75kVRMS Digital Isolators 638In Stock
Min.: 1
Mult.: 1

MAX12931 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 3.06 mA 23.9 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 4 channel (4/0 config), 150Mbps, 2.5kVrm 645In Stock
Min.: 1
Mult.: 1

MAX14930 SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 5 mA, 27.2 mA 5.1 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 2.5kVrms 150Mbps 3/1 Channel Digital Iso 947In Stock
Min.: 1
Mult.: 1

MAX14931 SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 12.4 mA, 22.7 mA 5.1 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 2.5kVrms 150Mbps Four Channel 2/2 Digita 1,252In Stock
Min.: 1
Mult.: 1

MAX14932 SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 18 mA 5.1 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 2.5kVrms 1Mbps 2/2 Channel Digital Isola 4,000In Stock
Min.: 1
Mult.: 1

MAX14932 SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 1 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 18 mA 38.6 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Digital Isolators 4 channel (3/1 config.), 25Mbps, 5kVrms 616In Stock
Min.: 1
Mult.: 1

MAX14935 SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 12.4 mA, 22.7 mA 21.1 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Digital Isolators 5kVrms 1Mbps 2/2 Channel Digital Isolato 396In Stock
Min.: 1
Mult.: 1

MAX14936 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 18 mA 38.6 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Digital Isolators 2 channel, each bidirectional, 2Mbps, 5k 348In Stock
Min.: 1
Mult.: 1

MAX14937 SMD/SMT SOIC-Wide-16 2 Channel Bidirectional 3.4 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 4.8 mA, 6 mA 115 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Digital Isolators Reinforced, Fast, Low-Power, Four-Channe 619In Stock
Min.: 1
Mult.: 1

SOIC-Wide-16 4 Channel Unidirectional 25 Mb/s, 200 Mb/s 5000 Vrms Capacitive Coupling Tube
Analog Devices Digital Isolators 3-5.5 V DC-1 Mbit/sec, 2Chnl Dgtl 2Txr, 823In Stock
Min.: 1
Mult.: 1

ADUM1200 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 4.3 mA 150 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators 2ch EMC robust 3kV digital Isolator,1/1 1,464In Stock
Min.: 1
Mult.: 1

ADUM121N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.71 V 5.8 mA 7.2 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators Micro-power Quad-CH Digital Isolator 1,142In Stock
Min.: 1
Mult.: 1

ADUM1440 SMD/SMT SSOP-20 4 Channel Bidirectional 2 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 2.25 V 492 uA, 732 uA 80 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC Robust 5 ch digitalI SO 5/0 1,042In Stock
Min.: 1
Mult.: 1

ADUM150N SMD/SMT SOIC-16 5 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 16 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC Robust 6 CH Digital ISO, 6/3 701In Stock
Min.: 1
Mult.: 1

ADUM160N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 18.3 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Hot-Swappable Dual I2C Isolators, 5 kV 462In Stock
Min.: 1
Mult.: 1

ADUM2250 SMD/SMT SOIC-16 2 Channel Bidirectional 1 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 2.7 mA, 2.8 mA 162 ns - 40 C + 105 C AEC-Q100 Tube
Analog Devices Digital Isolators QUAD CHANNEL DIGITAL ISOLATORS, 5K 1,689In Stock
Min.: 1
Mult.: 1

ADUM2401 SMD/SMT SOIC-16 4 Channel Unidirectional 120 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 31 mA, 57 mA 27 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators Robust 5kV 6 CH digital ISO, 5/1 3,464In Stock
Min.: 1
Mult.: 1

ADUM261N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 17.3 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS 2,394In Stock
Min.: 1
Mult.: 1

ADUM3201 SMD/SMT SOIC-8 2 Channel Unidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 3.1 mA 50 ns - 40 C + 85 C Tube
Analog Devices Digital Isolators 4-Ch Isolators w/ Int Transformer Driver 259In Stock
Min.: 1
Mult.: 1

ADUM3472 SMD/SMT SSOP-20 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 48 mA 45 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators Quad-Ch 5kV Enhanced ESD Dig Isolator 226In Stock
Min.: 1
Mult.: 1

ADUM4402 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 830 uA 32 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators isoPower 5kV, LowEMI, 4ch data 2:2, 3.3V 1,389In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 4 Channel Unidirectional 100 Mb/s 5000 Vrms Magnetic Coupling 3.6 V 3 V 190 mA 10 ns - 40 C + 125 C Tube