STMicroelectronics RS-232 Interface IC

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 3,914In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-16 ST202C 400 kb/s 5.5 V 4.5 V 4 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 13,920In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TSSOP-20 ST3222EB 250 kb/s 5 V 3 V 300 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Transcvr 5Drvr/3Rcvr 1,633In Stock
Min.: 1
Mult.: 1
Reel: 1,350

SMD/SMT SSOP-28 ST3237EB 1 Mb/s 5.5 V 3 V 1 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 2,345In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TSSOP-20 ST3222EC 250 kb/s 5 V 3 V 300 uA 0 C + 70 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 13,657In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-16 ST202B 400 kb/s 5.5 V 4.5 V 4 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 3,082In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-16 ST232AC 400 kb/s 5.5 V 4.5 V 1.5 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 1,866In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TSSOP-20 ST3222C 400 kb/s 3.6 V 3 V 300 mA 0 C + 70 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Transcvr 3Drvr/5Rcvr 1,314In Stock
Min.: 1
Mult.: 1
Reel: 1,350

SMD/SMT SSOP-28 ST3243C 400 kb/s 5.5 V 3 V 10 mA 0 C + 70 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 10,606In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TSSOP-20 ST3222B 400 kb/s 3.6 V 3 V 300 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Transcvr 3Drvr/5Rcvr 3,267In Stock
Min.: 1
Mult.: 1
Reel: 1,350

SMD/SMT SSOP-28 ST3241EC 250 kb/s 5.5 V 3 V 1 mA 0 C + 70 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 3,843In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TSSOP-16 ST232C 220 kb/s 5.5 V 4.5 V 5 mA 0 C + 70 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 2,709In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TSSOP-16 ST232EB Transceiver 400 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 10 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Transcvr 3Drvr/5Rcvr 1,551In Stock
Min.: 1
Mult.: 1
Reel: 1,350

SMD/SMT SSOP-28 ST3241EB 250 kb/s 5.5 V 3 V 1 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Drivers - Receivers 4,819In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TSSOP-20 ST75185C Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 30 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 9,443In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TSSOP-16 ST202EB Transceiver 400 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 10 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 2,060In Stock
Min.: 1
Mult.: 1
Reel: 1,350

SMD/SMT SSOP-20 ST3222EB 250 kb/s 5 V 3 V 300 uA - 40 C + 85 C Reel, Cut Tape, MouseReel

STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 1,127In Stock
Min.: 1
Mult.: 1
Reel: 1,350

SMD/SMT SSOP-20 ST3222EC 250 kb/s 5 V 3 V 300 uA 0 C + 70 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 2,818In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-16 ST232EC Transceiver 400 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 10 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 3,173In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TSSOP-16 ST202B 400 kb/s 5.5 V 4.5 V 4 mA 0 C + 70 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 4,227In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-16 ST202EB Transceiver 400 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 10 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 3,788In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TSSOP-16 ST202EC Transceiver 400 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 10 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 2,832In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-16 ST202EC Transceiver 400 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 10 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 9,021In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-16 ST232AB 400 kb/s 5.5 V 4.5 V 1.5 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 3,906In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TSSOP-16 ST232B 220 kb/s 5.5 V 4.5 V 5 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 7,671In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-16 ST232B 220 kb/s 5.5 V 4.5 V 5 mA - 40 C + 85 C Reel, Cut Tape, MouseReel