ISSI Memory ICs

Results: 3,642
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Memory Size Organisation Interface Type Minimum Operating Temperature Maximum Operating Temperature Packaging
ISSI DRAM 64M (4Mx16) 143MHz SDR SDRAM 3.3v 2,708In Stock
Min.: 1
Mult.: 1
Max.: 18

DRAM SMD/SMT BGA-54 64 Mbit 4 M x 16 - 40 C + 105 C Tray
ISSI SRAM 256K 32K x 8 45ns 5v Async SRAM 5v 4,750In Stock
Min.: 1
Mult.: 1
Max.: 215
Reel: 2,000

SRAM SMD/SMT TSOP-28 256 kbit 32 k x 8 Parallel - 40 C + 85 C Reel, Cut Tape, MouseReel

ISSI SRAM 16Mb, QUADRAM, 2.7V-3.6V, 133MHz, 24-ball TFBGA, RoHS 367In Stock
Min.: 1
Mult.: 1
Max.: 8

SRAM SMD/SMT TFBGA-24 16 Mbit 4 M x 4 SPI - 40 C + 85 C
ISSI NOR Flash 4Mb QSPI, 8-pin SOP 150Mil, RoHS, T&R, new die rev 35,786In Stock
Min.: 1
Mult.: 1
Max.: 1,384
Reel: 3,000

NOR Flash SMD/SMT SOIC-8 4 Mbit 512 k x 8 SPI - 40 C + 105 C Reel, Cut Tape, MouseReel

ISSI SRAM 1Mb,High-Speed/Low Power,Async,64K x 16,8ns/3.3v or 10ns/2.5v-3.6v,44 Pin TSOP II, RoHS 966In Stock
Min.: 1
Mult.: 1
Max.: 15
Reel: 1,000

SRAM SMD/SMT TSOP-44 1 Mbit 64 k x 16 Parallel - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 32M QSPI, WSON ET 3,289In Stock
Min.: 1
Mult.: 1
Max.: 57
Reel: 4,000

NOR Flash SMD/SMT WSON-8 32 Mbit 4 M x 8 QPI, SPI - 40 C + 105 C Reel, Cut Tape, MouseReel

ISSI NOR Flash 128Mb 3V 80/166Mhz Serial NOR Flash 910In Stock
Min.: 1
Mult.: 1
Max.: 5

NOR Flash SMD/SMT TFBGA-24 128 Mbit 16 M x 8 SPI - 40 C + 105 C Tray
ISSI NOR Flash 16Mb QSPI, 8-pin USON 2X3MM, RoHS, T&R 11,846In Stock
Min.: 1
Mult.: 1
Max.: 31
Reel: 5,000

NOR Flash SMD/SMT USON-8 16 Mbit 2 M x 8 QPI, SPI - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI DRAM 256M, 3.3V, SDRAM, 32Mx8, 143MHz, 54 ball BGA (8mmx8mm) RoHS, IT 303In Stock
Min.: 1
Mult.: 1
Max.: 200

DRAM SMD/SMT BGA-54 256 Mbit 32 M x 8 - 40 C + 85 C Tray
ISSI DRAM 256M, 2.5V, DDR, 16Mx16, 166MHz, 66 pin TSOP II (400 mil) RoHS, IT, T&R 804In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 1,500

DRAM SMD/SMT TSOP-II-54 Reel, Cut Tape, MouseReel
ISSI DRAM 16M, 3.3V, SDRAM 1Mx16, 143Mhz,RoHS 1,978In Stock
Min.: 1
Mult.: 1
Max.: 7
Reel: 2,500

DRAM SMD/SMT BGA-60 16 Mbit 1 M x 16 - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI DRAM DDR3 8G 1.5V 512Mx16 1600MT/s 392In Stock
Min.: 1
Mult.: 1
Max.: 3

DRAM SMD/SMT FBGA-96 8 Gbit 512 M x 16 0 C + 95 C
ISSI SRAM 4M (512Kx8) 25ns Async SRAM 2,305In Stock
Min.: 1
Mult.: 1
Max.: 111

SRAM SMD/SMT sTSOP-32 4 Mbit 512 k x 8 Parallel - 40 C + 85 C Tray

ISSI SRAM 256K 32Kx8 10ns Async SRAM 3.3v 1,742In Stock
Min.: 1
Mult.: 1
Max.: 127
Reel: 2,000

SRAM SMD/SMT TSOP-28 256 kbit 32 k x 8 Parallel - 40 C + 85 C Reel, Cut Tape, MouseReel

ISSI SRAM 8M, 2.4V-3.6V, 10ns LP Async SRAM 137In Stock
Min.: 1
Mult.: 1
Max.: 4

SRAM SMD/SMT TSOP-44 8 Mbit 1 M x 8 Parallel - 40 C + 85 C Tray
ISSI SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,70ns,1.65v-2.2v,48 Ball mBGA (7.2x8.7mm), RoHS 235In Stock
Min.: 1
Mult.: 1
Max.: 200

SRAM SMD/SMT BGA-48 8 Mbit - 40 C + 85 C Tray

ISSI NOR Flash 256Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, 1,085In Stock
Min.: 1
Mult.: 1
Max.: 200

NOR Flash SMD/SMT TFBGA-24 256 Mbit 32 M x 8 QPI, SPI - 40 C + 105 C

ISSI NOR Flash 256Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin, Auto Grade 477In Stock
Min.: 1
Mult.: 1
Max.: 200
NOR Flash SMD/SMT TFBGA-24 256 Mbit 32 M x 8 QPI, SPI - 40 C + 125 C
ISSI NOR Flash 256Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS, T&R 3,385In Stock
Min.: 1
Mult.: 1
Max.: 50
Reel: 4,000

NOR Flash SMD/SMT WSON-8 256 Mbit 32 M x 8 QPI, SPI - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NAND Flash 2G 3.3V x8 1-bit NAND Flash I-Temp 1,430In Stock
Min.: 1
Mult.: 1
Max.: 12
Reel: 1,500

NAND Flash SMD/SMT TSOP-I-48 2 Gbit 256 M x 8 Parallel - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI DRAM 128M 4Mx32 143MHz SDR SDRAM 3.3v 381In Stock
Min.: 1
Mult.: 1
Max.: 200

DRAM SMD/SMT TSOP-II-86 128 Mbit 4 M x 32 - 40 C + 85 C Tray
ISSI DRAM 8G, 1.35V, DDR3L, 1Gx8, 1600MT/s at 11-11-11, 78 ball BGA (10mm x 14mm) RoHS 132In Stock
Min.: 1
Mult.: 1
Max.: 200

DRAM SMD/SMT BGA-78 8 Gbit 1 G x 8 0 C + 95 C
ISSI DRAM 8G 512Mx16 1866MT/s 1.35V DDR3L 151In Stock
Min.: 1
Mult.: 1
Max.: 11

DRAM SMD/SMT FBGA-96 8 Gbit 512 M x 16 0 C + 95 C Tray
ISSI DRAM 64M (4Mx16) 143MHz SDRAM 3.3v 2,295In Stock
Min.: 1
Mult.: 1
Max.: 120
Reel: 2,500

DRAM SMD/SMT BGA-54 64 Mbit 4 M x 16 - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI SRAM 16Mb, 1Mbx16, 20ns Async SRAM 89In Stock
Min.: 1
Mult.: 1
Max.: 200

SRAM SMD/SMT BGA-48 16 Mbit 1 M x 16 Parallel - 40 C + 85 C Tray