ISSI NOR Flash

Results: 498
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
ISSI NOR Flash 128Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS 706In Stock
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT TFBGA-24 128 Mbit 1.65 V 1.95 V 15 mA SPI 166 MHz - 40 C + 105 C Tray
ISSI NOR Flash 128Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin, Auto Grade 3,186In Stock
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT TFBGA-24 128 Mbit 1.65 V 1.95 V 15 mA SPI 166 MHz - 40 C + 105 C Tray
ISSI NOR Flash 256Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS, T&R 13,739In Stock
Min.: 1
Mult.: 1
Max.: 256
Reel: 4,000

SMD/SMT WSON-8 IS25WP256D 256 Mbit 1.65 V 1.95 V 14 mA SPI 104 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 64Mb,48pin TSOP,3V, RoHS, Top boot, top two sectors protected 87In Stock
Min.: 1
Mult.: 1
Max.: 1

SMD/SMT TSOP-48 64 Mbit 2.7 V 3.6 V 45 mA Parallel 8 M x 8/4 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C
ISSI NOR Flash 128M 2.3-3.6V 166MHz Serial Flash 11,365In Stock
Min.: 1
Mult.: 1
Max.: 891

SMD/SMT WSON-8 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin SOP 208Mil, RoHS 15,689In Stock
Min.: 1
Mult.: 1
Max.: 186

SMD/SMT SOIC-Wide-8 IS25WP064A 64 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin SOP 208Mil, RoHS 26,953In Stock
Min.: 1
Mult.: 1
Max.: 698

SMD/SMT SOIC-8 IS25WP128F 128 Mbit 1.65 V 1.95 V 13.5 mA QPI, SPI 166 MHz 16 M x 8 8 bit - 40 C + 105 C
ISSI NOR Flash 256M 3V 166MHz Serial Flash 10,198In Stock
Min.: 1
Mult.: 1
Max.: 64

SMD/SMT TFBGA-24 IS25LP256D 256 Mbit 2.3 V 3.6 V 30 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Tray
ISSI NOR Flash 1Gb QPI/QSPI, 24-ball LFBGA 6x8mm 5x5 ball array, RoHS, reset pin, ECC 1,284In Stock
Min.: 1
Mult.: 1
Max.: 91

SMD/SMT LFBGA-24 IS25LE01G 1 Gbit QPI, SPI Tray
ISSI NOR Flash 256Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS 4,525In Stock
Min.: 1
Mult.: 1
Max.: 16

SMD/SMT WSON-8 IS25LP256E 256 Mbit 2.3 V 3.6 V 7 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Tray
ISSI NOR Flash 512Mb 1.8V 80/133Mhz Serial NOR Flash 2,863In Stock
Min.: 1
Mult.: 1
Max.: 440

SMD/SMT WSON-8 IS25WP512M 512 Mbit 1.7 V 1.95 V 17 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Tray


ISSI NOR Flash 512Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, dedicated reset pin, Auto Grade, Tray 259In Stock
Min.: 1
Mult.: 1
Max.: 11

SMD/SMT SOIC-16 512 Mbit 2.3 V 3.6 V 27 mA QPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 125 C Tray
ISSI NOR Flash 32Mb, 48-BGA(6x8mm), 3V, RoHS, Bottom Two Sectors Proected, Bottom Boot 640In Stock
Min.: 1
Mult.: 1
Max.: 2

SMD/SMT BGA-48 32 Mbit 2.7 V 3.6 V 25 mA - 40 C + 105 C Tray
ISSI IS25WP256E-RMLE-TY
ISSI NOR Flash 256Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS. dedicated reset pin, Tray 503In Stock
Min.: 1
Mult.: 1
Max.: 5

Tray
ISSI NOR Flash 32Mb, QPI/QSPI, 8-pin SOP 150Mil, RoHS, T&R, new die rev 1,425In Stock
Min.: 1
Mult.: 1
Max.: 2
Reel: 3,000

SMD/SMT SOIC-8 32 Mbit 1.65 V 2 V 8 mA SPI 133 MHz Synchronous - 40 C + 105 C Reel, Cut Tape
ISSI NOR Flash 3V SERIAL FLASH MEMORY WITH 133MHZ MULTI I/O SPI & QUAD I/O QPI DTR INTERFACE 300In Stock
Min.: 1
Mult.: 1
Max.: 1

SMD/SMT TFBGA-24 64 Mbit 2.3 V 3.6 V 14 mA SPI 133 MHz 8 M x 8 Synchronous - 40 C + 105 C Tray
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin WSON 5X6MM, RoHS, Auto Grade 2,550In Stock
Min.: 1
Mult.: 1
Max.: 676

SMD/SMT WSON-8 128 Mbit 2.3 V 3.6 V 15 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 125 C

ISSI NOR Flash 256M 3V 166MHZ Serial Flash 2,206In Stock
Min.: 1
Mult.: 1
Max.: 915
Reel: 1,000

SMD/SMT SOIC-16 IS25LP256D 256 Mbit 2.3 V 3.6 V 30 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI IS25WE256E-RHLA3
ISSI NOR Flash 256Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS. dedicated reset pin, ECC, Auto Grade 480In Stock
Min.: 1
Mult.: 1
Max.: 200

ISSI NOR Flash 4Mb QSPI, 8-pin SOP 150Mil, RoHS, T&R, new die rev 39,111In Stock
Min.: 1
Mult.: 1
Max.: 1,384
Reel: 3,000

SMD/SMT SOIC-8 4 Mbit 2.3 V 3.6 V 12 mA SPI 104 MHz 512 k x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 32M QSPI, WSON ET 3,246In Stock
Min.: 1
Mult.: 1
Max.: 57
Reel: 4,000

SMD/SMT WSON-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 17 mA QPI, SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel

ISSI NOR Flash 128Mb 3V 80/166Mhz Serial NOR Flash 910In Stock
Min.: 1
Mult.: 1
Max.: 5

SMD/SMT TFBGA-24 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tray
ISSI NOR Flash 16Mb QSPI, 8-pin USON 2X3MM, RoHS, T&R 11,846In Stock
Min.: 1
Mult.: 1
Max.: 31
Reel: 5,000

SMD/SMT USON-8 IS25WP016D 16 Mbit 1.65 V 1.95 V 25 mA QPI, SPI 104 MHz 2 M x 8 8 bit - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 16M 2.3-3.6V 133Mhz Serial NOR Flash 2,456In Stock
Min.: 1
Mult.: 1
Max.: 69

SMD/SMT SOIC-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 125 C
ISSI NOR Flash 32M QSPI, 8-pin SOP 208mil ET 4,833In Stock
Min.: 1
Mult.: 1
Max.: 104

SMD/SMT SOIC-Wide-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 17 mA QPI, SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 105 C