RISC-V Core RF System on a Chip - SoC

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Espressif Systems RF System on a Chip - SoC ESP32-C3FH4X is an low-power and highly-integrated MCU-based solution that supports 2.4 GHz Wi-Fi and Bluetooth Low Energy (Bluetooth LE) 5,103In Stock
Min.: 1
Mult.: 1

RISC-V 150 Mbps 20 dBm - 105 dBm 3 V 3.6 V 87 mA 335 mA 4 MB - 40 C + 105 C QFN-32
Espressif Systems RF System on a Chip - SoC SMD IC ESP8685H4, single-core MCU, 2.4G Wi-Fi & BLE 5.0 combo, QFN 28-pin, 4*4mm, 4 MB flash inside, -40C - +105C 2,905In Stock
Min.: 1
Mult.: 1

BLE 5.0, Wi-Fi RISC-V 2.412 GHz to 2.484 GHz 150 Mbps 18 dBm - 105 dBm 3 V 3.6 V 87 mA 335 mA 384 kB, 4 MB - 40 C + 105 C QFN-28
Espressif Systems RF System on a Chip - SoC SMD IC ESP32-C3FH4, single-core MCU, 2.4G Wi-Fi & BLE 5.0 combo, QFN 32-pin, 5*5 mm, 4 MB flash inside, -40 C - +105 C 17,676In Stock
Min.: 1
Mult.: 1
Reel: 5,000

BLE 5.0, Wi-Fi RISC-V 2.4 GHz 150 Mbps 18 dBm - 105 dBm 3 V 3.6 V 87 mA 325 mA 4 MB - 40 C + 105 C QFN-32 Reel, Cut Tape, MouseReel
Espressif Systems RF System on a Chip - SoC SMD IC ESP32-C3, single-core MCU, 2.4G Wi-Fi & BLE 5.0 combo, QFN 32-pin, 5*5 mm 1,645In Stock
Min.: 1
Mult.: 1
Reel: 5,000

BLE 5.0, Wi-Fi RISC-V 2.4 GHz 150 Mbps 18 dBm - 105 dBm 3 V 3.6 V 87 mA 325 mA 384 kB - 40 C + 105 C QFN-32 Reel, Cut Tape
Telink RF System on a Chip - SoC BLE 5.2 + 15.4 SoC, 1MB Flash, temp -40C to 85C, 48 Pin Non-Stocked
Min.: 3,000
Mult.: 3,000
RISC-V 2.4 GHz 2 Mbps 10 dBm - 95.5 dBm 1.8 V 4.3 V 6.1 mA 6.6 mA 1 MB - 40 C + 85 C QFN-48