Tray Digital Isolators

Results: 64
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices / Maxim Integrated Digital Isolators Dual Channel Digital Isolator with Isola 4,117In Stock
Min.: 1
Mult.: 1

MAX22518 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 3500 Vrms Capacitive Coupling 5.5 V 3 V 7.5 mA 120 ns - 40 C + 125 C Tray
Analog Devices Digital Isolators Dual Chan 2.5Gbps 1+1 LVDS Isolator 48In Stock
Min.: 1
Mult.: 1

ADN4621 SMD/SMT SOIC-20 2 Channel Bidirectional 2.5 Gb/s 3750 Vrms Capacitive Coupling 1.9 V, 3.6 V 1.7 V, 3 V 65 mA 2.15 ns - 40 C + 125 C Tray
Analog Devices Digital Isolators 7.5kVRMS SPI/Digital or I2C Module Isolator with Transformer Driver 230In Stock
Min.: 1
Mult.: 1

LTM2810 SMD/SMT BGA-36 3 Channel Bidirectional, Unidirectional 20 Mb/s 7500 Vrms Galvanic Isolation 5.5 V 1.62 V 3.6 mA 300 ns - 40 C + 125 C Tray
Analog Devices Digital Isolators 7.5kVRMS SPI/Digital or I2C Module Isolator with Transformer Driver 82In Stock
Min.: 1
Mult.: 1

LTM2810 SMD/SMT BGA-36 3 Channel Bidirectional, Unidirectional 20 Mb/s 7500 Vrms Galvanic Isolation 5.5 V 1.62 V 3.6 mA 300 ns - 40 C + 85 C Tray
Analog Devices Digital Isolators SPI/Digital or I2C ?Module Isolator with Adjustable 12.5V and 5V Regulated Power 6In Stock
833Expected 2026/08/31
Min.: 1
Mult.: 1

LTM2883 SMD/SMT BGA-32 6 Channel Bidirectional, Unidirectional 20 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 3 V 19 mA 60 ns - 40 C + 85 C Tray
Analog Devices Digital Isolators SPI/Dig or I2C Module Isolator 103In Stock
Min.: 1
Mult.: 1

LTM2892 SMD/SMT BGA-24 6 Channel Bidirectional, Unidirectional 20 Mb/s 3500 Vrms Magnetic Coupling 5.5 V 3 V 3.2 mA 60 ns 0 C + 70 C Tray
Analog Devices Digital Isolators 100MHz Iso DAC SPI Serial Int 157In Stock
Min.: 1
Mult.: 1

LTM2895 SMD/SMT BGA-36 1 Channel Bidirectional 6000 Vrms Galvanic Isolation 5.5 V 3 V 9 mA 80 ns - 40 C + 125 C Tray
Analog Devices Digital Isolators 7.5kVRMS SPI/Digital or I2C Module Isolator with Transformer Driver 77In Stock
Min.: 1
Mult.: 1

LTM2810 SMD/SMT BGA-36 3 Channel Bidirectional, Unidirectional 20 Mb/s 7500 Vrms Galvanic Isolation 5.5 V 3 V 3.6 mA 300 ns - 40 C + 125 C Tray
Analog Devices Digital Isolators Single isoSPI Transceiver for broad mkt 290In Stock
490Expected 2026/07/13
Min.: 1
Mult.: 1

ADBMS6821 SMD/SMT QFN-32 Bidirectional 2 Mb/s 5.5 V 1.71 V 12 uA - 40 C + 125 C Tray
Analog Devices Digital Isolators SPI/Dig or I2C Module Isolator 228In Stock
Min.: 1
Mult.: 1

LTM2892 SMD/SMT BGA-24 6 Channel Bidirectional, Unidirectional 20 Mb/s 3500 Vrms Magnetic Coupling 5.5 V 3 V 3.2 mA 60 ns - 40 C + 85 C Tray
Analog Devices Digital Isolators SPI/Dig or I2C Module Isolator 250In Stock
Min.: 1
Mult.: 1

LTM2892 SMD/SMT BGA-24 6 Channel Bidirectional, Unidirectional 20 Mb/s 3500 Vrms Magnetic Coupling 5.5 V 3 V 3.2 mA 60 ns - 40 C + 125 C Tray
Analog Devices Digital Isolators Isolated 2/2 Transceiver 532In Stock
378Expected 2027/03/22
Min.: 1
Mult.: 1

ADM3252E SMD/SMT BGA-44 2 Channel Unidirectional 460 kb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 20 mA 400 ns - 40 C + 85 C Tray
Analog Devices Digital Isolators SPI/Digital or I2C ?Module Isolator with Adjustable 12.5V and 5V Regulated Power 64In Stock
Min.: 1
Mult.: 1

LTM2883 SMD/SMT BGA-32 6 Channel Bidirectional, Unidirectional 20 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 3 V 25 mA 60 ns - 40 C + 105 C Tray
Analog Devices Digital Isolators SPI/Digital or I2C ?Module Isolator with Adjustable 12.5V and 5V Regulated Power 216In Stock
Min.: 1
Mult.: 1

LTM2883 SMD/SMT BGA-32 6 Channel Bidirectional, Unidirectional 20 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 3 V 25 mA - 40 C + 85 C Tray
Analog Devices Digital Isolators SPI/Digital or I2C ?Module Isolator with Adjustable 12.5V and 5V Regulated Power 149In Stock
Min.: 1
Mult.: 1

LTM2883 SMD/SMT BGA-32 6 Channel Bidirectional, Unidirectional 20 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 3 V 25 mA - 40 C + 85 C Tray
Analog Devices Digital Isolators SPI/Dig or I2C Module Isolator 214In Stock
Min.: 1
Mult.: 1

LTM2892 SMD/SMT BGA-24 6 Channel Bidirectional, Unidirectional 20 Mb/s 3500 Vrms Magnetic Coupling 5.5 V 3 V 3.2 mA 60 ns - 40 C + 85 C Tray
Analog Devices Digital Isolators 7.5kVRMS SPI/Digital or I2C Module Isolator with Transformer Driver 30In Stock
Min.: 1
Mult.: 1

LTM2810 SMD/SMT BGA-36 3 Channel Bidirectional, Unidirectional 20 Mb/s 7500 Vrms Galvanic Isolation 5.5 V 1.62 V 3.6 mA 300 ns 0 C + 70 C Tray
Analog Devices Digital Isolators SPI/Dig or I2C Module Isolator w/ 2x A 54In Stock
Min.: 1
Mult.: 1

LTM2887 SMD/SMT BGA-32 6 Channel Bidirectional, Unidirectional 20 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 4.5 V 19 mA 60 ns - 40 C + 85 C Tray
Analog Devices Digital Isolators QUAD 2.5bps 2+2 LVDS Isolator
625Expected 2026/09/11
Min.: 1
Mult.: 1

ADN4622 SMD/SMT SOIC-Wide-28 4 Channel Capacitive Coupling, Magnetic Coupling 1.9 V, 3.6 V 1.7 V, 3 V 2.15 ns - 40 C + 125 C Tray
Analog Devices Digital Isolators Quad 2.5Gbps 4+0 LVDS Isolator
920On Order
Min.: 1
Mult.: 1

ADN4624 SMD/SMT LFCSP-32 4 Channel 2.5 Gb/s 5700 Vrms 1.9 V, 3.6 V 1.7 V, 3 V 95 mA, 115 mA, 140 mA 2.15 ns - 40 C + 125 C Tray
Analog Devices Digital Isolators Dual Chan 2.5Gbps 2+0 LVDS Isolator
100Expected 2026/07/31
Min.: 1
Mult.: 1

ADN4620 SMD/SMT SOIC-16 2 Channel Unidirectional 2.5 Gb/s 7500 Vrms Capacitive Coupling 1.9 V, 3.6 V 1.7 V, 3 V 65 mA 2.15 ns - 40 C + 125 C Tray
Analog Devices Digital Isolators SPI/Digital or I2C ?Module Isolator with Adjustable 12.5V and 5V Regulated Power
114Expected 2026/08/27
Min.: 1
Mult.: 1

LTM2883 SMD/SMT BGA-32 6 Channel Bidirectional, Unidirectional 20 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 4.5 V 19 mA 0 C + 70 C Tray
Analog Devices Digital Isolators SPI/Dig or I2C Module Isolator w/ 2x A
119Expected 2027/02/18
Min.: 1
Mult.: 1

LTM2887 SMD/SMT BGA-32 6 Channel Bidirectional, Unidirectional 20 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 3 V 25 mA 60 ns - 40 C + 125 C Tray
Analog Devices Digital Isolators SPI/Dig or I2C Module Isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

LTM2892 SMD/SMT BGA-24 6 Channel Bidirectional, Unidirectional 20 Mb/s 3500 Vrms Magnetic Coupling 5.5 V 3 V 3.2 mA 60 ns 0 C + 70 C Tray
Analog Devices Digital Isolators SPI/Dig or I2C Module Isolator Non-Stocked Lead-Time 10 Weeks
Min.: 260
Mult.: 260

LTM2892 SMD/SMT BGA-24 6 Channel Bidirectional, Unidirectional 20 Mb/s 3500 Vrms Magnetic Coupling 5.5 V 3 V 3.2 mA 60 ns - 40 C + 125 C Tray