QFN-24 Interface - I/O Expanders

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging ESD Protection
Texas Instruments Interface - I/O Expanders 16-bit translating I C-bus/SMBus I/O exp 1,884In Stock
Min.: 1
Mult.: 1
Max.: 300
: 3,000

TCAL6416R SMD/SMT QFN-24 I2C 16 I/O With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV

Microchip Technology Interface - I/O Expanders 16B I/O Expander I2C interface 1,303In Stock
1,911Expected 2026/09/17
Min.: 1
Mult.: 1

SMD/SMT QFN-24 I2C, Serial 16 I/O With Interrupt 1.8 V 5.5 V 3.4 MHz - 40 C + 125 C Tube Without ESD Protection
Microchip Technology Interface - I/O Expanders 16B I/O Expander I2C interface 6,267In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT QFN-24 I2C, Serial 16 I/O With Interrupt 1.8 V 5.5 V 3.4 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
Microchip Technology Interface - I/O Expanders 16B I/O Expander SPI interface 6,384In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-24 Serial, SPI 16 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Tube Without ESD Protection
Microchip Technology Interface - I/O Expanders 16B I/O Expander SPI interface 4,514In Stock
Min.: 1
Mult.: 1
: 3,300

MCP23S18 SMD/SMT QFN-24 Serial, SPI 16 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
Microchip Technology Interface - I/O Expanders 16-Bit, Open Drain I/O Expander with I2C Interface 11In Stock
Min.: 1
Mult.: 1
: 3,300
SMD/SMT QFN-24 Serial, SPI 16 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape Without ESD Protection
Texas Instruments Interface - I/O Expanders 16-bit translating I C-bus/SMBus I/O exp Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3,000

TCAL6416R SMD/SMT QFN-24 I2C 16 I/O With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV
Nuvoton NCT5655Y
Nuvoton Interface - I/O Expanders SMBus-GPIO Expander; 16 GPIO pins, 2.7-5.5V Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
SMD/SMT QFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Tray
Lumissil Interface - I/O Expanders Multi-function I/O Drvr Non-Stocked Lead-Time 20 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

IS31IO7325 SMD/SMT QFN-24 2.4 V 5.5 V - 40 C + 125 C Reel