XR22804IL56-F

MaxLinear
701-22804IL56-F
XR22804IL56-F

Mfr.:

Description:
USB Interface IC Hi-Speed USB 10/100 Eth Brdg w 4CH UART

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
563
Expected 2026/03/03
320
Expected 2026/05/19
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.36 $9.36
$8.13 $81.30
$7.70 $192.50
$7.11 $711.00
$6.68 $1,736.80
$6.35 $3,302.00
$5.93 $6,167.20
2,600 Quote

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: USB Interface IC
RoHS:  
XR22804
USB Controllers
Bridge, USB to Ethernet
SMD/SMT
QFN-56
USB 2.0
High Speed (HS)
12 Mb/s, 480 Mb/s
4.4 V
5.25 V
185 mA
- 40 C
+ 85 C
Tray
Brand: MaxLinear
Development Kit: XR22804IL56-0A-EB
Interface Type: EDGE, Ethernet, I2C, UART, USB
Moisture Sensitive: Yes
Number of Ports: 1 Port
Operating Supply Voltage: 5 V
Port Type: Upstream
Product Type: USB Interface IC
Factory Pack Quantity: 260
Subcategory: Interface ICs
Unit Weight: 4.128 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A991.b

XR2280x Hi-Speed USB to 10/100 Ethernet Bridge ICs

MaxLinear Hi-Speed USB to 10/100 Ethernet Bridge ICs are Hi-Speed USB 2.0 compound devices with an embedded hub and up to seven downstream USB functions. The XR2280x Ethernet Bridge ICs integrate 10/100 Ethernet MAC and PHY, a multi-master capable I2C controller, an Enhanced Dedicated GPIO Entity (EDGE) controller, and up to 4 UARTs. The upstream USB interface of these devices have an integrated USB 2.0 PHY and device controller that is compliant with both Hi-Speed (480Mbps) and Full-Speed (12Mbps) USB 2.0. The vendor ID, product ID, power mode, remote wakeup support, and maximum power consumption are among the values that can be programmed using the on-chip One-Time Programmable (OTP) memory.

GPIO Expanders & Ethernet Bridges

MaxLinear GPIO Expanders and Ethernet Bridges can add Ethernet to systems with an available USB port. The devices are designed for embedded and industrial applications where space is at a premium. These bridges pack functionality like I2C master, up to 32GPIOs and 4 UARTs, and RS-485 half-duplex control into small QFN packages. To simplify development, MaxLinear’s USB bridging products work with standard software drivers in Windows, Linux, Android, and Max OS X. MaxLinear’s I2C/SMBus and SPI GPIO expanders add up to 16 general-purpose I/O pins and offer enhanced features and functionality.