SN74AC2G101 Series Flip-Flops

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Flip-Flops Two-channel configur able gate for clock 2,700In Stock
Min.: 1
Mult.: 1
Reel: 3,000

D-Type 2 Circuit Push-Pull TSSOP-16 Schmitt-Trigger Non-Inverting 11.3 ns - 24 mA 24 mA 1.5 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Two-channel configur able gate for clock Non-Stocked Lead-Time 18 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

D-Type 2 Circuit Push-Pull WQFN-16 Schmitt-Trigger Non-Inverting 11.3 ns - 24 mA 24 mA 1.5 V 6 V SMD/SMT - 40 C + 125 C Reel