L9800-TR

STMicroelectronics
511-L9800-TR
L9800-TR

Mfr.:

Description:
Buffers & Line Drivers Automotive 8 channel low side driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,991

Stock:
4,991 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.67 $1.67
$1.62 $16.20
Full Reel (Order in multiples of 5000)
$1.60 $8,000.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Buffers & Line Drivers
RoHS:  
8 Input
12 Output
TFQFN-24
3 V
28 V
2.3 mA
- 40 C
+ 150 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Interface Type: SPI
Moisture Sensitive: Yes
Number of Channels: 8 Channel
Operating Temperature Range: - 40 C to + 150 C
Product Type: Buffers & Line Drivers
Propagation Delay Time: 4 us
Series: L9800
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Unit Weight: 42 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

L9800 8-Channel LS Driver

STMicroelectronics L9800 8-Channel LS Driver is designed for automotive applications (LEDs and relays) and is compatible with resistive, inductive, and capacitive loads. The device offers advanced diagnostic and protection functionalities such as open load, overcurrent and overtemperature detections, and short to GND. SPI or dedicated parallel inputs can drive the eight output channels. Limp-home functionality is present. Daisy chain available (no constraint on SPI number of bits of devices in the chain). The device can guarantee a cranking scenario down to VBATT = 3V and ensures a very low-quiescent current under RESET.