Texas Instruments Buffers & Line Drivers

Results: 2,477
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Buffers & Line Drivers Automotive hex buffe rs and line drivers 3,839In Stock
Min.: 1
Mult.: 1
Reel: 2,000

HCS 6 Input 6 Output Non-Inverting TSSOP-16 - 7.8 mA 7.8 mA 100 nA 2 V 6 V 2 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex inverters w/open collector output 7,093In Stock
Min.: 1
Mult.: 1
Reel: 2,000

LS 6 Input 6 Output Inverting SSOP-14 8 mA 18 mA 4.75 V 5.25 V 33 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Inverter Buffer/ Driver 11,117In Stock
Min.: 1
Mult.: 1

LS 6 Input 6 Output Inverting SOIC-14 40 mA 18 mA 4.5 V 5.5 V 60 mA 0 C + 70 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Mil Enhance Hex Inve r Buffers/Drvr 2,447In Stock
Min.: 1
Mult.: 1
Reel: 2,500

LVC 6 Input 6 Output Inverting SOIC-14 24 mA 1 uA 1.65 V 3.6 V 40 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Buffer/Driver w/ Open-Drain Output A A 595-SN74LVC07ARGYR 16,314In Stock
Min.: 1
Mult.: 1
Reel: 3,000

LVC 6 Input 6 Output Non-Inverting VQFN-14 24 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 2-ch 1.65-V to 5.5- V buffers with open- 9,064In Stock
Min.: 1
Mult.: 1
Reel: 5,000

LVC 2 Input 2 Output Non-Inverting SON-6 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal A 59 5-SN74LVC540ADW A 5 A 595-SN74LVC540ADW 3,595In Stock
Min.: 1
Mult.: 1
Reel: 2,000

LVC 8 Input 3 Output Inverting SOIC-20 - 24 mA 24 mA 10 uA 1.65 V 3.6 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 18bit 1,738In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ALVCH 18 Input 18 Output Non-Inverting TSSOP-56 - 24 mA 24 mA 40 uA 1.65 V 3.6 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers EP TR BUFFER/DRIVER W/OPEN DRAIN 5,974In Stock
Min.: 1
Mult.: 1
Reel: 3,000

LVC 3 Input 3 Output Non-Inverting VSSOP-8 32 mA 10 uA 1.65 V 5.5 V 10 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 10-Bit Buffer/Driver A 595-CY74FCT827ATS A 595-CY74FCT827ATSOC 2,069In Stock
Min.: 1
Mult.: 1
Reel: 2,000

FCT 10 Input 10 Output Non-Inverting SOIC-24 - 32 mA 64 mA 100 uA 4.75 V 5.25 V 4.1 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhance Quad Bus Buffer Gates 1,399In Stock
Min.: 1
Mult.: 1
Reel: 2,000

AHCT 4 Input 4 Output Non-Inverting TSSOP-14 - 8 mA 8 mA 2 uA 4.5 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs 3,075In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ACT 8 Input 8 Output Non-Inverting SOIC-20 - 24 mA 24 mA 4 uA 4.5 V 5.5 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 16-Bit Buffer/Driver With 3-State Output A 595-SN74AHC16244DL 2,434In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AHC 16 Input 16 Output Non-Inverting SSOP-48 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhance Octal Bu ffers/Drivers 1,725In Stock
Min.: 1
Mult.: 1
Reel: 2,000

AHC 8 Input 8 Output Non-Inverting SOIC-20 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs 1,405In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ALS 8 Input 8 Output Inverting SOIC-20 - 15 mA 24 mA 5 mA 4.5 V 5.5 V 22 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Bufr Drvr 2,776In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AUCH 8 Input 8 Output Non-Inverting VQFN-20 - 9 mA 9 mA 20 uA 800 mV 2.7 V 20 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Lo Pwr Sngl Bffr/Drv r A 595-SN74AUP1G24 A 595-SN74AUP1G240DBVT 11,118In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AUP 1 Input 1 Output Inverting SOT-23-5 - 4 mA 4 mA 500 nA 800 mV 3.6 V 900 nA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver A 595-SN74BCT760DW A A 595-SN74BCT760DW 2,281In Stock
Min.: 1
Mult.: 1
Reel: 2,000

BCT 8 Input 8 Output Non-Inverting SOIC-20 - 100 uA 64 mA 48 mA 4.5 V 5.5 V 76 uA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Automotive 6-ch 2-V to 6-V low power in 5,715In Stock
Min.: 1
Mult.: 1
Reel: 2,500

HCS 6 Input 6 Output Inverting SOIC-14 - 7.8 mA 7.8 mA 100 nA 2 V 6 V 2 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers QuadBusBffrGt A 595- SN74LV125ATPWT A 59 A 595-SN74LV125ATPWT 23,996In Stock
Min.: 1
Mult.: 1
Reel: 2,000

LV 4 Input 4 Output Non-Inverting TSSOP-14 - 16 mA 16 mA 2 uA 4.5 V 5.5 V 20 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs ALT 595-SN74LV244APWR 3,377In Stock
Min.: 1
Mult.: 1
Reel: 2,000

LV 8 Input 8 Output Non-Inverting TSSOP-20 - 16 mA 16 mA 20 uA 2 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Inverter Driver A 595-SN74LVC06APWT A 595-SN74LVC06APWT 5,856In Stock
Min.: 1
Mult.: 1

LVC 6 Input 6 Output Inverting TSSOP-14 24 mA 1 uA 1.65 V 3.6 V 10 uA - 40 C + 125 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver W/3-State Output ALT ALT 595-SN74LVC244ADBR 3,167In Stock
Min.: 1
Mult.: 1
Reel: 2,000

LVC 8 Input 8 Output Non-Inverting SSOP-20 - 24 mA 24 mA 1 uA 1.65 V 3.6 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver W/3-State Output A 5 A 595-SN74LVC540APWT 8,732In Stock
Min.: 1
Mult.: 1

LVC 8 Input 3 Output Inverting TSSOP-20 - 24 mA 24 mA 10 uA 1.65 V 3.6 V 10 uA - 40 C + 125 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Differential broadba nd PLC and HPLC lin 2,534In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Input 2 Output Inverting, Non-Inverting VQFN-16 - 338 mA 338 mA 1.5 mA 8 V 32 V 23 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel