Buffers & Line Drivers

Results: 4,333
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Buffers & Line Drivers Tri-State ABT Quad A 595-SN74LVTH125DR A A 595-SN74LVTH125DR 1,301In Stock
Min.: 1
Mult.: 1

LVTH 4 Input 3 Output Non-Inverting SOIC-14 - 32 mA 64 mA 4.5 mA 2.7 V 3.6 V 7 uA - 40 C + 85 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers 3.3V ABT Octal Buff/ Drv W/3-St Otpt A 5 A 595-SN74LVTZ244DW 1,857In Stock
Min.: 1
Mult.: 1
Reel: 2,000

LVTZ 8 Input 3 Output Non-Inverting SOIC-20 - 32 mA 64 mA 8.6 mA 2.7 V 3.6 V 15 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal 195In Stock
Min.: 1
Mult.: 1

S 8 Input 3 Output Non-Inverting PDIP-20 - 15 mA 64 mA 120 mA 4.75 V 5.25 V 46 uA 0 C + 70 C Through Hole Tube
Texas Instruments Buffers & Line Drivers Tri-State 16-Bit 1,223In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ABT 16 Input 16 Output Non-Inverting TSSOP-48 - 32 mA 64 mA 34 mA 4.5 V 5.5 V 34 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 3 St ABT 16-Bit 1,237In Stock
Min.: 1
Mult.: 1
Reel: 2,000

LVTH 16 Input 3 Output Non-Inverting TVSOP-48 - 32 mA 64 mA 5 mA 2.7 V 3.6 V 5 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Microchip Technology Buffers & Line Drivers Ultra High Speed 1:8 400mV LVPECL Fanout Buffer/Translator 118In Stock
Min.: 1
Mult.: 1

1 Input 8 Output Non-Inverting MLF-32 2.375 V 3.6 V 180 mA - 40 C + 85 C SMD/SMT Tube

onsemi Buffers & Line Drivers Octal Buf/Line Drv 3,525In Stock
Min.: 1
Mult.: 1

VHC 8 Input 8 Output Non-Inverting TSSOP-20 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 40 C + 85 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers 16bit 1,733In Stock
Min.: 1
Mult.: 1
Reel: 2,000

AHCT 16 Input 16 Output Non-Inverting TSSOP-48 - 8 mA 8 mA 4 uA 4.5 V 5.5 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 20bit 1,384In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ALVCH 20 Input 20 Output Non-Inverting TVSOP-56 - 12 mA 12 mA 40 uA 1.65 V 3.6 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 1-4bit Address 1,774In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ALVCH 8 Input 32 Output Non-Inverting TSSOP-56 - 24 mA 24 mA 40 uA 1.65 V 3.6 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Single Bus Buffer Ga te A 595-SN74AUC1G1 A 595-SN74AUC1G125DBVR 7,292In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AUC 1 Input 1 Output Non-Inverting SOT-23-5 - 9 mA 9 mA 10 uA 800 mV 2.7 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Dual Bus Buffer Gate A 595-SN74LVC2G126D A 595-SN74LVC2G126DCUT 2,359In Stock
Min.: 1
Mult.: 1
Reel: 250

LVC 2 Input 2 Output Non-Inverting VSSOP-8 - 32 mA 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers AC Octal Buffers w/ 3-State A 595-SN74AB A 595-SN74ABT541BIPWRQ 2,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

TSSOP-20 - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Auto Cat Octal Buffe rs/Drivers 1,522In Stock
Min.: 1
Mult.: 1
Reel: 2,000

HCT 8 Input 8 Output Inverting, Non-Inverting TSSOP-20 - 8 mA 8 mA 4 uA 4.5 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers AC CMOS Hex Non-Inv Buffer/Converter 4,061In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4000 6 Input 6 Output Non-Inverting SOIC-Narrow-16 - 3 mA 36 mA 40 nA 3 V 18 V 60 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers BiCMOS FCT Ifc Octal Bfr/Ln Drv W/3St Ot 860In Stock
Min.: 1
Mult.: 1

FCT 8 Input 8 Output Non-Inverting PDIP-20 - 15 mA 64 mA 8 uA 4.75 V 5.25 V 80 uA 0 C + 70 C Through Hole Tube
Texas Instruments Buffers & Line Drivers Tri-St 8-Bit 2,051In Stock
Min.: 1
Mult.: 1
Reel: 2,500

FCT 8 Input 3 Output Non-Inverting QSOP-20 - 15 mA 12 mA 100 nA 4.75 V 5.25 V 200 nA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-St 8-Bit A 595-C Y74FCT244TSOCT A 59 A 595-CY74FCT244TSOCT 1,700In Stock
Min.: 1
Mult.: 1

FCT 8 Input 8 Output Non-Inverting SOIC-20 - 32 mA 64 mA 200 nA 4.75 V 5.25 V 3.3 mA - 40 C + 85 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Octal Line/MOS Drv w /3-State Output A 5 A 595-CY74FCT2541TSOCT 1,295In Stock
Min.: 1
Mult.: 1

FCT 8 Input 3 Output Non-Inverting SOIC-20 - 15 mA 12 mA 200 nA 4.75 V 5.25 V 3.3 mA - 40 C + 85 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Tri-State Octal /MOS A 595-SN74ABT2244AD A 595-SN74ABT2244ADW 2,798In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ABT 8 Input 8 Output Non-Inverting SOIC-20 - 32 mA 12 mA 24 mA 4.5 V 5.5 V 250 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal A 59 5-SN74ABT240APW A 5 A 595-SN74ABT240APW 2,034In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ABT 8 Input 8 Output Inverting TSSOP-20 - 32 mA 64 mA 24 mA 4.5 V 5.5 V 5.5 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal 1,979In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ACT 8 Input 8 Output Inverting SSOP-20 - 24 mA 24 mA 4 uA 4.5 V 5.5 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Quad Bus 5,986In Stock
Min.: 1
Mult.: 1
Reel: 2,000

AHC 4 Input 4 Output Non-Inverting SSOP-14 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal A 59 5-SN74AHC240DW A 59 A 595-SN74AHC240DW 2,520In Stock
Min.: 1
Mult.: 1
Reel: 2,000

AHC 8 Input 8 Output Inverting SOIC-20 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhance Octal Bu ffers/Drivers 1,725In Stock
Min.: 1
Mult.: 1
Reel: 2,000

AHC 8 Input 8 Output Non-Inverting SOIC-20 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel