Counter Shift Registers

Results: 818
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counter Type Counting Sequence Number of Circuits Number of Bits Package/Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Counter Shift Registers 74HC4094D/SOT109/SO16
64,487On Order
Min.: 1
Mult.: 1
Reel: 2,500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 HC CMOS 1 3-State 195 ns, 39 ns, 33 ns 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC595BQ-Q100/SOT763/DHVQFN16
14,635On Order
Min.: 1
Mult.: 1
Reel: 3,000

DHVQFN-16 HC AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC597D/SOT109/SO16
32,500Expected 2026/09/21
Min.: 1
Mult.: 1
Reel: 2,500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HC CMOS 9 16 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers SOT403-1 SHIFT REGISTER 8-BIT
12,500Expected 2026/05/15
Min.: 1
Mult.: 1
Reel: 2,500

HC AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT595BQ/SOT763/DHVQFN16
21,000Expected 2026/05/04
Min.: 1
Mult.: 1
Reel: 3,000

Serial to Serial/Parallel 1 Circuit 8 bit DHVQFN-16 HCT CMOS 3 3-State 24 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT595D/SOT109/SO16
22,127On Order
Min.: 1
Mult.: 1
Reel: 2,500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 HCT CMOS 1 3-State 25 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT595PW/SOT403/TSSOP16
26,223Expected 2026/04/13
Min.: 1
Mult.: 1
Reel: 2,500

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 HCT CMOS 1 3-State 42 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT597D/SOT109/SO16
9,398Expected 2027/02/19
Min.: 1
Mult.: 1
Reel: 2,500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HCT CMOS 9 20 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers SOT403-1 SHIFT REGISTER 8-BIT
6,995Expected 2027/02/22
Min.: 1
Mult.: 1
Reel: 2,500

Parallel to Serial 1 Circuit 8 bit TSSOP-16 HCT TTL 8 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC4094PW/SOT403/TSSOP16
29,932On Order
Min.: 1
Mult.: 1
Reel: 2,500

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 HC CMOS 1 3-State 195 ns, 39 ns, 33 ns 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers HEF4021BT/SOT109/SO16
37,200On Order
Min.: 1
Mult.: 1
Reel: 2,500

Serial/Parallel to Parallel 1 Circuit 8 bit SOIC-16 HEF4000 CMOS 9 40 ns 4.5 V 15.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 2-6V 14-Stage Binary
32,500Expected 2026/12/07
Min.: 1
Mult.: 1
Reel: 2,500

Binary Up 1 Circuit 14 bit SOIC-16 HC CMOS 1 500 ns, 350 ns, 250 ns, 200 ns 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Counter Shift Registers 8-Bit 3 State Shift
9,962Expected 2026/03/03
Min.: 1
Mult.: 1
Reel: 2,500

Serial/Parallel to Serial 2 Circuit 8 bit TSSOP-16 HC CMOS 3 3-State 175 ns, 100 ns, 40 ns, 30 ns 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers CMOS 8-St Static Bi Para/Ser Input
990Expected 2026/06/15
Min.: 1
Mult.: 1

Serial/Parallel to Serial/Parallel 1 Circuit 8 bit SOIC-24 4000 CMOS 9 3-State 700 ns, 240 ns, 170 ns 3.3 V, 5 V, 9 V, 12 V, 15 V 3.3 V, 5 V, 9 V, 12 V, 15 V - 55 C + 125 C Tube
Texas Instruments Counter Shift Registers High Speed CMOS 8-St g Shift Register AL ALT 595-CD74HC4094PWR
1,990Expected 2026/03/30
Min.: 1
Mult.: 1
Reel: 2,000

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 HC CMOS 1 3-State 195 ns, 39 ns, 33 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Eight-bit shift regi sters with tri-stat
3,000Expected 2026/05/15
Min.: 1
Mult.: 1
Reel: 3,000

D-Type Serial to Parallel 8 bit WQFN-16 AHCT D-Type 5 3-State 6.4 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-bit shift register with Schmitt-trigge
5,336On Order
Min.: 1
Mult.: 1
Reel: 3,000

8 bit WQFN-16 HCS 3-State 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Shift Register
1,984Expected 2026/03/27
Min.: 1
Mult.: 1
Reel: 2,000

Serial to Serial/Parallel 1 Circuit SOIC-16 LV CMOS 1 3-State 22.5 ns, 16.5 ns, 10.2 ns 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Automotive 1.1V to 3 .6V parallel-load e
3,000Expected 2026/05/29
Min.: 1
Mult.: 1
Reel: 3,000

Shift Register Parallel 8 bit SOIC-16 12 Input Push-Pull 20 ns 1.1 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel


Diodes Incorporated Counter Shift Registers 8-Bit Parallel-Out Serial Shift Reg 6V
1,987Expected 2026/03/16
Min.: 1
Mult.: 1

HC Tube
Nexperia Counter Shift Registers SOT762-1 SHIFT REGISTER 8-BIT
2,980Expected 2026/04/20
Min.: 1
Mult.: 1
Reel: 3,000

DHVQFN-14 HC AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC166PW/SOT403/TSSOP16
10,000On Order
Min.: 1
Mult.: 1
Reel: 2,500

Serial/Parallel to Serial 1 Circuit 8 bit TSSOP-16 HC CMOS 9 15 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LV165APW/SOT403/TSSOP16
5,000Expected 2026/02/24
Min.: 1
Mult.: 1
Reel: 2,500

Serial/Parallel to Serial 1 Circuit 8 bit TSSOP-16 LV CMOS 9 7.5 ns 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LVC595AD/SOT109/SO16
4,981On Order
Min.: 1
Mult.: 1
Reel: 2,500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 LVC CMOS 1 3-State 4.7 ns, 4 ns 1.8 V, 2.5 V, 3.3 V 1.8 V, 2.5 V, 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 3-18V Presettable 4-Bit Down
611Expected 2026/04/03
Min.: 1
Mult.: 1

Binary Down Counter 1 Circuit 4 bit SOIC-Wide-16 14526 CMOS 4 1100 ns, 450 ns, 320 ns 3 V 18 V - 55 C + 125 C Tube