Toshiba Latches

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Toshiba Latches SOT360-1 OCTAL D-TYPE LATCH 90,647In Stock
Min.: 1
Mult.: 1
Reel: 2,500

VHCT 8 Circuit 8 Line TSSOP-20 7.7 ns 4 uA 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Latches Pb-F LCX TSSOP 20 CMOS LOGIC 22,001In Stock
Min.: 1
Mult.: 1
Reel: 2,500

LCX TSSOP-20 Reel, Cut Tape, MouseReel
Toshiba Latches 74HC CMOS logic IC series 6V 20 pins 19,878In Stock
Min.: 1
Mult.: 1
Reel: 2,000

CMOS HC 1 Circuit 8 Line SOIC-20 12 ns at 6 V 4 uA 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Latches CMOS Logic IC Series 8,964In Stock
Min.: 1
Mult.: 1
Reel: 2,500

CMOS VHC 8 Circuit 8 Line TSSOP-20 6.5 ns at 5 V 40 uA 8 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Latches 74HC CMOS logic IC series 6V 16 pins 3,785In Stock
Min.: 1
Mult.: 1
Reel: 2,500

CMOS HC 1 Circuit 8 Line SOIC-16 12 ns at 5 V 4 uA 5.2 mA - 5.2 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Toshiba Latches CMOS Logic IC 5.5ns 24mA 4.5 to 5.5V 131In Stock
Min.: 1
Mult.: 1

ACT DIP-20 Tube

Toshiba Latches CMOS Logic IC 8.0ns 24mA 1.65 to 3.6V 1,604In Stock
Min.: 1
Mult.: 1
Reel: 2,500

LCX VSSOP-20 Reel, Cut Tape, MouseReel

Toshiba Latches CMOS Logic IC 8.0ns 24mA 1.65 to 3.6V 2,470In Stock
Min.: 1
Mult.: 1
Reel: 2,500

LCX VSSOP-20 - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Latches Low Voltage CMOS Logic IC Series 1,223In Stock
Min.: 1
Mult.: 1
Reel: 2,500

CMOS LCX 8 Circuit 8 Line TSSOP-20 8.5 ns at 3.3 V 10 uA 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Latches 74HC CMOS logic IC series 6V 16 pins 6,106In Stock
Min.: 1
Mult.: 1
Reel: 2,500

CMOS HC 1 Circuit 8 Line SOIC-16 14 ns at 5 V 4 uA 5.2 mA - 5.2 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Latches CMOS Logic IC Series 6,676In Stock
Min.: 1
Mult.: 1
Reel: 2,500

CMOS VHCT 8 Circuit 8 Line TSSOP-20 8.5 ns at 5 V 40 uA 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Latches Pb-F SOIC16 74HC CMOS logic IC series 3-to-8 Line Decoder/Latch Pd: 500mW 3,550In Stock
Min.: 1
Mult.: 1
Reel: 2,500

HC SOIC-16 Reel, Cut Tape, MouseReel

Toshiba Latches Pb-F CMOS LOGIC IC SERIES SOIC14 Schmitt NAND Gate 2,054In Stock
Min.: 1
Mult.: 1
Reel: 2,000

CMOS HC 8 Circuit 8 Line SOIC-14 12 ns 4 uA 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Latches Pb-F VHS TSSOP 20 CMOS LOGIC 4,001In Stock
Min.: 1
Mult.: 1
Reel: 2,500

VHC CMOS 8 Circuit 8 Line TSSOP-20 6.5 ns 4 uA 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Latches TSSOP20 CMOS LOGIC 8-CH DTYPE 2,246In Stock
Min.: 1
Mult.: 1
Reel: 2,500

CMOS VHC 8 Circuit 8 Line TSSOP-20 4.5 ns 40 uA 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Latches 74HC CMOS logic IC series 6V 16 pins 2,290In Stock
Min.: 1
Mult.: 1
Reel: 2,500

CMOS HC 1 Circuit 8 Line SOIC-20 15 ns at 5 V 4 uA 5.2 mA - 5.2 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Latches CMOS Logic IC 8ns 24mA 1.65-3.6V 3,003In Stock
Min.: 1
Mult.: 1
Reel: 2,500

CMOS LCX 1 Circuit 8 Line TSSOP-20 Non-Inverting 8 ns 10 uA 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba Latches CMOS Logic IC 8ns 24mA 1.65 to 3.6V 951In Stock
Min.: 1
Mult.: 1
Reel: 2,500

D-Type Latch LCX 1 Circuit 8 Line TSSOP-28 Non-Inverting 8.5 ns 10 uA 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Latches Low Voltage CMOS Logic IC Series Non-Stocked
Min.: 1
Mult.: 1
Reel: 2,500

CMOS LCX 8 Circuit 8 Line TSSOP-20 8.5 ns at 3.3 V 10 uA 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Latches CMOS Logic IC Series Non-Stocked
Min.: 1
Mult.: 1
Reel: 2,500

CMOS VHC 8 Circuit 8 Line TSSOP-20 6.5 ns at 5 V 40 uA 8 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba Latches CMOS Logic IC 13ns 6mA 2.0 to 6.0V Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

CMOS HC 1 Circuit 8 Line SOP-20 Non-Inverting 150 ns at 2 V, 30 ns at 4.5 V, 26 ns at 6 V 4 uA 32 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba Latches CMOS Logic IC 8.0ns 24mA 1.65 to 3.6V Non-Stocked
Min.: 1
Mult.: 1
Reel: 2,000

CMOS LCX 1 Circuit 8 Line SOP-20 Non-Inverting 9 ns at 2.7 V, 8 ns at 3.3 V 10 uA 32 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Latches CMOS Logic IC 8mA 5.5V 5ns Non-Stocked Lead-Time 20 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

CMOS VHC 8 Circuit 8 Line VSSOP-20 Non-Inverting 5 ns 8 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel