Logic Gates

Results: 4,283
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Logic Gates 74AUP1G3208GM/SOT886/XSON6 4,132In Stock
Min.: 1
Mult.: 1
Reel: 5,000

AND, OR 1 Gate AUP 3 Input XSON-6 1 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates XC7SET86GV/SOT753/SO5 4,156In Stock
Min.: 1
Mult.: 1
Reel: 3,000

XOR 1 Gate TTL 2 Input SC-74A-5 1 Output 8 mA - 8 mA 5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Microchip Technology Logic Gates 3.3V/5V Differential AND/NAND 295In Stock
Min.: 1
Mult.: 1

AND 2 Gate ECL 4 Input SOIC-8 2 Output 180 ps 3 V 5.5 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Logic Gates Dual 2 Input Pos OR Gate A 595-SN74LVC2G A 595-SN74LVC2G32DCTR 2,360In Stock
Min.: 1
Mult.: 1
Reel: 3,000

OR 2 Gate LVC 4 Input SM-8 2 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2-Input Pos NAN D Gate A 595-SN74LV A 595-SN74LVC2G00DCTR 2,690In Stock
Min.: 1
Mult.: 1
Reel: 3,000

NAND 2 Gate LVC 4 Input SM-8 2 Output 32 mA - 32 mA 4.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS Vcc=0.9-3.6V 2-Input OR Gate 17,905In Stock
Min.: 1
Mult.: 1
Reel: 10,000

OR 1 Gate LVP 2 Input SOT-953-5 1 Output 8 mA - 8 mA 2.5 ns 900 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates USV L-MOS(VHS) 31,714In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AND 1 Gate SH 2 Input 1 Output 8 mA - 8 mA 3.2 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Nexperia Logic Gates 74AHC2G32DC/SOT765/VSSOP8 5,186In Stock
Min.: 1
Mult.: 1
Reel: 3,000

OR 2 Gate AHC 4 Input VSSOP-8 2 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-6V Quad 2-Input NOR 5,709In Stock
Min.: 1
Mult.: 1
Reel: 2,500

NOR 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 13 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input NOR Gate 4,377In Stock
Min.: 1
Mult.: 1
Reel: 2,500

NOR 4 Gate LVX 8 Input TSSOP-14 4 Output 4 mA - 4 mA 7 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS Dl 2-Inp OR Gate 5,600In Stock
Min.: 1
Mult.: 1
Reel: 3,000

OR 2 Gate AUC 4 Input US-8 2 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input. 3,726In Stock
Min.: 1
Mult.: 1
Reel: 2,000

AND 4 Gate LV 8 Input TVSOP-14 4 Output 12 mA - 12 mA 7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates SGL 2 INPUT POSITIVE & GATE 8mA sink crnt 18,348In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AND 1 Gate AHC 2 Input SOT-25-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS LVP series Gate AND VCC: 0.9-3.6V 18,819In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AND 1 Gate LVP 2 Input SOT-353-5 1 Output 8 mA - 8 mA 2.5 ns 900 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC2G02DC/SOT765/VSSOP8 3,689In Stock
Min.: 1
Mult.: 1
Reel: 3,000

NOR 2 Gate HC 4 Input VSSOP-8 2 Output 5.2 mA - 5.2 mA 20 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates Triple 3-Input AND Gate 4,160In Stock
Min.: 1
Mult.: 1

AND 3 Gate HC 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 16 ns 2 V 6 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates 2-3.6V Quad 2-Input NAND 7,710In Stock
Min.: 1
Mult.: 1
Reel: 2,500

NAND 4 Gate LCX 8 Input SOIC-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3 Input 1,851In Stock
Min.: 1
Mult.: 1

NOR 3 Gate F 9 Input PDIP-14 3 Output 20 mA - 1 mA 3.1 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Nexperia Logic Gates 74AUP1G58GW/SOT363/SC-88 14,890In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Configurable 1 Gate AUP 3 Input TSSOP-6 1 Output 4 mA - 4 mA 5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates BBG ECL OR/NOR QUAD 64In Stock
Min.: 1
Mult.: 1

MUX Gates 4 Gate ECL 4 Input QFN-32 2 Output 50 mA - 50 mA 0.4 ns 3 V 5.5 V - 40 C + 85 C SMD/SMT Tube
Diodes Incorporated 74LVC2G86HD4-7
Diodes Incorporated Logic Gates Logic LVC 2 Gate 5,000In Stock
Min.: 1
Mult.: 1
Reel: 5,000

OR 1 Gate LVC 2 Input X2-DFN2010-8 1 Output 32 mA - 32 mA 5.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated 74LVC1G58FZ4-7
Diodes Incorporated Logic Gates Config Mult Function 1.65V to 5.5V 24mA 4,900In Stock
Min.: 1
Mult.: 1
Reel: 5,000

LVC Reel, Cut Tape, MouseReel
Diodes Incorporated 74LVC1G86FZ4-7
Diodes Incorporated Logic Gates 1.65 to 5.5V VCC 1G Single 2 IN EX Gate 3,250In Stock
Min.: 1
Mult.: 1
Reel: 5,000

OR LVC SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 2V to 6 V high-speed (7 ns 2,700In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AND 1 Gate AC 2 Input WQFN-14 1 Output 24 mA - 24 mA 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated 74HC08S14-13
Diodes Incorporated Logic Gates QUAD 2-INPUT 2-6V 4mA at VCC 4.5V 6,944In Stock
Min.: 1
Mult.: 1
Reel: 2,500

AND 4 Gate HC 8 Input 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel