Logic Gates

Results: 4,285
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Quad 2-Input Exclusi ve-OR Gates ALT 595 ALT 595-SN74LS136N 407In Stock
Min.: 1
Mult.: 1

XOR 4 Gate LS 8 Input PDIP-14 4 Output 8 mA 100 uA 18 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates 2-Input A 595-SN74LV C1G00DBVR A 595-SN74LVC1G00DBVR 6,005In Stock
Min.: 1
Mult.: 1
Reel: 3,000

NAND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 2 Input A 595-SN74LV C1G86DCKR A 595-SN74LVC1G86DCKR 2,830In Stock
Min.: 1
Mult.: 1
Reel: 3,000

XOR 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates 2-Input NAND Gate 8Pin 4,727In Stock
Min.: 1
Mult.: 1
Reel: 3,000

NAND 2 Gate W 4 Input SSOP-8 2 Output 5.2 mA - 5.2 mA 6 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G97GM/SOT886/XSON6 4,049In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Configurable 1 Gate LVC 3 Input XSON-6 1 Output 32 mA - 32 mA 6.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT1255-1 MULTI FUNC GT LO PWR 5,501In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Configurable 1 Gate LVC 3 Input X2SON-6 1 Output 32 mA - 32 mA 6.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT1233-1 DUAL 2-INPUT AND GT 7,960In Stock
Min.: 1
Mult.: 1
Reel: 10,000

AND 2 Gate LVC 4 Input X2SON-8 2 Output 32 mA - 32 mA 4.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape

onsemi Logic Gates CONFIGURABLE MULTIFUNCTION LOGIC INVERTING 8,478In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AND, NAND, NOR, OR, XNOR, Inverter, Noninverter 1 Gate NL7SZ 1 Input SC-74-6 1 Output 32 mA - 32 mA 8.6 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Apogee Semiconductor Logic Gates LEO Dual 3-input majority voter, Evaluation-Grade, SnPb TSSOP14, packed in tape and reel 666In Stock
Min.: 1
Mult.: 1
Reel: 250

Configurable 2 Gate RHC 6 Input TSSOP-14 2 Output 24 mA - 24 mA 17 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS Dual 2-Input NAND Gate (Open 4,987In Stock
Min.: 1
Mult.: 1
Reel: 5,000

NAND 2 Gate NC7WZ 2 Input MicroPak-8 1 Output 32 mA 9.2 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input ALT 5 95-CD4023BE ALT 595-CD4023BE 710In Stock
Min.: 1
Mult.: 1

NAND 3 Gate 4000 9 Input PDIP-14 3 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad Exclusive ALT 5 95-CD4030BE ALT 595-CD4030BE 569In Stock
Min.: 1
Mult.: 1

XOR 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Dual 4-Input ALT 595 -CD4082BE ALT 595-CD4082BE 558In Stock
Min.: 1
Mult.: 1

AND 2 Gate 4000 8 Input PDIP-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2In Schmit Trgr ALT 595-CD4093BE ALT 595-CD4093BE 1,027In Stock
Min.: 1
Mult.: 1

NAND 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates CMOS Hex Gate ALT 59 5-CD4572UBE ALT 595-CD4572UBE 204In Stock
Min.: 1
Mult.: 1

NAND, NOR, Inverter 6 Gate 4500 8 Input PDIP-16 1 Output 6.8 mA - 6.8 mA 40 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Hi-Speed CMOS Logic Quad 2-Inp OR Gate A ALT 595-CD74HCT32E 110In Stock
1,000Expected 2026/02/16
Min.: 1
Mult.: 1

OR 4 Gate HCT 8 Input PDIP-14 4 Output 4 mA - 4 mA 24 ns 4.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Triple 3-Input Posit ive-NAND gates ALT ALT 595-SN74HC10N 633In Stock
Min.: 1
Mult.: 1

NAND 3 Gate HC 9 Input PDIP-14 3 Output 5.2 mA - 5.2 mA 9 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Triple 3-Input Posit ive-AND Gate ALT 59 ALT 595-SN74LS11N 977In Stock
Min.: 1
Mult.: 1

AND 3 Gate LS 9 Input PDIP-14 3 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Dual 2-Input Pos A 5 95-SN74LVC2G08DCUR A 595-SN74LVC2G08DCUR 107In Stock
3,000Expected 2026/02/18
Min.: 1
Mult.: 1
Reel: 3,000

AND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate ALT ALT 595-SN74LVC86APW 630In Stock
Min.: 1
Mult.: 1

XOR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.6 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Diodes Incorporated Logic Gates Logic LVC1 Gate 720In Stock
Min.: 1
Mult.: 1
Reel: 5,000

AND, NAND, NOR, OR, XNOR, Inverter, Noninverter 1 Gate LVC 3 Input X2-DFN1010-6 1 Output 32 mA - 32 mA 6.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT753-1 2-INPUT NOR GATE 7,587In Stock
Min.: 1
Mult.: 1
Reel: 3,000

NOR 1 Gate AHCT 2 Input SC-74A-5 1 Output 8 mA - 8 mA 4.9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates XC7SH02GV/SOT753/SO5 2,993In Stock
Min.: 1
Mult.: 1
Reel: 3,000

NOR 1 Gate XC7 2 Input TSOP-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input Pos NOR Gate A 595-SN74LVC1 A 595-SN74LVC1G02DBVR 6,123In Stock
Min.: 1
Mult.: 1
Reel: 3,000

NOR 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CONFIGURABLE MULTI F UNCTN GATE A 595-SN A 595-SN74LVC1G97DBVR 2,708In Stock
3,000Expected 2026/02/27
Min.: 1
Mult.: 1
Reel: 3,000

AND, MUX, NAND, NOR, OR, Inverter, Noninverter 1 Gate LVC 3 Input SOT-23-6 1 Output 32 mA - 32 mA 6.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel