Nexperia Monostable Multi-vibrator

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Elements per Chip Propagation Delay Time Package/Case Supply Current - Max Supply Voltage - Min Supply Voltage - Max Low Level Output Current High Level Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Monostable Multi-vibrator 74HC423BQ/SOT763/DHVQFN16 7,145In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Monostable Multivibrator HC 2 Element 255 ns, 51 ns, 43 ns DHVQFN-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator SOT109-1 MONOSTABLE MULTIVBTR 34,536In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Monostable Multivibrator HC 2 Element 255 ns, 51 ns, 43 ns SOIC-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74HCT4538D/SOT109/SO16 4,794In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Monostable Multivibrator HCT 2 Element 60 ns SOIC-16 8 uA 4.5 V 5.5 V 4 mA - 4 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator HEF4538BT/SOT109/SO16
11,228Expected 2026/04/03
Min.: 1
Mult.: 1
Reel: 2,500

Monostable Multivibrator HEF4000 2 Element 460 ns, 180 ns, 120 ns SOIC-16 80 uA 3 V 15 V 3.6 mA - 3.6 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74HCT221D/SOT109/SO16 8In Stock
5,000Expected 2027/02/08
Min.: 1
Mult.: 1
Reel: 2,500

Monostable Multivibrator HCT 2 Element 50 ns SOIC-16 8 uA 4.5 V 5.5 V 4 mA - 4 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74LVC1G123GN/SOT1116/X2SON8 10,788In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Monostable Multivibrator LVC 1 Element 7.7 ns XSON-8 650 uA 1.65 V 5.5 V 32 mA - 32 mA 300 mW - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74HC123D-Q100/SOT109/SO16 2,527In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Monostable Multivibrator HC 2 Element 24 ns SO-16 160 uA 2 V 6 V 5.2 mA - 5.2 mA 500 mW - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74HCT123D/SOT109/SO16 1,350In Stock
10,000Expected 2026/02/23
Min.: 1
Mult.: 1
Reel: 2,500

Monostable Multivibrator HCT 2 Element 51 ns SOIC-16 8 uA 4.5 V 5.5 V 4 mA - 4 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74LVC1G123DP/SOT505/TSSOP8 747In Stock
15,000Expected 2026/03/23
Min.: 1
Mult.: 1
Reel: 3,000

Monostable Multivibrator LVC 1 Element 7.7 ns TSSOP-8 650 uA 1.65 V 5.5 V 32 mA - 32 mA 300 mW - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74LVC1G123GS/SOT1203/X2SON8 1,143In Stock
15,000Expected 2026/03/25
Min.: 1
Mult.: 1
Reel: 5,000

LVC XSON-8 Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74LVC1G123GT/SOT833/XSON8 8,141In Stock
15,000Expected 2026/02/17
Min.: 1
Mult.: 1
Reel: 5,000

LVC 17.6 ns XSON-8 1.65 V 5.5 V 300 mW - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74AHC123ABQ/SOT763/DHVQFN16 1,387In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Monostable Multivibrator AHC 2 Element 24.1 ns, 14 ns DHVQFN-16 4.5 V 5.5 V 8 mA - 8 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74AHC123AD/SOT109/SO16 588In Stock
2,500Expected 2026/03/23
Min.: 1
Mult.: 1
Reel: 2,500

Monostable Multivibrator AHC 2 Element 24.1 ns, 14 ns SOIC-16 4.5 V 5.5 V 8 mA - 8 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74AHCT123ABQ/SOT763/DHVQFN16 2,795In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Monostable Multivibrator AHCT 2 Element 14 ns DHVQFN-16 2 V 5.5 V 8 mA - 8 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74AHCT123AD/SOT109/SO16 4,086In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Monostable Multivibrator AHCT 2 Element 14 ns SOIC-16 2 V 5.5 V 8 mA - 8 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74AHCT123APW/SOT403/TSSOP16 2,398In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Monostable Multivibrator AHCT 2 Element 14 ns TSSOP-16 2 V 5.5 V 8 mA - 8 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74LV123D/SOT109/SO16 3,195In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Monostable Multivibrator LV 2 Element 120 ns, 40 ns SOIC-16 1 V 5.5 V 12 mA - 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator SOT109-1 MONOSTABLE MULTIVBTR 1,869In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Monostable Multivibrator 74AHC 2 Element 10.5 ns SOIC-16 2 V 5.5 V 500 mW - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator SOT109-1 MONOSTABLE MULTIVBTR 1,476In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Monostable Multivibrator HCT 2 Element 26 ns SOIC-16 160 uA 4.5 V 5.5 V 5.2 mA - 5.2 mA 500 mW - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74LVC1G123DC/SOT765/VSSOP8 764In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Monostable Multivibrator LVC 1 Element 7.7 ns VSSOP-8 650 uA 1.65 V 5.5 V 32 mA - 32 mA 300 mW - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74LV123BQ/SOT763/DHVQFN16 85In Stock
51,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

Monostable Multivibrator LV 2 Element 120 ns, 40 ns DHVQFN-16 1 V 5.5 V 12 mA - 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74LV123PW/SOT403/TSSOP16 17In Stock
22,500On Order
Min.: 1
Mult.: 1
Reel: 2,500

Monostable Multivibrator LV 2 Element 120 ns, 40 ns TSSOP-16 1 V 5.5 V 12 mA - 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator SOT505-2 MONOSTABLE MULTIBVTR
8,987Expected 2026/02/10
Min.: 1
Mult.: 1
Reel: 3,000

Monostable Multivibrator LVC 1 Element 7.1 ns TSSOP-8 1.65 V 5.5 V 300 mW - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator HEF4047BT/SOT108/SO14
30,131On Order
Min.: 1
Mult.: 1
Reel: 2,500

Monostable/Astable Multivibrator HEF4000 1 Element 320 ns, 130 ns, 100 ns SOIC-14 80 uA 3 V 15 V 3.6 mA - 3.6 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74HC123PW/SOT403/TSSOP16
4,894On Order
Min.: 1
Mult.: 1
Reel: 2,500

Monostable Multivibrator HC 2 Element 255 ns, 51 ns, 43 ns TSSOP-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 125 C Reel, Cut Tape, MouseReel