GD25VQ80C Series NOR Flash

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Packaging
GigaDevice NOR Flash 8Mbit NOR Flash /2.5V /SOP8 208mil /Industrial(-40? to +85?) /Tube Non-Stocked
Min.: 9,500
Mult.: 1

SMD/SMT SOP-8 GD25VQ80C 8 Mbit 2.3 V 3.6 V 20 mA SPI 104 MHz 1 M x 8 8 bit - 40 C + 85 C Tube
GigaDevice NOR Flash 8Mbit NOR Flash /2.5V /SOP8 150mil /Industrial(-40? to +85?) /Tube Non-Stocked
Min.: 20,000
Mult.: 1

SMD/SMT SOP-8 GD25VQ80C 8 Mbit 2.3 V 3.6 V 20 mA SPI 104 MHz 1 M x 8 8 bit - 40 C + 85 C Tube
GigaDevice NOR Flash 8Mbit NOR Flash /2.5V /USON8 3*2mm 0.45mm /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SMD/SMT USON-8 GD25VQ80C 8 Mbit 2.3 V 3.6 V 20 mA SPI 104 MHz 1 M x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash 8Mbit NOR Flash /2.5V /SOP8 208mil /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOP-8 GD25VQ80C 8 Mbit 2.3 V 3.6 V 20 mA SPI 104 MHz 1 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 8Mbit NOR Flash /2.5V /SOP8 150mil /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SMD/SMT SOP-8 GD25VQ80C 8 Mbit 2.3 V 3.6 V 20 mA SPI 104 MHz 1 M x 8 8 bit - 40 C + 85 C Reel