MX25L Series NOR Flash

Results: 454
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Macronix NOR Flash Serial NOR 3V 64Mbit x4 I/O SOP-8 209mil Automotive +105C 1,239In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25L 64 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 3V 4Mbit x2 I/O SOP-8 150mil Automotive +105C 3,096In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25L 4 Mbit 2.7 V 3.6 V 12 mA SPI 86 MHz 2 M x 2 2 bit Synchronous - 40 C + 105 C AEC-Q200 Tube
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O SOP-8 209mil Automotive +125C 77In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25L 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-8 209mil Automotive +105C 785In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 105 C AEC-Q200 Tube
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O BGA-24 Automotive +105C 450In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 MX25L 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 105 C AEC-Q200 Tray
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O SOP-8 150mil Automotive +125C 2,255In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25L 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 125 C AEC-Q200 Tube
Macronix NOR Flash Serial NOR 3V 512Kbit x2 I/O USON-8 2x3mm 11,493In Stock
Min.: 1
Mult.: 1
Reel: 12,000

SMD/SMT USON-8 MX25L 512 kbit 2.7 V 3.6 V 12 mA SPI 104 MHz 256 k x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 64Mbit x4 I/O SOP-8 209mil Automotive +125C 1,840In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25L 64 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 125 C AEC-Q200 Tube
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O BGA-24 Automotive +125C 480In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 MX25L 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-8 209mil Automotive +125C 310In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 125 C AEC-Q200 Tube
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O SOP-8 150mil Automotive +105C 1,941In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25L 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 105 C AEC-Q200 Tube
Macronix NOR Flash Serial NOR 3V 4Mbit x2 I/O SOP-8 209mil Automotive +105C 769In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25L 4 Mbit 2.7 V 3.6 V 12 mA SPI 86 MHz 2 M x 2 2 bit Synchronous - 40 C + 105 C AEC-Q200 Tube
Macronix NOR Flash Serial NOR 3V 16Mbit x2 I/O USON-8 4x4mm 23,738In Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT USON-8 MX25L 16 Mbit 2.7 V 3.6 V 25 mA SPI 86 MHz 8 M x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O SOP-8 150mil 11,430In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOP-8 MX25L 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O SOP-8 209mil 6,303In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25L 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O WSON-8 8x6mm 3,898In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT WSON-8 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-8 209mil 2,615In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOP-8 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O BGA-24 2,024In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT BGA-24 MX25L 128 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O WSON-8 6x5mm 1,390In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX25L 128 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 16Mbit x2 I/O SOP-8 150mil 5,237In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOP-8 MX25L 16 Mbit 2.7 V 3.6 V 25 mA SPI 86 MHz 8 M x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 2Mbit x2 I/O WSON-8 6x5mm 3,859In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT WSON-8 MX25L 2 Mbit 2.35 V 3.6 V 12 mA SPI 75 MHz 1 M x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O SOP-8 209mil 4,178In Stock
4,000Expected 2026/06/25
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOP-8 MX25L 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O WSON-8 6x5mm 3,945In Stock
4,000Expected 2026/06/18
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT WSON-8 MX25L 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O SOP-8 209mil QE=1 2,920In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOP-8 MX25L 256 Mbit 2.7 V 3.6 V 25 mA SPI 104 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O WSON-8 8x6mm QE=1 2,940In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT WSON-8 MX25L 256 Mbit 2.7 V 3.6 V 25 mA SPI 104 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape