EEPROM

Results: 435
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics EEPROM 4-Kb SPI bus EEPROM w/ hi-spd clock 6,251In Stock
Min.: 1
Mult.: 1
: 2,500

4 kbit SPI 5 MHz 512 x 8 SOIC-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 8-Kb SPI bus EEPROM 1,924In Stock
Min.: 1
Mult.: 1
: 4,000

8 kbit SPI 10 MHz 1 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95080-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 128 Kbit 64 Kbit and 32 Kbit serial 5,012In Stock
Min.: 1
Mult.: 1

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 SOIC-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24128-BR Tube
STMicroelectronics EEPROM 1.8-5.5V 1K (128x8) 10,904In Stock
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOIC-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C01-R
STMicroelectronics EEPROM 16-Kbit SPI bus EEPROM with high-speed clock 3,900In Stock
Min.: 1
Mult.: 1
: 5,000

16 kbit SPI 5 MHz 2 k x 8 UFDFPN-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95160-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16-Kb SPI Bus EEPROM w/ hi-spd clock 2,939In Stock
Min.: 1
Mult.: 1
: 2,500

16 kbit SPI 5 MHz 2 k x 8 SOIC-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95160-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 32Kbit SPI EEPROM 20 MHz 1.8V to 5.5V 4,056In Stock
Min.: 1
Mult.: 1
: 4,000

32 kbit SPI 20 MHz 4 k x 8 TSSOP-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95320-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5 V to 5.5 V 8K 5,055In Stock
Min.: 1
Mult.: 1
: 2,500

8 kbit 3-Wire, Microwire 2 MHz 1 k x 8/512 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C76-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Serial SPI Bus EEPROM 4,383In Stock
Min.: 1
Mult.: 1
: 4,000

1 kbit SPI 5 MHz 128 x 8 TSSOP-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95010-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 2-Kb SPI bus EEPROM 3,178In Stock
Min.: 1
Mult.: 1
: 4,000

2 kbit SPI 10 MHz 256 x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95020-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 4-Kb SPI bus EEPROM w/ hi-spd clock 3,880In Stock
Min.: 1
Mult.: 1
: 4,000

4 kbit SPI 5 MHz 512 x 8 TSSOP-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 8-Kbit SPI bus EEPROM with high-speed clock 4,629In Stock
Min.: 1
Mult.: 1
: 5,000

8 kbit SPI 5 MHz 1 k x 8 UFDFPN-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95080-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 8-Kbit SPI bus EEPROM with high-speed clock 2,500In Stock
Min.: 1
Mult.: 1
: 2,500

8 kbit SPI 20 MHz 1 k x 8 MLP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95080-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 1.8V to 5.5V 16K 3,667In Stock
Min.: 1
Mult.: 1
: 4,000

16 kbit SPI 5 MHz 2 k x 8 TSSOP-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95160-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1.8V to 5.5V 512K 1,874In Stock
Min.: 1
Mult.: 1

512 kbit SPI 16 MHz 64 k x 8 SOIC-8 25 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95512-R Tube
STMicroelectronics EEPROM 32 Kbit and 64 Kbit serial SPI bus EE 3,544In Stock
Min.: 1
Mult.: 1
: 2,500

64 kbit SPI 10 MHz 8 k x 8 SOIC-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 1.8-5.5V 8K (1Kx8) 6,387In Stock
Min.: 1
Mult.: 1
: 4,000

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 TSSOP-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C08-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 32 Kbit I2C EEProm 4kB 2.5V to 5.5V 3,657In Stock
Min.: 1
Mult.: 1
: 2,500

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C32-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 32 Kbit Serial I2C Bus EEPROM 3,603In Stock
Min.: 1
Mult.: 1
: 4,000

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 TSSOP-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 20 C + 85 C M24C32-X Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 256 Kbit Serial Bus EEPROM 2,445In Stock
Min.: 1
Mult.: 1
: 4,000

256 kbit SPI 20 MHz 32 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95256-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16 Kbit and 8 Kbit Seril SPI bus EEPROM 3,663In Stock
Min.: 1
Mult.: 1
: 4,000

8 kbit SPI 5 MHz 1 k x 8 TSSOP-8 80 ns 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C M95080-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 8-Kbit serial I2C bus EEPROM 3,178In Stock
Min.: 1
Mult.: 1
: 2,500

8 kbit 2-Wire, I2C 1 MHz 1 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C08-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 32-Kbit SPI bus EEPROM with high-speed clock 3,853In Stock
Min.: 1
Mult.: 1
: 5,000

32 kbit SPI 20 MHz 4 k x 8 UFDFPN-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95320-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 64-Kb SPI Bus EEPROM w/ hi-spd clock 2,115In Stock
Min.: 1
Mult.: 1
: 2,500

64 kbit SPI 20 MHz 8 k x 8 WLCSP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 512Kb and 256Kb Ser 4,352In Stock
Min.: 1
Mult.: 1
: 4,000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 TSSOP-8 450 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-BW Reel, Cut Tape, MouseReel