SRAM

 SRAM
SRAM (Static Random Access Memory) is available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many Static Random Access Memory manufacturers including Alliance Memory, GSI Technology, Infineon, ISSI, Microchip Renesas & more. Please view our large selection of Static RAM below.
Results: 11,974
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
GSI Technology SRAM 1.8 or 1.5V 1M x 36 36M 15In Stock
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 300 MHz Parallel 1.9 V 1.7 V 675 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 36 9M 6In Stock
Min.: 1
Mult.: 1

9 Mbit 256 k x 36 2.3 ns 250 MHz Parallel 3.6 V 2.3 V 215 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Microchip Technology SRAM 4k, 5.0V EERAM IND 465In Stock
Min.: 1
Mult.: 1

4 kbit 512 k x 8 400 ns 1 MHz I2C 5.5 V 4.5 V 400 uA - 40 C + 125 C SMD/SMT Tube
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M 32In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 230 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M 19In Stock
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 210 mA, 220 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 32 32M 13In Stock
Min.: 1
Mult.: 1
36 Mbit 1 M x 32 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 210 mA, 220 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 1M x 72 72M 4In Stock
Min.: 1
Mult.: 1

72 Mbit 1 M x 72 7.5 ns 200 MHz Parallel 2.7 V 1.7 V 295 mA, 405 mA - 40 C + 85 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 36 72M 5In Stock
Min.: 1
Mult.: 1

72 Mbit 2 M x 36 8.5 ns 133 MHz Parallel 3.6 V 2.3 V 255 mA, 305 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 18 36M 15In Stock
Min.: 1
Mult.: 1

36 Mbit 2 M x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 185 mA, 220 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M 7In Stock
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 225 mA, 260 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Microchip Technology SRAM 1024K 1.8V SPI SERIAL SRAM SQI EXT 136In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 32 ns 16 MHz SDI, SPI, SQI 2.2 V 1.7 V 10 mA - 40 C + 125 C SMD/SMT TSSOP-8 Tube
GSI Technology SRAM 7In Stock
Min.: 1
Mult.: 1
144 Mbit 8 M x 18 375 MHz Parallel 1.9 V 1.7 V 1.02 A - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM 2.5 or 3.3V 2M x 18 36M 18In Stock
Min.: 1
Mult.: 1

36 Mbit 2 M x 18 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 195 mA, 210 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8 or 1.5V 2M x 36 72M 8In Stock
Min.: 1
Mult.: 1
72 Mbit 2 M x 36 250 MHz Parallel 1.9 V 1.7 V - 40 C + 85 C SMD/SMT BGA-165 Tray
Microchip Technology SRAM 1024K 1.8V SPI SERIAL SRAM SQI EXT 56In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 32 ns 16 MHz SDI, SPI, SQI 2.2 V 1.7 V 10 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Renesas Electronics SRAM ASYNC. 4M FAST SRAM 256KX16 PB-FREE 17In Stock
405Expected 2026/04/23
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 12 ns Parallel 3.6 V 3 V 130 mA - 40 C + 85 C SMD/SMT Tray
Renesas Electronics SRAM 64K X 36 3.3V SYNC DP RAM 37In Stock
Min.: 1
Mult.: 1
No
2 Mbit 64 k x 36 25 ns 133 MHz Parallel 3.45 V 3.15 V 480 mA - 40 C + 85 C SMD/SMT CABGA-256 Tray
Renesas Electronics RMLV0414EGSB-4S2#HA1
Renesas Electronics SRAM SRAM SRAM LP(4M) 4M 600In Stock
Min.: 1
Mult.: 1
Reel: 1,000

4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.7 V 25 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape
Renesas Electronics SRAM SRAM 2MB ADV. 3V TSOP44 55NS -40TO85C 995In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2 Mbit 128 k x 16 55 ns Parallel 3.6 V 2.7 V 25 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape

ISSI SRAM 8M 8,10ns 2.4-3.6V 512Kx16 LP Asyn SRAM 3,790In Stock
Min.: 1
Mult.: 1
Max.: 46
Reel: 1,000

8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
GSI Technology SRAM 1.8/2.5V 2M x 36 72M 7In Stock
Min.: 1
Mult.: 1
72 Mbit 2 M x 36 6.5 ns 250 MHz Parallel 2.7 V 1.7 V 275 mA, 380 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
ISSI SRAM 16Mb Low Pwr/Pwr Svr Async 1Mx16 45ns 16,010In Stock
Min.: 1
Mult.: 1
Max.: 1

16 Mbit 1 M x 16 45 ns Parallel 3.6 V 2.2 V 12 mA - 40 C + 85 C SMD/SMT BGA-48

ISSI SRAM 8Mb 512Kx16 55ns Async SRAM 5,682In Stock
Min.: 1
Mult.: 1
Max.: 98
Reel: 1,000

8 Mbit 512 k x 16 55 ns 18 MHz Parallel 3.6 V 2.5 V 4 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

ISSI SRAM 8M (512Kx16) 10ns Async SRAM 3.3v 2,391In Stock
Min.: 1
Mult.: 1
Max.: 37
Reel: 1,000

8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 8Mb 3V Adv.SRAM x16 TSOP48 45ns WTR 912In Stock
Min.: 1
Mult.: 1
Reel: 1,000

8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.4 V 30 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape