TopSwitch AC/DC Converters

Results: 43
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Power Integrations AC/DC Converters 22W 85-265 VAC 30 W 230 VAC 915In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP245 Tube
Power Integrations AC/DC Converters 15W 85-265 VAC 25W100/115/230 VAC 1,272In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-8 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP223 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 20W 85-265 VAC 30W100/115/230 VAC 1,089In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP224 Tube
Power Integrations AC/DC Converters 15W 85-265 VAC 25 W230 VAC 3,129In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP243 Tube
Power Integrations AC/DC Converters 6W 85-265 VAC 9W100/115/230 VAC 6,845In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP221 Tube
Power Integrations AC/DC Converters 10W 85-265 VAC 15W100/115/230 VAC 1,525In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP222 Tube
Power Integrations AC/DC Converters 7W 85-265 VAC 12W100/115/230 VAC 7,520In Stock
Min.: 1
Mult.: 1

Through Hole TO-220 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP221 Tube
Power Integrations AC/DC Converters 33W 85-265 VAC 57 W 230 VAC 1,890In Stock
Min.: 1
Mult.: 1
Reel: 750
No
SMD/SMT TO-263 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP245 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 22W 85-265 VAC 30 W 230 VAC 410In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP245 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 128 W 85-265 VAC 165 W 230 VAC 8,416In Stock
Min.: 1
Mult.: 1

Through Hole TO-220 12 V 85 VAC 265 VAC Si 132 kHz 83 % 2.2 mA - 40 C + 150 C TOP247 Tube


Power Integrations AC/DC Converters 15W 85-265 VAC 25W100/115/230 VAC 1,693In Stock
Min.: 1
Mult.: 1

Through Hole TO-220 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP222 Tube
Power Integrations AC/DC Converters 45W 85-265 VAC 75W100/115/230 VAC 746In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP224 Tube
Power Integrations AC/DC Converters 75W 85-265 VAC 125W100/115/230 VAC 835In Stock
Min.: 1
Mult.: 1

Through Hole TO-220 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.4 mA - 40 C + 150 C TOP226 Tube
Power Integrations AC/DC Converters 90W 85-265 VAC 150W100/115/230 VAC 496In Stock
550Expected 2026/03/02
Min.: 1
Mult.: 1

Through Hole TO-220 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.4 mA - 40 C + 150 C TOP227 Tube
Power Integrations AC/DC Converters 10W 85-265 VAC 15W 230 VAC 2,091In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP242 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 15W 85-265 VAC 25W 230 VAC 1,046In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP243 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 20 W 85-265 VAC 28 W 230 VAC 1,142In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP244 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 155 W 85-265 VAC 205 W 230 VAC 595In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-7C 12 V 85 VAC 265 VAC Si 132 kHz 83 % 2.2 mA - 40 C + 150 C TOP248 Tube
Power Integrations AC/DC Converters 180 W 85-265 VAC 250 W 230 VAC 840In Stock
Min.: 1
Mult.: 1

Through Hole TO-220 12 V 85 VAC 265 VAC Si 132 kHz 83 % 2.2 mA - 40 C + 150 C TOP249 Tube
Power Integrations AC/DC Converters 23W 85-265 VAC 45W 230 VAC 4,435In Stock
Min.: 1
Mult.: 1
Reel: 750
No
SMD/SMT TO-263 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP243 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 10W 85-265 VAC 15W 230 VAC 1,331In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP242 Tube
Power Integrations AC/DC Converters 20 W 85-265 VAC 28 W 230 VAC 2,751In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP244 Tube
Power Integrations AC/DC Converters 45 W 85-265 VAC 65 W 230 VAC 1,866In Stock
Min.: 1
Mult.: 1

Through Hole TO-220 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP244 Tube
Power Integrations AC/DC Converters 210 W 85-265 VAC 290 W 230 VAC 845In Stock
Min.: 1
Mult.: 1

Through Hole TO-220 12 V 85 VAC 265 VAC Si 132 kHz 83 % 2.4 mA - 40 C + 150 C TOP250 Tube
Power Integrations AC/DC Converters 10W 85-265 VAC 15W100/115/230 VAC 161In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-8 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP222 Reel, Cut Tape, MouseReel