Non-Inverting Galvanically Isolated Gate Drivers

Results: 313
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Propagation Delay - Max Rise Time Fall Time Qualification Packaging

STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver 2,534In Stock
Min.: 1
Mult.: 1
: 2,500

STGAP2S SMD/SMT SOIC-8 - 40 C + 125 C 850 mW 30 ns 30 ns Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5 kV 8 V UVLO HS/LS isolated gate driver 1,262In Stock
Min.: 1
Mult.: 1

Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 Tube
onsemi Galvanically Isolated Gate Drivers ISOLATED DRIVER IN A COMPACT 8-PIN PACKAGE FOR LOW END COST & BOARD SPACE SENSITIVE APPLICATIONS 2,212In Stock
Min.: 1
Mult.: 1
: 2,500

NCD57080 SMD/SMT SOIC-8 1 Channel 3.75 kVrms - 40 C + 125 C 1.3 W 60 ns 13 ns 13 ns Reel, Cut Tape
onsemi Galvanically Isolated Gate Drivers ISOLATED DRIVER IN A COMPACT 8-PIN PACKAGE FOR LOW END COST & BOARD SPACE SENSITIVE APPLICATIONS 3,657In Stock
Min.: 1
Mult.: 1
: 2,500

NCD57080 SMD/SMT SOIC-8 1 Channel 3.75 kVrms - 40 C + 125 C 1.3 W 60 ns 13 ns 13 ns Reel, Cut Tape, MouseReel
onsemi Galvanically Isolated Gate Drivers DUAL OUTPUT IGBT DRIVER WITHOUT PINS 12&13 951In Stock
Min.: 1
Mult.: 1
: 1,000

NCD57540 SMD/SMT SOIC-16 - 40 C + 125 C 1.06 W 90 ns 12 ns 10 ns Reel, Cut Tape
onsemi Galvanically Isolated Gate Drivers ISOLATED DRIVER IN A COMPACT 8-PIN PACKAGE FOR LOW END COST & BOARD SPACE SENSITIVE APPLICATIONS 4,778In Stock
Min.: 1
Mult.: 1
: 2,500

NCD57080 SMD/SMT SOIC-8 1 Channel 3.75 kVrms - 40 C + 125 C 1.3 W 60 ns 13 ns 13 ns Reel, Cut Tape, MouseReel
onsemi Galvanically Isolated Gate Drivers ISOLATED DRIVER IN A COMPACT 8-PIN PACKAGE FOR LOW END COST & BOARD SPACE SENSITIVE APPLICATIONS 1,783In Stock
Min.: 1
Mult.: 1
: 2,500

NCD57080 SMD/SMT SOIC-8 1 Channel 3.75 kVrms - 40 C + 125 C 1.3 W 60 ns 13 ns 13 ns Reel, Cut Tape
onsemi Galvanically Isolated Gate Drivers ISOLATED DRIVER IN A COMPACT 8-PIN PACKAGE FOR LOW END COST & BOARD SPACE SENSITIVE APPLICATIONS 7,317In Stock
Min.: 1
Mult.: 1
: 2,500

NCD57080 SMD/SMT SOIC-8 1 Channel 3.75 kVrms - 40 C + 125 C 1.3 W 60 ns 13 ns 13 ns Reel, Cut Tape
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver for SiC MOSFETs 1,665In Stock
Min.: 1
Mult.: 1

STGAP2SICS SMD/SMT SO-8W 5 kV - 40 C + 125 C 90 ns 30 ns 30 ns Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5 kV 8 V UVLO dual isolated gate driver 4,041In Stock
Min.: 1
Mult.: 1

Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 Tube
onsemi Galvanically Isolated Gate Drivers DUAL OUTPUT IGBT DRIVER WITH ENABLE AND WITHOUT PINS 12&13 970In Stock
Min.: 1
Mult.: 1
: 1,000

NCD57540 SMD/SMT SOIC-16 - 40 C + 125 C 1.06 W 90 ns 12 ns 10 ns Reel, Cut Tape
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver 2,965In Stock
Min.: 1
Mult.: 1
: 1,000

STGAP2HS SMD/SMT SO-8W 5 kV - 40 C + 125 C 90 ns 30 ns 30 ns Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver 1,324In Stock
Min.: 1
Mult.: 1
: 1,000

STGAP2HS SMD/SMT SO-8W 5 kV - 40 C + 150 C 75 ns 30 ns 30 ns Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver for SiC MOSFETs 1,523In Stock
Min.: 1
Mult.: 1

STGAP2SICS SMD/SMT SO-8W 5 kV - 40 C + 125 C 90 ns 30 ns 30 ns Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5 kV 12 V UVLO dual isolated gate driver 40In Stock
Min.: 1
Mult.: 1

Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5 kV 12 V UVLO HS/LS isolated gate driver 3In Stock
Min.: 1
Mult.: 1

Si8239x SMD/SMT SOIC-Narrow-16 2 Channel 2500 Vrms - 40 C + 125 C 2 W 40 ns 12 ns 12 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5 kV 8 V UVLO HS/LS isolated gate driver 46In Stock
Min.: 1
Mult.: 1

Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5 kV 12 V UVLO dual isolated gate driver 20In Stock
Min.: 1
Mult.: 1

Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 Tube
onsemi Galvanically Isolated Gate Drivers ISOLATED DRIVER IN A COMPACT 8-PIN PACKAGE FOR LOW END COST & BOARD SPACE SENSITIVE APPLICATIONS 4,352In Stock
Min.: 1
Mult.: 1
: 2,500

NCD57080 SMD/SMT SOIC-8 1 Channel 3.75 kVrms - 40 C + 125 C 1.3 W 60 ns 13 ns 13 ns Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers Automotive 5.0 kV High Side/Low Side Drivers in WB SOIC-14 Package 37In Stock
Min.: 1
Mult.: 1

Si823Hx SMD/SMT SOIC-14 - 40 C + 125 C 30 ns 12 ns 12 ns Tube
onsemi Galvanically Isolated Gate Drivers ISOLATED COMPACT IGBT GATE DRIVER WITH DESAT 3,941In Stock
Min.: 1
Mult.: 1
: 2,500

NCD57201 SMD/SMT SOIC-8 - 40 C + 125 C 13 ns 8 ns Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver 610In Stock
5,000Expected 2026/10/05
Min.: 1
Mult.: 1
Max.: 250
: 2,500

STGAP2S SMD/SMT - 40 C + 125 C 30 ns 30 ns Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5 kV 12 V UVLO dual isolated gate driver 88In Stock
Min.: 1
Mult.: 1

Si8239x SMD/SMT SOIC-Narrow-16 2 Channel 2500 Vrms - 40 C + 125 C 2 W 40 ns 12 ns 12 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5 kV 12 V UVLO dual isolated gate driver 113In Stock
Min.: 1
Mult.: 1

Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5 kV 8 V UVLO HS/LS isolated gate driver 46In Stock
Min.: 1
Mult.: 1

Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 Tube