1EDL8011XUMA1

Infineon Technologies
726-1EDL8011XUMA1
1EDL8011XUMA1

Mfr.:

Description:
Gate Drivers DCDC CONTROLLER

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,368

Stock:
3,368
Can Dispatch Immediately
On Order:
2,500
Expected 2026/05/20
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.49 $2.49
$1.60 $16.00
$1.44 $36.00
$1.19 $119.00
$1.11 $277.50
$0.971 $485.50
$0.847 $847.00
Full Reel (Order in multiples of 2500)
$0.768 $1,920.00
$0.733 $5,497.50

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
RoHS:  
Gate Drivers
High-Side
SMD/SMT
PG-DSO-8-92
1 Driver
1 Output
8 V
125 V
Inverting
- 40 C
+ 150 C
1EDL8011
Reel
Cut Tape
Brand: Infineon Technologies
Maximum Turn-Off Delay Time: 10 us
Maximum Turn-On Delay Time: 40 us
Moisture Sensitive: Yes
Output Voltage: 12 V
Product Type: Gate Drivers
Propagation Delay - Max: 40 us
Rds On - Drain-Source Resistance: 12 Ohms
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Tradename: EiceDRIVER
Part # Aliases: 1EDL8011 SP005726254
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

EiceDRIVER™ Gate Driver ICs

Infineon EiceDRIVER™ Gate Driver ICs are designed for MOSFETs, IGBTs, SiC MOSFETs, and GaN HEMTs devices. EiceDRIVER™ gate drivers provide a wide range of typical output current options, from 0.1A up to 10A. These devices have robust gate drive protection features such as fast short-circuit protection (DESAT), active Miller clamp, shoot-through protection, fault, shutdown, and over current protection. These features make these driver ICs well-suited for both silicon and wide-bandgap power devices, including CoolGaN™, and CoolSiC™. That’s why Infineon offers more than 500 EiceDRIVER™ gate driver IC solutions suitable for any power switch, and any application.