Tube Optically Isolated Gate Drivers

Results: 88
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Vf - Forward Voltage Vr - Reverse Voltage If - Forward Current Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Propagation Delay - Max Rise Time Fall Time Qualification Packaging
Vishay Semiconductors Optically Isolated Gate Drivers 0.5A Current Out IGBT/MOSFET Drvr 3,159In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 1 Channel 1.6 V 5 V 25 mA 5300 Vrms - 40 C + 110 C 295 mW 100 ns 100 ns Tube
Vishay Semiconductors Optically Isolated Gate Drivers Dual Photovoltaic MOSFET Driver 2,259In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-8 2 Channel 1.26 V 5 V 50 mA 5300 Vrms - 40 C + 85 C Tube
Skyworks Solutions, Inc. Optically Isolated Gate Drivers 2.5 kV opto input isolated gate driver 2,264In Stock
Min.: 1
Mult.: 1

Si8220 SMD/SMT SOIC-8 - 40 C + 125 C 1.2 W 30 ns 30 ns AEC-Q100 Tube
Texas Instruments Optically Isolated Gate Drivers Automotive 5.7kVrms 4A/5A single-channel UCC23513BQDWYRQ1 3,858In Stock
Min.: 1
Mult.: 1

UCC23513 SMD/SMT SOIC-8 - 40 C + 125 C 750 mW 105 ns 28 ns 25 ns Tube
Toshiba Optically Isolated Gate Drivers Optocoupler IGBT 4A 1,577In Stock
Min.: 1
Mult.: 1

TLP5754 SMD/SMT SOIC-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 110 C 450 mW 150 ns 15 ns 8 ns Tube
Vishay Semiconductors Optically Isolated Gate Drivers Dual Photovoltaic MOSFET Driver 3,484In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 2 Channel 1.26 V 5 V 50 mA 5300 Vrms - 40 C + 100 C Tube
Toshiba Optically Isolated Gate Drivers Optocoupler IGBT 1A 13In Stock
Min.: 1
Mult.: 1

TLP5751 SMD/SMT SOIC-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 110 C 450 mW 150 ns 15 ns 8 ns Tube
Toshiba Optically Isolated Gate Drivers Photocoupler 30V 2.5A 5000Vrms 228In Stock
Min.: 1
Mult.: 1
TLP5752 SMD/SMT SOIC-6 1 Channel 1.55 V 5 V 10 mA 5000 Vrms - 40 C + 110 C 40 mW 150 ns 15 ns 8 ns Tube
onsemi Optically Isolated Gate Drivers IPM DRIVER 1MB 6,188In Stock
Min.: 1
Mult.: 1

FOD8482 SMD/SMT SOP-6 1 Channel - 40 C + 100 C 35 mW Tube
onsemi Optically Isolated Gate Drivers IPM DRIVER 10MB 5,586In Stock
Min.: 1
Mult.: 1

FOD8480 SMD/SMT SOP-6 1 Channel - 40 C + 100 C 300 mW Tube
Vishay Semiconductors Optically Isolated Gate Drivers IGBT & MOSFET Drvr uL, cUL, CQC DIP-8 1,416In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 1 Channel 1.37 V 5 V 16 mA 5300 Vrms - 40 C + 105 C 295 mW 35 ns 35 ns Tube
Vishay Semiconductors Optically Isolated Gate Drivers IGBT & MOSFET Drvr uL, cUL, CQC DIP-8 1,490In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 1 Channel 1.37 V 5 V 16 mA 5300 Vrms - 40 C + 105 C 295 mW 35 ns 35 ns Tube


Vishay Semiconductors Optically Isolated Gate Drivers 2.5A Current Out IGBT/MOSFET Drvr 2,716In Stock
Min.: 1
Mult.: 1

VO3120 Through Hole DIP-8 1 Channel 1.6 V 5 V 25 mA 5300 Vrms - 40 C + 110 C 295 mW 100 ns 100 ns Tube
Toshiba Optically Isolated Gate Drivers Photo-IC 3750 Vrms 35V VCC 5mA 30V 4,051In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel 1.55 V 5 V 20 mA 3750 Vrms - 40 C + 125 C 260 mW 700 ns 50 ns 50 ns Tube

Toshiba Optically Isolated Gate Drivers Gate Drive Coupler Wide Creepage 10,710In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 1 Channel 1.55 V 5 V 20 mA 3750 Vrms - 40 C + 125 C 260 mW 200 ns 15 ns 8 ns Tube

Vishay Semiconductors Optically Isolated Gate Drivers Dual Photovoltaic MOSFET Driver 2,870In Stock
Min.: 1
Mult.: 1

VO1263 SMD/SMT SMD-8 2 Channel 1.6 V 5 V 50 mA 5300 Vrms - 40 C + 100 C Tube

Vishay Semiconductors Optically Isolated Gate Drivers Dual Photovoltaic MOSFET Driver 1,458In Stock
Min.: 1
Mult.: 1

VO1263 Through Hole DIP-8 2 Channel 1.6 V 5 V 50 mA 5300 Vrms - 40 C + 100 C Tube
Toshiba Optically Isolated Gate Drivers Photo-IC 10 to 30V 3750 Vrms 500ns 130In Stock
Min.: 1
Mult.: 1

TLP151A SMD/SMT SOIC-6 1 Channel 1.55 V 5 V 10 mA 3750 Vrms - 40 C + 110 C 80 mW 500 ns 50 ns 50 ns Tube
Toshiba Optically Isolated Gate Drivers Photo-IC 3750 Vrms 0.35 ms 5mA Low PWR 319In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel 1.55 V 5 V 20 mA 3750 Vrms - 40 C + 125 C 260 mW 700 ns 50 ns 50 ns Tube

Toshiba Optically Isolated Gate Drivers Photo-IC 3750 Vrms 5mA 0.05 tpHL DIP8 245In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 1 Channel 1.55 V 5 V 20 mA 3750 Vrms - 40 C + 125 C 260 mW 200 ns 15 ns 8 ns Tube
Toshiba Optically Isolated Gate Drivers Optocoupler IGBT 1A 61In Stock
Min.: 1
Mult.: 1

TLP5751 SMD/SMT SOIC-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 110 C 450 mW 150 ns 15 ns 8 ns Tube
Toshiba Optically Isolated Gate Drivers Optocoupler IGBT 4A 167In Stock
Min.: 1
Mult.: 1

TLP5754 SMD/SMT SOIC-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 110 C 450 mW 150 ns 15 ns 8 ns Tube
onsemi Optically Isolated Gate Drivers IPM DRIVER 10MB 1,222In Stock
Min.: 1
Mult.: 1

FOD8480 SMD/SMT SOP-6 1 Channel - 40 C + 100 C 300 mW Tube
Littelfuse Optically Isolated Gate Drivers DIP-4 1CH 13.3V 1A 29In Stock
500Expected 2026/07/07
Min.: 1
Mult.: 1

Through Hole DIP-4 1 Channel 1.4 V 1.5 mA 5000 Vrms - 40 C + 85 C Tube
Skyworks Solutions, Inc. Optically Isolated Gate Drivers 5 kV opto input isolated gate driver 18In Stock
Min.: 1
Mult.: 1

Si8220 SMD/SMT SOIC-16 - 40 C + 125 C 1.2 W 30 ns 30 ns AEC-Q100 Tube