Texas Instruments Supervisory Circuits

Results: 1,375
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package/Case Threshold Voltage Number of Inputs Monitored Output Type Manual Reset Watchdog Timers Battery Backup Switching Reset Delay Time Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Accuracy Series Qualification Packaging
Texas Instruments Supervisory Circuits Automotive multichan nel window supervis 3,190In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Voltage Supervisory SMD/SMT SOT-23-THIN-8 2 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 10 ms 6 V - 40 C + 125 C 1 % TPS3704 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Proc Sup Circuit W/ Window Watchdog 13,975In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Voltage Supervisory SMD/SMT SOT-23-6 4.55 V 1 Input Active Low, Open Drain No Manual Reset Watchdog No Backup 25 ms 6 V - 40 C + 125 C 2.4 % TPS3813 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Supply V 10,830In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Voltage Supervisory SMD/SMT SOIC-8 Adjustable 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup Programmable 40 V - 40 C + 85 C 2 % TL7700 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Supply Voltage Super visor 31,358In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Voltage Monitor SMD/SMT SOT-23-5 2.93 V 1 Input Active High, Active Low, Push-Pull No Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 125 C 2.4 % TPS3824 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits TRIPLE PROCESSOR A 5 95-TPS3307-18DR A 595-TPS3307-18DR 9,459In Stock
Min.: 1
Mult.: 1

Voltage Supervisory SMD/SMT SOIC-8 1.25 V, 1.68 V, 2.93 V 3 Input Active Low, Push-Pull Manual Reset No Watchdog No Backup 200 ms 6 V - 40 C + 85 C 3.2 % TPS3307 Tube
Texas Instruments Supervisory Circuits Sngl SVS f/3.3V Sys w/Prg Time Delay A 5 A 595-TLC7733QD 57,114In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Voltage Supervisory SMD/SMT SOIC-8 2.93 V 1 Input Active High, Active Low, Push-Pull No Manual Reset No Watchdog Backup Programmable 6 V - 40 C + 125 C 5.4 % TLC77 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits 4.55V Monitor A 595- TL7705ACDR A 595-TL7705ACDR 16,508In Stock
Min.: 1
Mult.: 1

Voltage Supervisory SMD/SMT SOIC-8 4.55 V 1 Input Active High, Active Low, Open Drain No Manual Reset No Watchdog No Backup Programmable 18 V 0 C + 70 C 2 % TL7705A Tube

Texas Instruments Supervisory Circuits Battery-Backup for R AM Retention A 595- A 595-TPS3619-33DGKR 26,130In Stock
Min.: 1
Mult.: 1

Voltage Supervisory SMD/SMT VSSOP-8 2.93 V 1 Input Active Low, Push-Pull Manual Reset No Watchdog Backup 100 ms 5.5 V - 40 C + 85 C 2.4 % TPS3619 Tube
Texas Instruments Supervisory Circuits 4.55V Monitor A 595- TL7705AIDR A 595-TL7705AIDR 12,724In Stock
Min.: 1
Mult.: 1

Voltage Supervisory SMD/SMT SOIC-8 4.55 V 1 Input Active High, Active Low, Open Drain No Manual Reset No Watchdog No Backup Programmable 18 V - 40 C + 85 C 2 % TL7705A Tube
Texas Instruments Supervisory Circuits 3 Rail Simple Power Sequencer with Fixed A 926-LM3880MFE1AFNOPB 45,671In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Voltage Sequencer SMD/SMT SOT-23-6 1.25 V 3 Input Open Drain No Manual Reset No Watchdog No Backup 16 ms 5.5 V - 40 C + 125 C 20 % LM3880 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits 65-V dual-channel su pervisor with ultra 2,685In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Voltage Detector SMD/SMT SON-10 7.5 V Open Drain, Push-Pull Manual Reset No Watchdog Backup 65 V - 40 C + 125 C 1.5 % TPS38 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Automotive 65-V dual -channel supervisor 4,419In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Voltage Detector SMD/SMT SON-10 800 mV Open Drain, Push-Pull Manual Reset No Watchdog Backup 65 V - 40 C + 125 C 1.5 % TPS38 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Quad Supply Vltg Sup A 595-TPS386000RGPR A 595-TPS386000RGPR 13,081In Stock
Min.: 1
Mult.: 1
Reel: 250

Voltage Supervisory SMD/SMT QFN-20 Adjustable 4 Input Active Low, Open Drain Manual Reset Watchdog No Backup 300 ms 6.5 V - 40 C + 125 C 0.25 % TPS386000 Reel, Cut Tape, MouseReel

Texas Instruments Supervisory Circuits 3.3-V Battery-Backup for RAM Retention A A 595-TPS3620-33DGKR 12,155In Stock
Min.: 1
Mult.: 1
Reel: 250

Voltage Supervisory SMD/SMT VSSOP-8 2.93 V 2 Input Active Low, Push-Pull Manual Reset No Watchdog Backup 100 ms 5.5 V - 40 C + 85 C 2.4 % TPS3620 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits 65-V window supervis or with ultra-low q 2,485In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Voltage Detector SMD/SMT SON-10 800 mV Open Drain, Push-Pull No Backup 717 us 65 V - 40 C + 125 C 1.5 % TPS37 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Quad Supply Vltg Sup A 595-TPS386000RGPT A 595-TPS386000RGPT 70,511In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Voltage Supervisory SMD/SMT QFN-20 Adjustable 4 Input Active Low, Open Drain Manual Reset Watchdog No Backup 300 ms 6.5 V - 40 C + 125 C 0.25 % TPS386000 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits 32-Rail PMBus Power Sequencer A 595-UCD9 A 595-UCD90320ZWSR 848In Stock
Min.: 1
Mult.: 1
Reel: 250

Voltage Sequencer SMD/SMT NFBGA-169 Adjustable 32 Input Active Low, Open Drain Manual Reset Watchdog No Backup Programmable 3.63 V - 40 C + 85 C UCD90320 Reel, Cut Tape, MouseReel

Texas Instruments Supervisory Circuits Mil Enhance Backup- Battery Sups A 595-T A 595-TPS362033MDGKTEP 11,254In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Voltage Supervisory SMD/SMT VSSOP-8 2.93 V 2 Input Active Low, Push-Pull Manual Reset No Watchdog Backup 140 ms 5.5 V - 55 C + 125 C 2.4 % TPS36203 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits 4.55V Monitor A 595- TL7705BCDR A 595-TL7705BCDR 1,744In Stock
Min.: 1
Mult.: 1

Voltage Supervisory SMD/SMT SOIC-8 4.55 V 1 Input Active High, Active Low, Open Drain No Manual Reset No Watchdog No Backup Programmable 18 V 0 C + 70 C 2.2 % TL7705B Tube
Texas Instruments Supervisory Circuits Sgl SVS For 12V Sys w/Pgmmable Time Del 4,014In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Voltage Supervisory SMD/SMT SOIC-8 10.8 V 1 Input Active High, Active Low, Open Drain No Manual Reset No Watchdog No Backup Programmable 18 V - 40 C + 85 C 2 % TL7712A Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Low-power voltage su pervisor (reset IC) 5,283In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Voltage Supervisory SMD/SMT SC70-3 3.08 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 200 ms 6 V - 40 C + 125 C 0.5 % TLV803E Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Current/Supply-Volt Supervisory A 595-TP A 595-TPS3103E15DBVT 1,406In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Voltage Supervisory SMD/SMT SOT-23-6 1.434 V 1 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 130 ms 3.3 V - 40 C + 85 C 0.75 % TPS3103 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Ultra-Low Voltage Pr ocessor A 595-TPS31 A 595-TPS3125J12DBVT 2,938In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Voltage Supervisory SMD/SMT SOT-23-5 1.08 V 1 Input Active High, Active Low, Push-Pull Manual Reset No Watchdog No Backup 180 ms 3.3 V - 40 C + 85 C 3.7 % TPS3125 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits Dual Processor A 595 -TPS3305-18DR A 595-TPS3305-18DR 4,391In Stock
Min.: 1
Mult.: 1

Voltage Supervisory SMD/SMT SOIC-8 1.8 V, 3.3 V 2 Input Active High, Active Low, Push-Pull Manual Reset Watchdog No Backup 200 ms 6 V - 40 C + 85 C 3 % TPS3305 Tube
Texas Instruments Supervisory Circuits Push-pull low-power dual-voltage detec A A 595-TPS3779ADBVT 4,056In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Voltage Detector SMD/SMT SOT-23-6 Adjustable 2 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 6.5 V - 40 C + 125 C 1 % TPS3779 Reel, Cut Tape, MouseReel