XC6SLX150 Series FPGA - Field Programmable Gate Array

Results: 33
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150-3FGG484I 176In Stock
Min.: 1
Mult.: 1

XC6SLX150 147443 LE 23038 ALM 4.71 Mbit 338 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150-2FGG676C 10In Stock
Min.: 1
Mult.: 1

XC6SLX150 147443 LE 23038 ALM 4.71 Mbit 498 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150-3FGG676C 7In Stock
Min.: 1
Mult.: 1

XC6SLX150 147443 LE 23038 ALM 4.71 Mbit 498 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150-3FG484C 10In Stock
Min.: 1
Mult.: 1
XC6SLX150 147443 LE 23038 ALM 4.71 Mbit 338 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150-2FG676I 1In Stock
Min.: 1
Mult.: 1
XC6SLX150 147443 LE 23038 ALM 4.71 Mbit 498 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150-2FGG900I 1In Stock
Min.: 1
Mult.: 1

XC6SLX150 147443 LE 23038 ALM 4.71 Mbit 576 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-900
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150-2CSG484I 3In Stock
Min.: 1
Mult.: 1

XC6SLX150 147443 LE 23038 ALM 4.71 Mbit 338 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT CSBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150-3CSG484I 3In Stock
Min.: 1
Mult.: 1

XC6SLX150 147443 LE 23038 ALM 4.71 Mbit 338 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT CSBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150-3FGG484C 8In Stock
Min.: 1
Mult.: 1

XC6SLX150 147443 LE 23038 ALM 4.71 Mbit 338 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150-2FG484I 3In Stock
Min.: 1
Mult.: 1
XC6SLX150 147443 LE 23038 ALM 4.71 Mbit 338 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150-2FGG484C 2In Stock
Min.: 1
Mult.: 1

XC6SLX150 147443 LE 23038 ALM 4.71 Mbit 338 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150-3FGG676I 1In Stock
Min.: 1
Mult.: 1

XC6SLX150 147443 LE 23038 ALM 4.71 Mbit 498 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150-2FGG484I
49On Order
Min.: 1
Mult.: 1

XC6SLX150 147443 LE 23038 ALM 4.71 Mbit 338 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150-2FGG900C
4Expected 2026/09/22
Min.: 1
Mult.: 1

XC6SLX150 147443 LE 23038 ALM 4.71 Mbit 576 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-900
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150-2CSG484C Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

XC6SLX150 147443 LE 23038 ALM 4.71 Mbit 338 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT CSBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150-2FGG676I Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

XC6SLX150 147443 LE 23038 ALM 4.71 Mbit 498 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150-3CSG484C Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

XC6SLX150 147443 LE 23038 ALM 4.71 Mbit 338 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT CSBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150-3FGG900C Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

XC6SLX150 147443 LE 23038 ALM 4.71 Mbit 576 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-900
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150-3FGG900I Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

XC6SLX150 147443 LE 23038 ALM 4.71 Mbit 576 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-900 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150-L1FG484I Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
XC6SLX150 147443 LE 23038 ALM 4.71 Mbit 338 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT FCBGA-484 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150-2FG484C Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
XC6SLX150 147443 LE 23038 ALM 4.71 Mbit 338 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150-2FG900I Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
XC6SLX150 147443 LE 23038 ALM 4.71 Mbit 576 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT FBGA-900
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150-3FG484I Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
XC6SLX150 147443 LE 23038 ALM 4.71 Mbit 338 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150-3FG676I Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
XC6SLX150 147443 LE 23038 ALM 4.71 Mbit 498 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150-3FG900C Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
XC6SLX150 147443 LE 23038 ALM 4.71 Mbit 576 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FBGA-900