Kintex UltraScale FPGA - Field Programmable Gate Array

Results: 119
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU115-2FLVB1760I
1In Stock
Min.: 1
Mult.: 1

XCKU115 1451000 LE 82920 ALM 75.9 Mbit 702 I/O 922 mV 979 mV - 40 C + 100 C 16.3 Gb/s 64 Transceiver SMD/SMT FBGA-1760
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU035-2FBVA676E 3In Stock
Min.: 1
Mult.: 1

XCKU035 444343 LE 25391 ALM 19 Mbit 328 I/O 850 mV 850 mV 0 C + 100 C 16.3 Gb/s 16 Transceiver SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU035-2FBVA900I 3In Stock
Min.: 1
Mult.: 1

XCKU035 444343 LE 25391 ALM 19 Mbit 484 I/O 850 mV 850 mV - 40 C + 100 C 16.3 Gb/s 16 Transceiver SMD/SMT FBGA-900
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU035-2SFVA784E 2In Stock
Min.: 1
Mult.: 1

XCKU035 444343 LE 25391 ALM 19 Mbit 468 I/O 922 mV 979 mV 0 C + 100 C 16.3 Gb/s 16 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU035-1FBVA676C 1In Stock
Min.: 1
Mult.: 1

XCKU035 444343 LE 25391 ALM 19 Mbit 312 I/O 922 mV 979 mV 0 C + 85 C 16.3 Gb/s 16 Transceiver SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU035-1FBVA676I 3In Stock
Min.: 1
Mult.: 1

XCKU035 444343 LE 25391 ALM 19 Mbit 312 I/O 922 mV 979 mV - 40 C + 100 C 16.3 Gb/s 16 Transceiver SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU040-1SFVA784C 3In Stock
Min.: 1
Mult.: 1

XCKU040 530250 LE 30300 ALM 21.1 Mbit 476 I/O 850 mV 850 mV 0 C + 85 C 16.3 Gb/s 20 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU060-2FFVA1156E 1In Stock
Min.: 1
Mult.: 1

XCKU060 725550 LE 41460 ALM 38 Mbit 520 I/O 922 mV 979 mV 0 C + 100 C 16.3 Gb/s 32 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU035-2SFVA784I 3In Stock
Min.: 1
Mult.: 1

XCKU035 444343 LE 25391 ALM 19 Mbit 476 I/O 850 mV 850 mV - 40 C + 100 C 16.3 Gb/s 16 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU025-1FFVA1156C 3In Stock
Min.: 1
Mult.: 1

XCKU025 318150 LE 18180 ALM 12.7 Mbit 312 I/O 922 mV 979 mV 0 C + 85 C 16.3 Gb/s 12 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU025-2FFVA1156E 2In Stock
Min.: 1
Mult.: 1

XCKU025 318150 LE 18180 ALM 12.7 Mbit 312 I/O 922 mV 979 mV 0 C + 100 C 16.3 Gb/s 12 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU035-1FFVA1156C 1In Stock
Min.: 1
Mult.: 1

XCKU035 444343 LE 25391 ALM 19 Mbit 520 I/O 922 mV 979 mV 0 C + 85 C 16.3 Gb/s 16 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU060-3FFVA1156E 1In Stock
Min.: 1
Mult.: 1

XCKU060 725550 LE 41460 ALM 38 Mbit 520 I/O 922 mV 979 mV 0 C + 100 C 16.3 Gb/s 32 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU040-1SFVA784I 3In Stock
Min.: 1
Mult.: 1

XCKU040 530250 LE 30300 ALM 21.1 Mbit 476 I/O 850 mV 850 mV - 40 C + 100 C 16.3 Gb/s 20 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU025-1FFVA1156I 1In Stock
Min.: 1
Mult.: 1

XCKU025 318150 LE 18180 ALM 12.7 Mbit 312 I/O 922 mV 979 mV - 40 C + 100 C 16.3 Gb/s 12 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU035-1FFVA1156I 4In Stock
Min.: 1
Mult.: 1

XCKU035 444343 LE 25391 ALM 19 Mbit 520 I/O 922 mV 979 mV - 40 C + 100 C 16.3 Gb/s 16 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU040-1FFVA1156C 3In Stock
Min.: 1
Mult.: 1

XCKU040 530250 LE 30300 ALM 21.1 Mbit 520 I/O 922 mV 979 mV 0 C + 85 C 16.3 Gb/s 20 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU060-1FFVA1156C 1In Stock
Min.: 1
Mult.: 1

XCKU060 725550 LE 41460 ALM 38 Mbit 548 I/O 850 mV 850 mV 0 C + 85 C 16.3 Gb/s 32 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU060-1FFVA1517C 3In Stock
Min.: 1
Mult.: 1

XCKU060 725550 LE 41460 ALM 38 Mbit 624 I/O 922 mV 979 mV 0 C + 85 C 16.3 Gb/s 32 Transceiver SMD/SMT FBGA-1517
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU040-1FBVA676I
6Expected 2026/10/12
Min.: 1
Mult.: 1

XCKU040 530250 LE 30300 ALM 21.1 Mbit 312 I/O 922 mV 979 mV - 40 C + 100 C 16.3 Gb/s 20 Transceiver SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU040-2FBVA676I
5Expected 2027/05/31
Min.: 1
Mult.: 1

XCKU040 530250 LE 30300 ALM 21.1 Mbit 312 I/O 922 mV 979 mV - 40 C + 100 C 16.3 Gb/s 20 Transceiver SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU040-1FFVA1156I
6Expected 2026/10/08
Min.: 1
Mult.: 1

XCKU040 530250 LE 30300 ALM 21.1 Mbit 520 I/O 922 mV 979 mV - 40 C + 100 C 16.3 Gb/s 20 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU060-1FFVA1156I
4Expected 2026/10/12
Min.: 1
Mult.: 1

XCKU060 725550 LE 41460 ALM 38 Mbit 520 I/O 922 mV 979 mV - 40 C + 100 C 16.3 Gb/s 32 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU060-1FFVA1517I
14On Order
Min.: 1
Mult.: 1

XCKU060 725550 LE 41460 ALM 38 Mbit 624 I/O 922 mV 979 mV - 40 C + 100 C 16.3 Gb/s 32 Transceiver SMD/SMT FBGA-1517
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU060-2FFVA1517I
3Expected 2026/10/12
Min.: 1
Mult.: 1

XCKU060 725550 LE 41460 ALM 38 Mbit 624 I/O 922 mV 979 mV - 40 C + 100 C 16.3 Gb/s 32 Transceiver SMD/SMT FBGA-1517