FPGA - Field Programmable Gate Array

 FPGA - Field Programmable Gate Array
FPGAs (Field Programmable Gate Arrays) are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many field programmable gate array manufacturers including Intel, Lattice, Microchip, Xilinx & more.
Results: 12,319
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 899In Stock
Min.: 1
Mult.: 1

LFD2NX-9 9000 LE 270 kbit 77 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSFBGA-121 Tray
Microchip Technology FPGA - Field Programmable Gate Array SXA FPGA, 108K System Gates 90In Stock
Min.: 1
Mult.: 1

A54SX72A 0 bit 203 I/O 2.25 V 2.75 V - 40 C + 85 C SMD/SMT FBGA-256 Tray
Lattice LCMXO3LF-2100C-5TG100I
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF ; 2112 LUTs; 2.5/3.3V 215In Stock
90Expected 2026/06/23
Min.: 1
Mult.: 1

2112 LE 1056 ALM 74 kbit 79 I/O 2.375 V 3.465 V - 40 C + 100 C SMD/SMT TQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array SXA FPGA, 24K System Gates 118In Stock
Min.: 1
Mult.: 1

A54SX16A 0 bit 113 I/O 2.25 V 2.75 V - 40 C + 85 C SMD/SMT TQFP-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASICPlus FPGA, 150K System Gates 214In Stock
Min.: 1
Mult.: 1

APA150 2000 LE 36 kbit 66 I/O 2.3 V 2.7 V - 40 C + 85 C SMD/SMT TQFP-100 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX100-3CSG484I 79In Stock
Min.: 1
Mult.: 1

XC6SLX100 101261 LE 15822 ALM 4.71 Mbit 338 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT CSBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A100T-1CS324I 126In Stock
Min.: 1
Mult.: 1
XC7A100T 101440 LE 15850 ALM 4.75 Mbit 210 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSBGA-324
Altera FPGA - Field Programmable Gate Array 45In Stock
Min.: 1
Mult.: 1

Cyclone V GX 5CGXC7 150000 LE 56480 ALM 7.7 Mbit 480 I/O 1.1 V - 40 C + 100 C 3.125 Gb/s 9 Transceiver SMD/SMT FBGA-896 Tray
Altera FPGA - Field Programmable Gate Array 26In Stock
88Expected 2026/10/27
Min.: 1
Mult.: 1

Arria II GX 42959 LE 18050 ALM 2.8 Mbit 252 I/O 870 mV 930 mV 0 C + 85 C 1.25 Gb/s 8 Transceiver SMD/SMT FBGA-572 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 146KLEs 41In Stock
Min.: 1
Mult.: 1

M2GL150 146124 LE 4.88 Mbit 574 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 16 Transceiver SMD/SMT BGA-1152 Tray

Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 6K System Gates 184In Stock
Min.: 1
Mult.: 1

A40MX04 547 LE 0 bit 34 I/O 4.5 V 5.5 V - 40 C + 85 C SMD/SMT PLCC-44 Tube
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX12-10SFG363I - Pb-free 106In Stock
Min.: 1
Mult.: 1

XC4VFX12 12312 LE 5472 ALM 648 kbit 240 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT FBGA-363
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3D ; 4300LUTs 2.5V/3.3V 844In Stock
Min.: 1
Mult.: 1

LCMXO3D 4300 LE 538 ALM 92 kbit 58 I/O 2.375 V 3.465 V - 40 C + 100 C SMD/SMT QFN-72 Tray
Altera FPGA - Field Programmable Gate Array 531In Stock
696On Order
Min.: 1
Mult.: 1

EP4CE15 Cyclone IV E 15408 LE 504 kbit 89 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT MBGA-164 Tray
Altera FPGA - Field Programmable Gate Array 438In Stock
Min.: 1
Mult.: 1

Cyclone II EP2C8 8256 LE 516 ALM 162 kbit 182 I/O 1.15 V 1.25 V - 40 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 284In Stock
Min.: 1
Mult.: 1

Cyclone II EP2C8 8256 LE 516 ALM 162 kbit 85 I/O 1.15 V 1.25 V - 40 C + 85 C SMD/SMT TQFP-144 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 130 I/O, 169UBGA 1,106In Stock
704Expected 2026/06/17
Min.: 1
Mult.: 1

MAX 10 10M16 16000 LE 549 kbit 130 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT UBGA-169 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX16-L1CPG196I 1,239In Stock
Min.: 1
Mult.: 1

XC6SLX16 14579 LE 2278 ALM 576 kbit 106 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A100T-L1FTG256I 115In Stock
Min.: 1
Mult.: 1

XC7A100T 101440 LE 15850 ALM 4.75 Mbit 170 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU060-2FFVA1156I 5In Stock
Min.: 1
Mult.: 1

XCKU060 725550 LE 41460 ALM 38 Mbit 520 I/O 922 mV 979 mV - 40 C + 100 C 16.3 Gb/s 32 Transceiver SMD/SMT FCBGA-1156
Microchip Technology FPGA - Field Programmable Gate Array IGLOO Nano FPGA, 3KLEs 727In Stock
Min.: 1
Mult.: 1

AGLN250V5 3000 LE 36 kbit 60 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT CSP-81 Tray
Lattice FPGA - Field Programmable Gate Array Crosslink Interface MIPI D-Phy Bridge 3,286In Stock
Min.: 1
Mult.: 1

LIA-MD6000 5936 LE 1484 ALM 180 kbit 29 I/O 1.14 V 1.26 V - 40 C + 100 C 6 Gb/s SMD/SMT UCFBGA-64 Tray
Altera FPGA - Field Programmable Gate Array 356In Stock
Min.: 1
Mult.: 1

Cyclone II EP2C20 18752 LE 1172 ALM 234 kbit 142 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT QFP-240 Tray
Altera FPGA - Field Programmable Gate Array 183In Stock
Min.: 1
Mult.: 1

Cyclone III EP3C10 10320 LE 645 ALM 414 kbit 182 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT UBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 218In Stock
Min.: 1
Mult.: 1

EP4CE15 Cyclone IV E 15408 LE 504 kbit 343 I/O 1 V 1 V - 40 C + 85 C SMD/SMT FBGA-484 Tray