MIKROE-3047

Mikroe
932-MIKROE-3047
MIKROE-3047

Mfr.:

Description:
Security ICs / Authentication ICs iButton Serial Number

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.02 $6.02

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Security ICs / Authentication ICs
RoHS:  
48 bit
6 V
- 500 mV
SMD/SMT
F5 MicroCan
Brand: Mikroe
Data Rate: 16.3 kb/s
Interface Type: 1-Wire
Product Type: Security ICs / Authentication ICs
Factory Pack Quantity: 1
Subcategory: Security ICs / Authentication ICs
Tradename: iButton
Type: iButton
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99

Mikroe-3047 iButton™ Serial Number

Mikroe Mikroe-3047 iButton™ Serial Number DS1990A is a unique serial number identification iButton. This iButton serial number incorporates 1-wire communication protocol and a chip packed in a robust stainless steel casing. The Mikroe-3047 DS1990A has two contacts: the lid and the base. These contacts carry the necessary connections down to a sensitive silicone chip that is embedded inside the metal button. Mikroe Mikroe-3047 DS1990A establishes communication with the host MCU when it touches the reader probe on the Click Board™, via the 1-wire® interface. The communication takes place quickly as soon as the iButton is lightly pressed to the probe contacts.