ADG419 Series Analogue Switch ICs

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analogue Switch ICs PRECISION SINGLE SPDT SW 5,843In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT MSOP-8 1 Channel 1 x SPDT 35 Ohms 5 V 13.2 V +/- 13.5 V +/- 16.5 V 160 ns 160 ns - 55 C + 125 C ADG419 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs PRECISION SINGLE SPDT SW 4,773In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 1 Channel 1 x SPDT 35 Ohms 5 V 13.2 V +/- 13.5 V +/- 16.5 V 160 ns 160 ns - 55 C + 125 C ADG419 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs PRECISION SINGLE SPDT SW 1,383In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Channel 1 x SPDT 35 Ohms 5 V 13.2 V +/- 13.5 V +/- 16.5 V 160 ns 160 ns - 55 C + 125 C ADG419 Tube
Analog Devices Analogue Switch ICs PRECISION SINGLE SPDT SW 3,076In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT MSOP-8 1 Channel 1 x SPDT 35 Ohms 5 V 13.2 V +/- 13.5 V +/- 16.5 V 160 ns 160 ns - 55 C + 125 C ADG419 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs PRECISION SINGLE SPDT SW 2,977In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel 1 x SPDT 35 Ohms 5 V 13.2 V +/- 13.5 V +/- 16.5 V 160 ns 160 ns - 55 C + 125 C ADG419 Tube
Analog Devices Analogue Switch ICs PRECISION SINGLE SPDT SW 3,576In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOIC-8 1 Channel 1 x SPDT 35 Ohms 5 V 13.2 V +/- 13.5 V +/- 16.5 V 160 ns 160 ns - 55 C + 125 C ADG419 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs LC2MOS Precision Mini-DIP Analog Switch 426In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT MSOP-8 1 Channel 1 x SPDT 35 Ohms 5 V 13.2 V +/- 13.5 V +/- 16.5 V 160 ns 160 ns - 55 C + 125 C ADG419 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs PRECISION SINGLE SPDT SW 386In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel 1 x SPDT 35 Ohms 5 V 13.2 V +/- 13.5 V +/- 16.5 V 160 ns 160 ns - 55 C + 125 C ADG419 Tube
Analog Devices Analogue Switch ICs PRECISION SINGLE SPDT SW 59In Stock
Min.: 1
Mult.: 1
No
Through Hole CDIP-8 1 Channel 1 x SPDT 35 Ohms 5 V 13.2 V +/- 13.5 V +/- 16.5 V 160 ns 160 ns - 55 C + 125 C ADG419 Tube