FUSB251UCX

onsemi
863-FUSB251UCX
FUSB251UCX

Mfr.:

Description:
USB Switch ICs Type-C CC and SBU Protection IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,701

Stock:
5,701 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.50 $1.50
$1.16 $11.60
$0.818 $81.80
$0.661 $330.50
$0.656 $656.00
Full Reel (Order in multiples of 4000)
$0.591 $2,364.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: USB Switch ICs
RoHS:  
USB Type-C
2 x SPST
300 mOhms
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
WLCSP-15
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Number of Switches: 2 Switch
Operating Supply Current: 15 uA
Product Type: USB Switch ICs
Series: FUSB251
Factory Pack Quantity: 4000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Switch Continuous Current: 1 A
Unit Weight: 3.587 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

FUSB251 Type-C™ CC/SBU Protection IC

onsemi FUSB251 Type-C CC and SBU Protection IC is an I2C-controlled Over Voltage Protection Switch designed to function on the CC and SBU pins of a Type-C interface port. The device has SPST switches on CC1/2 and SBU1/2 which are enabled automatically with valid VDD so that the Type-C PD controller can use the over-voltage-protected CC path. The FUSB251 has Dead Battery Mode and CC pulled down with Rd so the source device can provide Vbus for battery charging. The FUSB251 also features moisture detection on both the CC and SBU paths with ADC detection. Once moisture is detected an interrupt is generated and corresponding the register is updated to notify the host. The FUSB251 has on-chip IEC protection with surge protection on both the CC and SBU paths. Both CC and SBU ports are 20VDC tolerant.

USB-C Power Delivery (PD) Port Controllers

onsemi offers a complete portfolio of USB Type-C and Power Delivery (PD) solutions. These devices feature the ability to connect as either host or device based on what has been attached and are software configurable as a dedicated host, dedicated device, or dual role. The USB Type-C controllers support autonomous and accessory detection, advanced cable solutions, USB-C audio in addition to meeting compliance standards. Programmability, flexibility, cost-effectiveness, system robustness, small footprint, and easy manufacturing, together, provide system designers with the tools for easy designs with high integration.