4-Wire, SPI RF Transceiver

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Packaging

Microchip Technology RF Transceiver 2.4 Ghz IEEE/ZigBee 3,724In Stock
Min.: 1
Mult.: 1

Zigbee 2.4 GHz 625 kb/s 2.4 V 3.6 V 19 mA 23 mA 0 dBm - 40 C + 85 C 4-Wire, SPI QFN-40 Tube
Texas Instruments RF Transceiver TAPE/REEL CC1020 ALT 595-CC1020RUZR ALT ALT 595-CC1020RUZR 3,051In Stock
Min.: 1
Mult.: 1
: 2,500

ISM, SRD 402 MHz to 470 MHz, 804 MHz to 960 MHz 153.6 kb/s FSK, GFSK, OOK 2.3 V 3.6 V 19.9 mA 27.1 mA 10 dBm - 40 C + 85 C 4-Wire, SPI VQFN-32 Reel, Cut Tape, MouseReel
Analog Devices RF Transceiver RF Transceiver w/MAC Processor 195In Stock
Min.: 1
Mult.: 1

ISM 862 MHz to 928 MHz 300 kb/s FSK, GFSK, GMSK, MSK, OOK 2.2 V 3.6 V 12.8 mA 13 mA 13.5 dBm - 40 C + 85 C 4-Wire, SPI LFCSP-32 Tray
Texas Instruments RF Transceiver 2nd Gen 2.4 GHz Zig Bee transceiver A 59 A 595-CC2520RHDR 357In Stock
Min.: 1
Mult.: 1
: 250

Zigbee 2.394 GHz to 2.507 GHz 250 kb/s DSSS 1.8 V 3.8 V 18.5 mA 33.6 mA 5 dBm - 40 C + 125 C 4-Wire, SPI VQFN-28 Reel, Cut Tape, MouseReel

Microchip Technology RF Transceiver 2.4 Ghz IEEE/ZigBee transceiver Non-Stocked Lead-Time 22 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

Zigbee 2.4 GHz 625 kb/s 2.4 V 3.6 V 19 mA 23 mA 0 dBm - 40 C + 85 C 4-Wire, SPI QFN-40 Reel
Analog Devices RF Transceiver RF Transceiver w/MAC Processor Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ISM 902 MHz to 958 MHz 300 kb/s FSK, GFSK, GMSK, MSK 2.2 V 3.6 V 12.8 mA 13.3 mA 13.5 dBm - 40 C + 85 C 4-Wire, SPI LFCSP-32 Tray
Analog Devices RF Transceiver 2.4 GHz IEEE 802.15.4 & GFSK RF Trans Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Zigbee 2.4 GHz to 2.5 GHz 250 kb/s GFSK 1.8 V 3.6 V 19 mA 19.6 mA 4.8 dBm - 40 C + 85 C 4-Wire, SPI LFCSP-32 Tray
Analog Devices RF Transceiver 2.4 GHz IEEE 802.15.4 & GFSK RF Trans Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Zigbee 2.4 GHz to 2.5 GHz 250 kb/s FSK, GFSK 1.8 V 3.6 V 19 mA 19.6 mA 4.8 dBm - 40 C + 85 C 4-Wire, SPI LFCSP-32 Tray