Variable Gain Amplifiers RF Amplifier

Results: 72
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Analog Devices / Maxim Integrated RF Amplifier 50MHz to 1000MHz High-Linearity, Serial/ 12In Stock
Min.: 1
Mult.: 1
Max.: 12

50 MHz to 1 GHz 5 V 124 mA 18.7 dB 6.8 dB Variable Gain Amplifiers SMD/SMT TQFN-40 Si 18.7 dBm 40 dBm - 40 C + 85 C MAX2065 Tube
Analog Devices / Maxim Integrated RF Amplifier 700MHz to 2700MHz Analog VGA with Thresh 24In Stock
Min.: 1
Mult.: 1
Max.: 24

700 MHz to 2.7 GHz 4.75 V to 5.8 V 2 mA 18.1 dB 5.2 dB Variable Gain Amplifiers SMD/SMT TQFN-EP-20 Si 18.2 dBm 50 dBm - 40 C + 95 C MAX2092 Tube
Analog Devices ADL6316ACCZ
Analog Devices RF Amplifier 500 MHz to 1000 MHz Transmit VGA for Use with RF DACs and Transceivers 34In Stock
Min.: 1
Mult.: 1
Max.: 34

500 MHz to 1 GHz 5 V 435 mA 30.7 dB 5.95 dB Variable Gain Amplifiers SMD/SMT LGA-38 SiGe 24.7 dBm 41.1 dBm - 40 C + 105 C Tray
Texas Instruments RF Amplifier High Perf Quad DVGA A 926-LMH6522SQ/NOPB A 926-LMH6522SQ/NOPB 14In Stock
Min.: 1
Mult.: 1
: 250

4.75 V to 5.25 V 465 mA 8.5 dB Variable Gain Amplifiers SMD/SMT WQFN-54 Si 17 dBm 49 dBm - 40 C + 85 C LMH6522 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Dual Programmable Filters and VGAs for 2 GHz Channel Spacing for ?W Radios
1,211Expected 2026/12/17
Min.: 1
Mult.: 1
Max.: 1,211
: 1,500

2 GHz 3.15 V to 3.45 V 425 mA 53 dB 10.5 dB Variable Gain Amplifiers SMD/SMT LFCSP-32 Si 14 dBm - 40 C + 85 C ADRF6520 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Digital VGA
470Expected 2026/10/27
Min.: 1
Mult.: 1
Max.: 470
: 500

0 Hz to 5 GHz 5 V 2.5 mA 13 dB 6 dB Variable Gain Amplifiers SMD/SMT QFN-32 GaAs 16 dBm 32 dBm - 40 C + 85 C HMC625 Reel, Cut Tape
Analog Devices RF Amplifier Analog Variable Gain amp SMT, 6 -17 GHz
49Expected 2026/09/21
Min.: 1
Mult.: 1
Max.: 49

6 GHz to 17 GHz 5 V 175 mA 22 dB 6 dB Variable Gain Amplifiers SMD/SMT QFN-24 GaAs 21 dBm 30 dBm - 40 C + 85 C HMC694G Cut Tape
Fairview Microwave RF Amplifier Variable Gain Control Amplifier, 0.5 GHz to 2 GHz, GaAs FET, 40 dB Gain, 20 dB Variable Gain, +15 dBm P1dB, SMA 1Factory Stock Available
Min.: 1
Mult.: 1
500 MHz to 2 GHz 12 V to 16 V 250 mA 45 dB Variable Gain Amplifiers GaAs 18 dBm Bag
Fairview Microwave RF Amplifier Variable Gain Control Amplifier, 2 GHz to 6 GHz, GaAs FET, 40 dB Gain, 20 dB Variable Gain, +15 dBm P1dB, SMA 1Factory Stock Available
Min.: 1
Mult.: 1
2 GHz to 6 GHz 12 V to 16 V 140 mA 42 dB Variable Gain Amplifiers GaAs 16 dBm Bag
Fairview Microwave RF Amplifier Variable Gain Control Amplifier, 2 GHz to 8 GHz, GaAs FET, 40 dB Gain, 20 dB Variable Gain, +15 dBm P1dB, SMA 1Factory Stock Available
Min.: 1
Mult.: 1
2 GHz to 8 GHz 12 V to 16 V 140 mA 43 dB Variable Gain Amplifiers GaAs 15.8 dBm Bag
Fairview Microwave RF Amplifier Variable Gain Control Amplifier, 4 GHz to 12 GHz, GaAs FET, 40 dB Gain, 20 dB Variable Gain, +15 dBm P1dB, SMA 1Factory Stock Available
Min.: 1
Mult.: 1
4 GHz to 12 GHz 12 V to 16 V 360 mA 47 dB 3.5 dB Variable Gain Amplifiers GaAs 16.5 dBm Bag
Fairview Microwave RF Amplifier Variable Gain Control Amplifier, 18 GHz to 26.5 GHz, GaAs FET, 40 dB Gain, 20 dB Variable Gain, +13 dBm P1dB, SMA 1Factory Stock Available
Min.: 1
Mult.: 1
18 GHz to 26.5 GHz 12 V to 16 V 350 mA 45 dB 5.5 dB Variable Gain Amplifiers GaAs 15 dBm Bag
Fairview Microwave RF Amplifier Variable Gain Control Amplifier, 26.5 GHz to 40 GHz, GaAs FET, 40 dB Gain, 20 dB Variable Gain, +11 dBm P1dB, 2.92mm 1Factory Stock Available
Min.: 1
Mult.: 1
26.5 GHz to 40 GHz 12 V to 16 V 350 mA 46 dB 5 dB Variable Gain Amplifiers GaAs 11 dBm Bag
Fairview Microwave RF Amplifier Variable Gain Control Amplifier, 1 GHz to 18 GHz, GaAs FET, 40 dB Gain, 20 dB Variable Gain, +13 dBm P1dB, SMA 1Factory Stock Available
Min.: 1
Mult.: 1
1 GHz to 18 GHz 12 V to 16 V 450 mA 48 dB 3.5 dB Variable Gain Amplifiers GaAs 17 dBm Bag
Fairview Microwave RF Amplifier Variable Gain Control Amplifier, 1 GHz to 26.5 GHz, GaAs FET, 40 dB Gain, 20 dB Variable Gain, +13 dBm P1dB, SMA 1Factory Stock Available
Min.: 1
Mult.: 1
1 GHz to 26.5 GHz 12 V to 16 V 350 mA 43 dB 5.5 dB Variable Gain Amplifiers GaAs 11 dBm Bag
Fairview Microwave RF Amplifier Variable Gain Control Amplifier, 18 GHz to 40 GHz, GaAs FET, 40 dB Gain, 20 dB Variable Gain, +11 dBm P1dB, 2.92mm 1Factory Stock Available
Min.: 1
Mult.: 1
18 GHz to 40 GHz 12 V to 16 V 350 mA 48 dB 5 dB Variable Gain Amplifiers GaAs 11 dBm Bag
Analog Devices RF Amplifier TxVGA 0.4GHz to 8GHz Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

380 MHz to 8 GHz 3.3 V 80 mA, 160 mA 12.7 dB, 14.4 dB, 15.5 dB, 15.7 dB, 15.9 dB 7.5 dB Variable Gain Amplifiers SMD/SMT LGA-24 Si 10 dBm, 11.5 dBm 12.2 dBm, 37.8 dBm - 40 C + 105 C ADL6331 Reel
Analog Devices RF Amplifier 36dB Gain, 0.5-5.2GHz Transmit VGA Non-Stocked Lead-Time 26 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

1 GHz to 3.1 GHz 4.75 V to 5.25 V 460 mA 35 dB 5.3 dB Variable Gain Amplifiers SMD/SMT LFCSP-32 SiGe 42 dBm - 40 C + 105 C ADL6337 Reel

Analog Devices RF Amplifier Analog VGA
Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

Variable Gain Amplifiers Si Reel
Analog Devices RF Amplifier Analog Variable Gain amp SMT, 6 -17 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

6 GHz to 17 GHz 5 V 175 mA 22 dB 6 dB Variable Gain Amplifiers SMD/SMT QFN-24 GaAs 21 dBm 30 dBm - 40 C + 85 C HMC694G Reel
Analog Devices RF Amplifier dig Variable-Gain Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

70 MHz to 4 GHz 5 V 2.5 mA 10 dB 4.5 dB Variable Gain Amplifiers SMD/SMT QFN-32 GaAs 22 dBm 39 dBm - 40 C + 85 C HMC742A Reel
Analog Devices RF Amplifier Analog Variable Gain amp SMT 17-27 GHz Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 100
: 100

17 GHz to 27 GHz 5 V 170 mA 20 dB 4 dB Variable Gain Amplifiers SMD/SMT QFN-24 GaAs 24 dBm 31 dBm - 40 C + 85 C HMC997G Reel
Analog Devices RF Amplifier Analog Variable Gain amp SMT 17-27 GHz Non-Stocked Lead-Time 17 Weeks
Min.: 500
Mult.: 500
: 500

Variable Gain Amplifiers SMD/SMT QFN-24 Si HMC997G Reel
Analog Devices RF Amplifier Ultralow Dist IF Amp/ADC Drvr w/ Digly C Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

850 MHz 4.75 V to 5.25 V 148 mA 33 dB 7.3 dB Variable Gain Amplifiers SMD/SMT TSSOP-20 47 dBm - 40 C + 85 C LT5514 Tube
Fairview Microwave RF Amplifier Variable Gain Control Amplifier, 0.5 GHz to 4 GHz, GaAs FET, 40 dB Gain, 20 dB Variable Gain, +15 dBm P1dB, SMA Non-Stocked
Min.: 1
Mult.: 1
500 MHz to 4 GHz 12 V to 16 V 270 mA 43 dB Variable Gain Amplifiers GaAs 18 dBm Bag