NXP RF Amplifier

Results: 35
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
NXP Semiconductors MW7IC915NT1
NXP Semiconductors RF Amplifier HV7 900MHZ 15W PQFN8X8 1,437In Stock
Min.: 1
Mult.: 1
: 1,000

728 MHz to 960 MHz 28 V 134 mA 38 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT Si 42.7 dBm - 30 C + 85 C MW7IC915N Reel, Cut Tape, MouseReel

NXP Semiconductors RF Amplifier 24DBM GPA SOT89A 897In Stock
Min.: 1
Mult.: 1
: 1,000

500 MHz to 2.8 GHz 6 V 130 mA 15.9 dB 1.6 dB Low Noise Amplifiers SMD/SMT SOT-89-3 GaAs 24 dBm 39.4 dBm - 40 C + 85 C MMG15241H Reel, Cut Tape, MouseReel
NXP Semiconductors RF Amplifier Airfast Power Amplifier Module, 3300-3670 MHz, 31 dB, 10.7 W Avg 1,027In Stock
Min.: 1
Mult.: 1
: 1,000

3.3 GHz to 3.67 GHz 4.75 V to 5.5 V, 38 V to 55 V 31 dB Power Amplifiers SMD/SMT GaN SiC + 125 C A5M34TG140-TC Reel, Cut Tape
NXP Semiconductors RF Amplifier Airfast Power Amplifier Module, 3400-3600 MHz, 30 dB, 10.5 W Avg 1,044In Stock
Min.: 1
Mult.: 1
: 1,000

3.4 GHz to 3.6 GHz 4.75 V to 5.25 V, 38 V to 55 V 30.4 dB Power Amplifiers SMD/SMT GaN SiC + 125 C A5M35TG140-TC Reel, Cut Tape
NXP Semiconductors RF Amplifier Airfast Power Amplifier Module, 3400-3800 MHz, 31 dB, 10 W Avg 879In Stock
Min.: 1
Mult.: 1
: 1,000

3.4 GHz to 3.8 GHz 4.75 V to 5.25 V, 38 V to 55 V 31 dB Power Amplifiers SMD/SMT GaN SiC + 125 C A5M36TG140-TC Reel, Cut Tape

NXP Semiconductors RF Amplifier 6CH MMIC Amp 3.8 dB 3.3V 14.3mA 2.8GHz 24,480In Stock
Min.: 1
Mult.: 1
: 3,000

0 Hz to 2.2 GHz 3 V to 3.6 V 14.3 mA 23 dB 3.9 dB General Purpose Amplifiers SMD/SMT SOT-363-6 Si 2 dBm 9 dBm + 125 C BGA2801 Reel, Cut Tape, MouseReel
NXP Semiconductors RF Amplifier BTS6201U 2,446In Stock
Min.: 1
Mult.: 1
: 6,000

BTS6201U Reel, Cut Tape
NXP Semiconductors RF Amplifier 5G Massive MIMO Pre-driver 3,528In Stock
Min.: 1
Mult.: 1
: 6,000

2.3 GHz to 4.2 GHz 5 V 122 mA 39 dB 4.1 dB Driver Amplifiers SMD/SMT HVQFN-16 Si 29 dBm + 175 C BTS6403 Reel, Cut Tape
NXP Semiconductors RF Amplifier RF LDMOS Integrated Power Amplifier, 2450 MHz, 12.5 W CW, 28 V 661In Stock
Min.: 1
Mult.: 1
: 1,000

2.4 GHz to 2.5 GHz 28 V 75 mA 29.7 dB Power Amplifiers SMD/SMT PQFN-24 Si 42.3 dBm 43 dBm - 40 C + 150 C MHT2012N Reel, Cut Tape

NXP Semiconductors RF Amplifier MMIC wideband amplifier 21,752In Stock
Min.: 1
Mult.: 1
: 3,000

0 Hz to 2.2 GHz 4.5 V to 5.5 V 21.7 mA 26.4 dB 3.6 dB General Purpose Amplifiers SMD/SMT SOT-363-6 Si 8 dBm 14 dBm + 125 C BGA2867 Reel, Cut Tape, MouseReel
NXP Semiconductors RF Amplifier BGA3131 5,882In Stock
Min.: 1
Mult.: 1
: 6,000

5 MHz to 205 MHz 5 V 660 mA 37 dB 6.5 dB CATV Amplifiers SMD/SMT HVQFN-20 Si 78 dBm - 40 C + 150 C BGA3131 Reel, Cut Tape
NXP Semiconductors RF Amplifier Low noise high linearity amplifier 311In Stock
2,000Expected 2026/07/09
Min.: 1
Mult.: 1
: 2,000

300 MHz to 1.5 GHz 3 V to 5 V 48 mA 18.3 dB 0.43 dB Low Noise Amplifiers SMD/SMT Si 19 dBm 39 dBm - 40 C + 85 C BGU8051 Reel, Cut Tape, MouseReel
NXP Semiconductors RF Amplifier Linear Amplifier 630In Stock
Min.: 1
Mult.: 1
: 1,000

1.5 GHz to 2.7 GHz 5 V 265 mA 43 dB Power Amplifiers SMD/SMT QFN-24 GaAs InGaP 32 dBm 42.8 dBm - 40 C + 85 C MMZ25333B Reel, Cut Tape, MouseReel

NXP Semiconductors RF Amplifier 6CH MMIC Amp 3.7 dB 3.3V 10.5mA 3.2GHz 220In Stock
Min.: 1
Mult.: 1
: 3,000

0 Hz to 2.2 GHz 3 V to 3.6 V 10.5 mA 20.2 dB 3.7 dB General Purpose Amplifiers SMD/SMT SOT-363-6 Si - 1 dBm 11 dBm + 125 C BGA2800 Reel, Cut Tape, MouseReel
NXP Semiconductors RF Amplifier MMIC wideband amp 88In Stock
39,000Expected 2026/10/28
Min.: 1
Mult.: 1
: 3,000

0 Hz to 2.2 GHz 2.7 V to 3.3 V 5.8 mA 22.6 dB 3.4 dB General Purpose Amplifiers SMD/SMT SOT-363-6 Si - 6 dBm 2 dBm - 40 C + 125 C BGA2803 Reel, Cut Tape, MouseReel

NXP Semiconductors RF Amplifier 1CH MMIC Amp 3.7 dB 3.3V 18.2mA 3.1GHz 74In Stock
Min.: 1
Mult.: 1
: 3,000

0 Hz to 2.2 GHz 3.3 V 18.2 mA 24.7 dB 3.7 dB General Purpose Amplifiers SMD/SMT SOT-363-6 Si 1 dBm 10.5 dBm + 125 C BGA2815 Reel, Cut Tape, MouseReel
NXP Semiconductors RF Amplifier GP AMPLIFIER 652In Stock
Min.: 1
Mult.: 1
: 3,000

0 Hz to 2.2 GHz 4.5 V to 5.5 V 7 mA 24.6 dB 3 dB General Purpose Amplifiers SMD/SMT SOT-363-6 Si - 1 dBm 5.5 dBm - 40 C + 125 C BGA2851 Reel, Cut Tape, MouseReel

NXP Semiconductors RF Amplifier 6CH MMIC Amp 3.9 dB 5V 17.4mA 3.3GHz 1,118In Stock
27,000Expected 2027/09/27
Min.: 1
Mult.: 1
: 3,000

0 Hz to 2.2 GHz 4.5 V to 5.5 V 17.4 mA 24.3 dB 3.9 dB General Purpose Amplifiers SMD/SMT SOT-363-6 Si 4 dBm 12 dBm + 125 C BGA2866 Reel, Cut Tape, MouseReel
NXP Semiconductors RF Amplifier 5 GHz ISM SiGe:C low noise amp 613In Stock
252,000Expected 2027/01/11
Min.: 1
Mult.: 1
: 4,000

5 GHz to 6 GHz 3.3 V 13 mA 13 dB 1.6 dB Low Noise Amplifiers SMD/SMT QFN-6 SiGe - 4 dBm 8 dBm - 40 C + 85 C BGU7258 Reel, Cut Tape, MouseReel
NXP Semiconductors RF Amplifier Low noise high linearity amplifier 983In Stock
Min.: 1
Mult.: 1
: 2,000

2 GHz to 6 GHz 3 V to 5 V 48 mA 18.5 dB 0.56 dB Low Noise Amplifiers SMD/SMT Si 18 dBm 36 dBm - 40 C + 85 C BGU8053 Reel, Cut Tape, MouseReel
NXP Semiconductors RF Amplifier High Gain Amplifier 1/4W 38In Stock
Min.: 1
Mult.: 1
: 1,000

450 MHz to 3.8 GHz 5 V 78 mA 19.5 dB 2 dB Driver Amplifiers SMD/SMT SOT-89-3 GaAs 24.5 dBm 37 dBm - 40 C + 85 C MMG20241H Reel, Cut Tape, MouseReel
NXP Semiconductors RF Amplifier MMIC wideband amp
15,000On Order
Min.: 1
Mult.: 1
: 3,000

0 Hz to 2.2 GHz 3 V to 3.6 V 19.9 mA 30 dB 3.3 dB General Purpose Amplifiers SMD/SMT SOT-363-6 Si 4 dBm 14 dBm + 125 C BGA2818 Reel, Cut Tape, MouseReel

NXP Semiconductors RF Amplifier GP AMPLIFIER
53,749Expected 2027/05/11
Min.: 1
Mult.: 1
: 3,000

0 Hz to 2.2 GHz 4.5 V to 5.5 V 24 mA 32.2 dB 3.2 dB General Purpose Amplifiers SMD/SMT SOT-363-6 Si 10 dBm 19 dBm + 125 C BGA2869 Reel, Cut Tape, MouseReel
NXP Semiconductors RF Amplifier 2.4 GHz ISM SiGe:C low-noise amp
8,000On Order
Min.: 1
Mult.: 1
: 4,000

2.4 GHz to 2.5 GHz 3.3 V 13 mA 15 dB 1 dB Low Noise Amplifiers SMD/SMT HXSON-6 SiGe - 3 dBm 5.5 dBm - 40 C + 85 C BGU7224 Reel, Cut Tape, MouseReel

NXP Semiconductors RF Amplifier MMIC wideband amp amplifier
2,455Expected 2026/07/09
Min.: 1
Mult.: 1
: 3,000

0 Hz to 2.2 GHz 3 V to 3.6 V 20 mA 24.4 dB 3.8 dB General Purpose Amplifiers SMD/SMT SOT-363-6 Si 5 dBm 15.5 dBm - 40 C + 125 C BGA2817 Reel, Cut Tape, MouseReel