BGA2851,115

NXP Semiconductors
771-BGA2851115
BGA2851,115

Mfr.:

Description:
RF Amplifier GP AMPLIFIER

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,468

Stock:
1,468 Can Dispatch Immediately
Factory Lead Time:
99 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.07 $1.07
$0.527 $5.27
$0.426 $42.60
$0.402 $100.50
$0.385 $192.50
$0.369 $369.00
Full Reel (Order in multiples of 3000)
$0.229 $687.00
$0.214 $1,284.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Amplifier
RoHS:  
0 Hz to 2.2 GHz
4.5 V to 5.5 V
7 mA
24.6 dB
3 dB
General Purpose Amplifiers
SMD/SMT
SOT-363-6
Si
- 1 dBm
5.5 dBm
- 40 C
+ 125 C
BGA2851
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Return Loss: 14 dB
Isolation dB: 37 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 200 mW
Product Type: RF Amplifier
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2.15 GHz
Part # Aliases: 935294011115
Unit Weight: 5.464 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99

BGA2851 MMIC Wideband Amplifier

NXP Semiconductors BGA2851 MMIC (Monolithic Microwave Integrated Circuit) Wideband Amplifier is optimized for use in LNB IF amplifiers and general purpose low noise wideband amplifier for frequencies between DC and 2.2GHz. The BGA2851 is internally matched to 50Ω, and therefore does not need any external matching. The value of the input and output DC blocking capacitors C2 and C3 should not be more than 100pF for applications above 100MHz. However, when the device is operated below 100MHz, the capacitor value should be increased. The location of the 470pF supply decoupling capacitor (Cdec) can be precisely chosen for optimum performance.

RF-IF Solutions

NXP Semiconductors RF-IF Solutions meet the needs of the most demanding RF applications by allowing designers to meet the highest specifications for performance while still retaining potential trade-offs with respect to efficiency, power, ruggedness, consistency, and integration levels. The NXP RF-IF portfolio covers the majority of communication and transmission systems, making it easy to find a solution that matches a designer's particular requirements. NXP RF-IF solutions include the SA6xx Series RF/IF building blocks that are ideal for a variety of niche handheld RF products. Available in small-footprint packages, SA6xx solutions save PCB space while providing better RF performance.