RF Amplifier

 RF Amplifier
RF Amplifiers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many RF amplifier manufacturers including Analog Devices Inc., MACOM, Mini-Circuits, NXP, Qorvo, Skyworks & more. Please view our large selection of RF amplifiers below.
Results: 3,495
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging

Analog Devices RF Amplifier Analog VGA 5-9 GHz 399In Stock
Min.: 1
Mult.: 1

5 GHz to 12 GHz 5 V 120 mA 18.5 dB 2.5 dB Variable Gain Amplifiers SMD/SMT QFN-24 GaAs 22 dBm 34 dBm - 40 C + 85 C HMC996 Cut Tape
Fairview Microwave RF Amplifier 40 dB Gain 0.8 dB NF Low Noise High Gain Amplifier Operating From 10 MHz to 1,000 MHz with 18 dBm P1dB and SMA 3In Stock
Min.: 1
Mult.: 1
10 MHz to 1 GHz 10 V to 15 V 110 mA 40 dB 0.8 dB Low Noise Amplifiers 18 dBm Bag

Analog Devices / Maxim Integrated RF Amplifier 40MHz to 4GHz Linear Broadband Amplifier 3,552In Stock
Min.: 1
Mult.: 1
Reel: 2,500

400 MHz to 4 GHz 3 V to 5.25 V 40.6 mA 17.5 dB 2 dB Gain Block Amplifiers SMD/SMT TDFN-EP-8 Si 13.6 dBm 30 dBm - 40 C + 85 C MAX2614 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier 2.4GHz SiGe, High IP3 Low-Noise Amplifie 2,983In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2.4 GHz to 2.5 GHz 2.7 V to 5.5 V 7 mA 16 dB 2 dB Low Noise Amplifiers SMD/SMT SOT-70-6 SiGe - 13 dBm - 4 dBm - 40 C + 85 C MAX2644 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier DC-to-Microwave, +5V Low-Noise Amplifier 2,498In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 GHz 5 V 17.7 mA 18.3 dB 3.9 dB Low Noise Amplifiers SMD/SMT SOT-143-4 Si - 1 dBm 10 dBm - 40 C + 85 C MAX2650 Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF BIP TRANSISTORS 6,307In Stock
Min.: 1
Mult.: 1
Reel: 7,500

2.3 GHz to 2.7 GHz 1.8 V to 4 V 10 mA 27 dB 0.7 dB Low Noise Amplifiers SMD/SMT TSLP-7-1 SiGe 8 dBm 19.5 dBm - 55 C + 150 C BGB707L7 Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF BIP TRANSISTORS 7,884In Stock
15,000Expected 2026/04/16
Min.: 1
Mult.: 1
Reel: 7,500

50 MHz to 3.5 GHz 1.8 V to 4 V 10 mA 20 dB 1.05 dB Low Noise Amplifiers SMD/SMT TSLP-7-1 SiGe - 6.5 dBm 1 dBm - 55 C + 150 C BGB741L7 Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF BIP TRANSISTORS 7,585In Stock
7,500On Order
Min.: 1
Mult.: 1
Reel: 7,500

2.4 GHz, 5.6 GHz 1.8 V to 4 V 10 mA 32 dB 0.6 dB Low Noise Amplifiers SMD/SMT TSLP-7 SiGe 9.5 dBm 19.5 dBm - 55 C + 150 C Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 6-12 GHx 2.5W GaN Driver Amp 20In Stock
50Expected 2026/04/06
Min.: 1
Mult.: 1

6 GHz to 12 GHz 22 V 55 mA 22 dB Driver Amplifiers SMD/SMT QFN-20 GaN SiC - 40 C + 85 C QPA2598 Waffle
Qorvo RF Amplifier 8-12 GHz 12W PA
41In Stock
Min.: 1
Mult.: 1

8 GHz to 12 GHz 24 V 250 mA 34.2 dB Power Amplifiers SMD/SMT QFN-24 GaN SiC - 40 C + 85 C QPA2612 Tray
Qorvo RF Amplifier .45-3.8GHz NF .55dB Gain 37.5dB 205In Stock
400Expected 2026/04/06
Min.: 1
Mult.: 1
Reel: 100

450 MHz to 3.8 GHz 3.3 V to 5.25 V 160 mA 37.5 dB 0.55 dB Low Noise Amplifiers SMD/SMT SMT-16 Si 20.8 dBm 36 dBm - 40 C + 105 C QPL9065 Reel, Cut Tape, MouseReel
MACOM RF Amplifier 250-4000MHz Gain 15.5dB 598In Stock
Min.: 1
Mult.: 1
Reel: 3,000

250 MHz to 4 GHz 5 V 155 mA 15.5 dB 3.5 dB Driver Amplifiers SMD/SMT SOT-89-3 GaAs 27 dBm 42 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
CML Micro RF Amplifier Point-to-Point Radio and WiMAX GaN based High Power Amplifiers 13In Stock
20On Order
Min.: 1
Mult.: 1
Reel: 10

4.4 GHz to 5.3 GHz 300 mA 13 dB Power Amplifiers SMD/SMT SMD-10 GaN 35 dBm 43 dBm + 175 C MGA Reel, Cut Tape
Skyworks Solutions, Inc. RF Amplifier 3.3V 5GHz PA in 4x4mm package 2,960In Stock
Min.: 1
Mult.: 1
Reel: 3,000

5.15 GHz to 5.93 GHz 3.3 V 31 dB Power Amplifiers SMD/SMT QFN-20 Si 28 dBm SKY85405 Reel, Cut Tape
MicroWave Technology MPH059291
MicroWave Technology RF Amplifier 1In Stock
Min.: 1
Mult.: 1
43 MHz to 298 MHz 10 V 15 mA 20 dBm
Guerrilla RF RF Amplifier Broadband Linear Gain Block 0.05 - 5.0 GHz; AEC-Q100 Grade 2 Qualified 2,075In Stock
Min.: 1
Mult.: 1
Reel: 2,500
50 MHz to 5 GHz 5 V 90 mA 10.2 dB 4 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs - 40 C + 105 C GRF2010 Reel, Cut Tape
Guerrilla RF RF Amplifier Linear Gain Block w/Bypass, 10.2 dB Gain; 50 MHz - 5 GHz 1,973In Stock
Min.: 1
Mult.: 1
Reel: 2,500
50 MHz to 5 GHz 2.7 V to 9 V 90 mA 10.2 dB 3.1 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 20 dBm 36 dBm - 40 C + 105 C Reel, Cut Tape
Guerrilla RF RF Amplifier Broadband Gain Block 50-11000 MHz 2,289In Stock
Min.: 1
Mult.: 1
Reel: 2,500
50 MHz to 11 GHz 6 V 130 mA 17 dB 1.8 dB Gain Block Amplifiers SMD/SMT DFN-8 InGaP 35.3 dBm - 40 C + 105 C GRF2115 Reel, Cut Tape
Guerrilla RF RF Amplifier LNA with Selectable Gain 1.9 to 6 GHz /3V 2,386In Stock
Min.: 1
Mult.: 1
Reel: 2,500
5.8 GHz to 6 GHz 5 V 52 mA 27.2 dB 1.2 dB Low Noise Amplifiers SMD/SMT DFN-6 Si 33 dBm - 40 C + 115 C GRF2583 Reel, Cut Tape
Guerrilla RF RF Amplifier LNA w/o bypass V2X 2,345In Stock
Min.: 1
Mult.: 1
Reel: 2,500

3 GHz to 9 GHz 5 V 50 mA 32.5 dB 0.95 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 30 dBm - 40 C + 115 C GRF2584 Reel, Cut Tape
Guerrilla RF RF Amplifier High Frequency Power-LNA 0.7 to 0.8 GHz 2,337In Stock
Min.: 1
Mult.: 1
Reel: 2,500
700 MHz to 9 GHz 5 V 160 mA 20.5 dB 1.5 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 38.5 dBm - 40 C + 105 C GRF4015 Reel, Cut Tape, MouseReel
Analog Devices HMC7950LS6TR
Analog Devices RF Amplifier 2-28GHz LNA 202In Stock
Min.: 1
Mult.: 1
Reel: 100

Low Noise Amplifiers Si HMC7950 Reel, Cut Tape, MouseReel
Qorvo CMD170P4
Qorvo RF Amplifier 7.5 - 9 GHz 1W Power Amplifier 527In Stock
400Expected 2026/04/09
Min.: 1
Mult.: 1
Reel: 100

7.5 GHz to 9 GHz 7 V 365 mA 30 dB Driver Amplifiers SMD/SMT QFN-16 GaAs - 40 C + 85 C CMD170 Reel, Cut Tape, MouseReel
Qorvo CMD241P4
Qorvo RF Amplifier 2-22 GHz Distributed Amplifier 156In Stock
Min.: 1
Mult.: 1
Reel: 100

2 GHz to 22 GHz 5 V to 8 V 74 mA 13.5 dB 2.3 dB General Purpose Amplifiers SMD/SMT QFN-24 GaAs 21 dBm 28 dBm - 40 C + 85 C CMD241 Reel, Cut Tape, MouseReel
Qorvo CMD299K4
Qorvo RF Amplifier 18 - 40 GHz Low Noise Amplifier
473In Stock
Min.: 1
Mult.: 1
Reel: 100

Low Noise Amplifiers Si CMD299 Reel, Cut Tape, MouseReel