RF System on a Chip - SoC

Results: 1,750
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +20 dBm, QFN48 974In Stock
Min.: 1
Mult.: 1
Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 100 kbps 20 dBm - 109.8 dBm 1.71 V 3.8 V 4 mA 25 mA 512 kB - 40 C + 85 C QFN-48 Tube
Renesas / Dialog RF System on a Chip - SoC Bluetooth Low Energy 4.2 SoC with integrated ARM Cortex M0, memories and peripherals 24 GPIOs in QFN40 and 0.4mm pin pitch package 3,514In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bluetooth ARM Cortex M0 2.4 GHz 0 dBm - 93 dBm 2.35 V 3.3 V 3.7 mA 3.4 mA 32 kB, 84 kB - 40 C + 85 C QFN-40 Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +20 dBm, Secure Vault-High, +125C, QFN40 980In Stock
Min.: 1
Mult.: 1
Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 100 kbps 20 dBm - 109.8 dBm 1.71 V 3.8 V 4 mA 25 mA 512 kB - 40 C + 125 C QFN-40 Tube
Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 256kB Flash, 32kB RAM, +20 dBm, QFN40 564In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 2 Mbps 20 dBm - 96.9 dBm 1.71 V 3.8 V 4.2 mA 85.5 mA 256 kB - 40 C + 85 C QFN-40 Tray

Silicon Labs RF System on a Chip - SoC Z-Wave 700 Modem SoC, Sub-GHz, Arm M4, -98.8 dBm, 13 dBm, QFN32 194In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M4 868 MHz, 915 MHz 100 kbps 14 dBm - 98.8 dBm 1.8 V 3.8 V 10.2 mA 43.8 mA 256 kB - 40 C + 85 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC Flex Premium SoC QFN48 dual 19.5 dB proprietary 256 kB 32 kB (RAM) 28GPIO SoC 99In Stock
Min.: 1
Mult.: 1

Wi-Fi ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz, 2.4 GHz 1 Mbps 19 dBm, 20 dBm - 93.8 dBm, - 126.2 dBm 1.8 V 3.8 V 8.4 mA, 8.8 mA 8.5 mA, 35.3 mA 256 kB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +20 dBm, QFN40 1,323In Stock
Min.: 1
Mult.: 1
Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 100 kbps 20 dBm - 109.8 dBm 1.71 V 3.8 V 4 mA 25 mA 512 kB - 40 C + 85 C QFN-40 Tube
Texas Instruments RF System on a Chip - SoC RF Bluetooth SMART S OC BLE A 595-CC2541 A 595-CC2541F128RHAR 400In Stock
Min.: 1
Mult.: 1
Reel: 250

Bluetooth 8051 2.4 GHz 2 Mbps 0 dBm - 86 dBm 2 V 3.6 V 17.9 mA 18.2 mA 128 kB - 40 C + 85 C VQFN-40 Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC Mighty Gecko, QFN32, 2.4G, 10dB, mesh multiprotocol, 1024kB, 96kB(RAM), 20 GPIO 320In Stock
Min.: 1
Mult.: 1

Bluetooth 5.1, Thread, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 94.4 dBm 1.71 V 3.8 V 8.8 mA 33.8 mA 1 MB - 40 C + 125 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC QFN48 2.4 G 10 dB mesh multi-protocol 512 kB 64 kB (RAM) 31GPIO 237In Stock
Min.: 1
Mult.: 1

Bluetooth, Zigbee ARM Cortex M4 2.4 GHz 2 Mbps 10 dBm - 91.5 dBm 1.8 V 3.8 V 10.3 mA 8.5 mA 512 kB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Blue Gecko BLE SoC BGA125 2.4 G 19 dB BLE/proprietary 1024 kB 256 kB (RAM) 65GPIO 92In Stock
Min.: 1
Mult.: 1

BLE ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 91.3 dBm 1.8 V 3.8 V 10 mA 8.5 mA 1 MB - 40 C + 85 C BGA-125 Tray
Espressif Systems RF System on a Chip - SoC ESP32-C61 is a low-power MCU-based system on a chip (SoC). ESP32-C61 integrates 2.4 GHz Wi-Fi 6 and Bluetooth Low Energy (Bluetooth LE). ESP32-C61 consists of a 32-bit RISC-V single-core microprocessor, a Wi-Fi baseband, a Bluetooth LE baseband, RF m 973In Stock
4,000Expected 2026/07/21
Min.: 1
Mult.: 1

Silicon Labs RF System on a Chip - SoC SiWN917Y RCP Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 Integrated Antenna 600In Stock
Min.: 1
Mult.: 1
Reel: 700

Reel, Cut Tape
Renesas / Dialog RF System on a Chip - SoC Multi-Core BLE 5.3 SoC with Embedded FLASH 892In Stock
Min.: 1
Mult.: 1
Reel: 8,000

ARM Cortex M33 256 kB Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC BLE 5 Ready OTA QFN 48pin 6x6mm 490In Stock
Min.: 1
Mult.: 1

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 4 dBm - 93 dBm 1.7 V 3.6 V 4.6 mA 7.5 mA 192 kB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC, 2.4 GHz, 256 kB flash, 32 kB RAM, 8 dBm, QFN-48, mesh 260In Stock
Min.: 1
Mult.: 1

Bluetooth, Zigbee ARM Cortex M4 2.4 GHz 1 Mbps 19.5 dBm - 94 dBm 3.3 V 3.3 V 8.7 mA, 9.8 mA 8.2 mA 256 kB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC BG22L, 2.4 GHz, 352kB Flash, 24kB RAM, +6 dBm, +85C, QFN32 444In Stock
Min.: 1
Mult.: 1

Wireless Gecko SoC ARM Cortex M33 6 dBm - 106.7 dBm 1.71 V 3.8 V 3.6 A 8.2 A 352 kB - 40 C + 85 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC BG29, 2.4 GHz, 1024kB Flash, 256kB RAM, +8 dBm, +125C, QFN40 471In Stock
Min.: 1
Mult.: 1

ARM Cortex M33 1024 kB - 40 C + 125 C QFN-40 Tray
Silicon Labs RF System on a Chip - SoC MG29, 2.4 GHz, 1024kB Flash, 256kB RAM, +8 dBm, +125C, QFN40 477In Stock
Min.: 1
Mult.: 1

ARM Cortex M33 1024 kB - 40 C + 125 C QFN-40 Tray
Silicon Labs RF System on a Chip - SoC MG29, 2.4 GHz, 1024kB Flash, 256kB RAM, +6 dBm, +55C, QFN40 479In Stock
Min.: 1
Mult.: 1

ARM Cortex M33 1024 kB - 20 C + 55 C QFN-40 Tray

Silicon Labs RF System on a Chip - SoC BG301, 0k Flash, 512k RAM, +10 dBm, +125C, QFN40 488In Stock
Min.: 1
Mult.: 1

ARM Cortex M33 10 dBm 1.8 V 3.63 V - 40 C + 125 C QFN-40 Tray

Silicon Labs RF System on a Chip - SoC MG301, 0k Flash, 512k RAM, +10 dBm, +125C, QFN40 483In Stock
Min.: 1
Mult.: 1

ARM Cortex M33 150 MHz 10 dBm 1.8 V 3.63 V - 40 C + 125 C QFN-40 Tray
Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 256kB Flash, 32kB RAM, +20 dBm, QFN48 331In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 2 Mbps 20 dBm - 96.9 dBm 1.71 V 3.8 V 4.2 mA 85.5 mA 256 kB - 40 C + 85 C QFN-48 Tray
Espressif Systems RF System on a Chip - SoC ESP32-C61 is a low-power MCU-based system on a chip (SoC). ESP32-C61 integrates 2.4 GHz Wi-Fi 6 and Bluetooth Low Energy (Bluetooth LE). ESP32-C61 consists of a 32-bit RISC-V single-core microprocessor, a Wi-Fi baseband, a Bluetooth LE baseband, RF m 848In Stock
4,000Expected 2026/07/21
Min.: 1
Mult.: 1

Silicon Labs RF System on a Chip - SoC SiWN917Y RCP Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 Integrated Antenna 99In Stock
Min.: 1
Mult.: 1

Cut Tape