RF System on a Chip - SoC

Results: 1,752
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Texas Instruments RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC 2.4Ghz A 595- A 595-CC2530F128RHAR 473In Stock
Min.: 1
Mult.: 1
Reel: 250

Zigbee 8051 2.4 GHz 250 kbps 4.5 dBm - 97 dBm 2 V 3.6 V 24 mA 29 mA 128 kB - 40 C + 125 C VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC hi per A 595- A 595-CC2538NF53RTQT 970In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Zigbee, 6LoWPAN, LR-WPAN ARM Cortex M3 2.4 GHz 250 kbps 7 dBm - 97 dBm 2 V 3.6 V 20 mA 24 mA 512 kB - 40 C + 125 C QFN-56 Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 20dB, Bluetooth 5.1, 1024kB, 96kB(RAM), 20 GPIO 446In Stock
Min.: 1
Mult.: 1

Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 20 dBm - 94.4 dBm 1.71 V 3.8 V 8.8 mA 33.8 mA 1 MB - 40 C + 125 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 20dB, Bluetooth 5.1, 768kB, 64kB(RAM), 20 GPIO 1,830In Stock
Min.: 1
Mult.: 1

Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 20 dBm - 94.4 dBm 1.71 V 3.8 V 8.8 mA 33.8 mA 768 kB - 40 C + 125 C QFN-32 Tray

Silicon Labs RF System on a Chip - SoC Blue Gecko QFN48 2.4 G 19 dB BLE/Proprietary 512 kB 64 kB(RAM) 31GPIO 2,078In Stock
Min.: 1
Mult.: 1

BLE ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 91.5 dBm 1.8 V 3.8 V 9.5 mA 35.3 mA 512 kB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Blue Gecko, TQFN32, 2.4G, 6dB, Bluetooth 5.2, 512kB, 32kB(RAM), 18 GPIO 1,399In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 6 dBm - 96.2 dBm 1.71 V 3.8 V 3.6 mA 8.2 mA 512 kB - 40 C + 85 C TQFN-32 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Mighty Gecko, QFN40, 2.4G, 6dB, Mesh, 512kB, 32kB(RAM), 26 GPIO 5,277In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bluetooth, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 6 dBm - 96.2 dBm 1.71 V 3.8 V 3.6 mA 8.2 mA 512 kB - 40 C + 125 C QFN-40 Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC P: dual, 1024 kB, SRI, 48P, 19 Flex Gecko SoC QFN48 dual 19 dB proprietary 1024 kB 256 kB (RAM) 31GPIO SoC 250In Stock
Min.: 1
Mult.: 1

Wi-Fi ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz, 2.4 GHz 2 Mbps 19 dBm, 20 dBm - 94.8 dBm, - 126.2 dBm 1.8 V 3.8 V 8.4 mA, 10 mA 8.5 mA, 35.3 mA 1 MB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 256kB Flash, 32kB RAM, +14 dBm, QFN48 1,188In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 2 Mbps 14 dBm - 96.9 dBm 1.71 V 3.8 V 4.2 mA 25 mA 256 kB - 40 C + 85 C QFN-48 Reel, Cut Tape

Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 128kB Flash, 32kB RAM, +20 dBm, Secure Vault-High, QFN40 2,500In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 2 Mbps 20 dBm - 96.9 dBm 1.71 V 3.8 V 4.2 mA 85.5 mA 128 kB - 40 C + 85 C QFN-40 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC QFN48 2.4 G 10 dB mesh multi-protocol 1024 kB 128 kB (RAM) 31GPIO 528In Stock
Min.: 1
Mult.: 1

Bluetooth, Zigbee ARM Cortex M4 2.4 GHz 2 Mbps 10 dBm - 91.3 dBm 1.8 V 3.8 V 10 mA 8.5 mA 1 MB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC BGA125 dual 19 dB mesh multi-protocol 1024 kB 256 kB (RAM) 65GPIO 536In Stock
Min.: 1
Mult.: 1

Bluetooth, Zigbee ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz, 2.4 GHz 2 Mbps 19 dBm, 20 dBm - 91.3 dBm, - 126.2 dBm 1.8 V 3.8 V 8.4 mA, 10 mA 8.5 mA, 35.3 mA 1 MB - 40 C + 85 C BGA-125 Tray
Silicon Labs RF System on a Chip - SoC Mighty Gecko, QFN32, 2.4G, 10dB, mesh multiprotocol, 512kB, 64kB(RAM), 20 GPIO 1,408In Stock
Min.: 1
Mult.: 1

Bluetooth 5.1, Thread, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 94.4 dBm 1.71 V 3.8 V 8.8 mA 33.8 mA 512 kB - 40 C + 125 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC Mighty Gecko, QFN32, 2.4G, 20dB, mesh multiprotocol, 768kB, 64kB(RAM), 20 GPIO 1,855In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bluetooth 5.1, Thread, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 20 dBm - 94.4 dBm 1.71 V 3.8 V 8.8 mA 33.8 mA 768 kB - 40 C + 125 C QFN-32 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC QFN48 dual 19 dB mesh multi-protocol 512 kB 64 kB (RAM) 28GPIO 1,069In Stock
Min.: 1
Mult.: 1

Bluetooth, Zigbee ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz, 2.4 GHz 2 Mbps 19 dBm, 20 dBm - 91.5 dBm 1.8 V 3.8 V 8.4 mA, 10.3 mA 8.5 mA, 35.3 mA 512 kB - 40 C + 85 C QFN-48 Tray
AcSiP RF System on a Chip - SoC AI50H Module 172In Stock
Min.: 1
Mult.: 1

ARM Cortex M4 863 MHz to 930 MHz 0.013 kbps to 17.4 kbps, 0.6 kbps to 300 kbps - 136 dBm 1.8 V 3.6 V 6.5 mA 128 mA 256 kB - 40 C + 85 C LGA-58 Bag
Espressif Systems RF System on a Chip - SoC "The ESP32-C5 SoC (System on Chip) supports 2.4 and 5 GHz dual-band Wi-Fi 6, Bluetooth LE 5, Zigbee 3.0 and Thread 1.4. It consists of a high-performance (HP) 32-bit RISC-V processor, an low-power (LP) 32-bit RISC-V processor, wireless baseband and M 2,979In Stock
Min.: 1
Mult.: 1

Espressif Systems RF System on a Chip - SoC "The ESP32-C5 SoC (System on Chip) supports 2.4 and 5 GHz dual-band Wi-Fi 6, Bluetooth LE 5, Zigbee 3.0 and Thread 1.4. It consists of a high-performance (HP) 32-bit RISC-V processor, an low-power (LP) 32-bit RISC-V processor, wireless baseband and M 2,990In Stock
Min.: 1
Mult.: 1

Espressif Systems RF System on a Chip - SoC ESP32 is a single 2.4 GHZ Wi-Fi-and-Bluetooth combo chip designed with the TSMC low-power 40 nm technology. It is designed to achieve the best power and RF performance, showing robustness, versatility and reliability in a wide variety of applications 5,000In Stock
Min.: 1
Mult.: 1

LX6 2.412 GHz to 2.484 GHz 150 Mb/s 19.5 dBm - 89 dBm, - 70 dBm 2.3 V 3.6 V 100 mA 240 mA - 40 C + 125 C QFN-56
Espressif Systems RF System on a Chip - SoC SMD IC ESP32-H2FH2S, Chip Revision v1.2 and above, 2 MB flash inside, single-core MCU, 802.15.4 & BLE 5.0 combo, QFN 32-pin, 4mm*4mm, -40 C +105 C 4,997In Stock
Min.: 1
Mult.: 1

Espressif Systems RF System on a Chip - SoC SMD IC ESP32-H2FH4S, Chip Revision v1.2 and above, 4 MB flash inside, single-core MCU, 802.15.4 & BLE 5.0 combo, QFN 32-pin, 4mm*4mm, -40 C +105 C 4,903In Stock
Min.: 1
Mult.: 1

Espressif Systems RF System on a Chip - SoC ESP32-S3 is a low-power MCU-based system on a chip (SoC) with integrated 2.4 GHz Wi-Fi and Bluetooth Low Energy (Bluetooth LE). It consists of high-performance dual-core microprocessor (Xtensa 32-bit LX7), a ULP coprocessor, a Wi-Fi baseband, a Bluet 2,000In Stock
Min.: 1
Mult.: 1

LX7 2.412 GHz to 2.484 GHz 150 Mb/s 21 dBm - 97.5 dBm 3 V 3.6 V 91 mA, 93 mA 335 mA, 340 mA 2 MB - 40 C + 105 C QFN-56
STMicroelectronics RF System on a Chip - SoC GSMA eSIM for IoT system-on-chip solution for IoT environment 4,026In Stock
4,000On Order
Min.: 1
Mult.: 1
Reel: 4,000

GSMA Embedded SIM ARM Cortex M35P 1.8 V 3 V - 40 C + 105 C Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC BG22L, 2.4 GHz, 352kB Flash, 24kB RAM, +6 dBm, +85C, QFN32 5,268In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Wireless Gecko SoC ARM Cortex M33 6 dBm - 106.7 dBm 1.71 V 3.8 V 3.6 A 8.2 A 352 kB - 40 C + 85 C QFN-32 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC BG24L, 2.4 GHz, 768kB Flash, 96kB RAM, +10 dBm, +85C, QFN40 2,329In Stock
Min.: 1
Mult.: 1

ARM Cortex M33 2 Mb/s 10 dBm - 94.8 dBm 1.71 V 3.8 V 4.4 mA 19.1 mA 768 kB - 40 C + 125 C QFN-40 Tray