RF Circulators

Results: 2,345
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Isolation dB Number of Ports Operation Direction Power Rating Insertion Loss VSWR Mounting Style RF Series Gender Minimum Operating Temperature Maximum Operating Temperature Dimensions Impedance Contact Plating Body Material Packaging
DiTom RF Circulators 5.00 - 15.00 GHz Circulator 2In Stock
Min.: 1
Mult.: 1

5 GHz to 15 GHz 3 Port Male, Female, Female - 30 C + 65 C 0.62 in x 0.5 in x 0.78 in Bulk
DiTom RF Circulators 0.95 - 2.15 GHz Circulator 5In Stock
Min.: 1
Mult.: 1

950 MHz to 2.15 GHz 12 dB 3 Port 75 W 1 dB 1.65:1 Connector SMA Male, Female, Male + 10 C + 55 C 2.8 in x 1 in x 2.8 in Gold Brass, Nickel Plated Bulk
Renaissance RF Circulators Circulator, Drop-In 3G2NEG: 890 - 928 MHz 4In Stock
Min.: 1
Mult.: 1
No
890 MHz to 928 MHz Bulk
Renaissance RF Circulators Circulator, Drop-In 3G9BE: 12 - 18 GHz 4In Stock
Min.: 1
Mult.: 1
No
12 GHz to 18 GHz Bulk
DiTom RF Circulators 0.80 - 2.00 GHz Circulator 2In Stock
Min.: 1
Mult.: 1

800 MHz to 2 GHz 14 dB 3 Port 50 W 1 dB 1.5:1 Solder Tab SMA Female, Female, Female - 10 C + 55 C 2.8 in x 1 in x 2.8 in Gold Brass, Nickel Plated Bulk
DiTom RF Circulators 0.80 - 1.00 GHz Circulator 4In Stock
Min.: 1
Mult.: 1

800 MHz to 1 GHz 20 dB 3 Port 250 W 0.4 dB 1.25:1 Solder Tab SMA Female, Female, Female - 20 C + 65 C 1.25 in x 0.73 in x 1.25 in Gold Passivated Stainless Steel Bulk
DiTom RF Circulators 18.00 - 26.50 GHz Circulator 3In Stock
Min.: 1
Mult.: 1

18 GHz to 26.5 GHz 18 dB 3 Port 10 W 0.8 dB 1.4:1 Solder Tab SMA Female, Female, Female - 20 C + 65 C 0.5 in x 0.5 in x 0.7 in Gold Passivated Stainless Steel Bulk
DiTom RF Circulators 2.00 - 4.00 GHz Circulator 18In Stock
Min.: 1
Mult.: 1

2 GHz to 4 GHz 18 dB 3 Port 20 W 0.5 dB 1.3:1 Solder Tab SMA Female, Female, Female 0 C + 55 C 1.58 in x 0.7 in x 1.62 in Gold Passivated Stainless Steel Bulk
DiTom RF Circulators 26.50 - 40.00 GHz Circulator 2In Stock
Min.: 1
Mult.: 1

26.5 GHz to 40 GHz 3 Port Female, Female, Female - 20 C + 65 C 0.5 in x 0.5 in x 0.7 in Bulk
DiTom RF Circulators 4.00 - 8.00 GHz Circulator 10In Stock
Min.: 1
Mult.: 1

4 GHz to 8 GHz 20 dB 3 Port 20 W 0.4 dB 1.25:1 Solder Tab SMA Female, Female, Female + 10 C + 60 C 1 in x 0.5 in x 1 in Gold Passivated Stainless Steel Bulk
DiTom RF Circulators 1.00 - 2.00 GHz Circulator 1In Stock
Min.: 1
Mult.: 1

1 GHz to 2 GHz 3 Port N Female, Female, Female + 10 C + 55 C 2.8 in x 1 in x 2.8 in Bulk
DiTom RF Circulators 12.00 - 18.00 GHz Circulator 2In Stock
Min.: 1
Mult.: 1

12 GHz to 18 GHz 20 dB 3 Port 5 W 0.5 dB 1.25:1 Solder Tab SMA Female, Female, Female - 20 C + 65 C 0.5 in x 0.5 in x 0.7 in Gold Passivated Stainless Steel Bulk
DiTom RF Circulators 1.70 - 2.20 GHz Circulator 1In Stock
Min.: 1
Mult.: 1

1.7 GHz to 2.2 GHz 20 dB 3 Port 150 W 0.4 dB 1.25:1 Solder Tab SMA Female, Female, Female - 20 C + 65 C 1.25 in x 0.73 in x 1.25 in Gold Passivated Stainless Steel Bulk
DiTom RF Circulators 6.00 - 18.00 GHz Circulator 1In Stock
Min.: 1
Mult.: 1

6 GHz to 18 GHz 14 dB 3 Port 10 W 1 dB 1.5:1 Solder Tab SMA Female, Female, Female 0 C + 85 C 0.5 in x 0.38 in x 0.58 in Gold Passivated Stainless Steel Bulk
Fairview Microwave RF Circulators High Power Circulator SMA Female With 20 dB Isolation From 135 MHz to 175 MHz Rated to 150 Watts
1Expected 2026/02/20
Min.: 1
Mult.: 1
135 MHz to 175 MHz 20 dB 150 W SMA Bag
DiTom RF Circulators 2.00 - 6.00 GHz Circulator
3Expected 2026/03/02
Min.: 1
Mult.: 1

2 GHz to 6 GHz 14 dB 3 Port 20 W 0.8 dB 1.5:1 Solder Tab SMA Female, Female, Female 0 C + 50 C 1.58 in x 0.7 in x 1.62 in Gold Passivated Stainless Steel Bulk
DiTom RF Circulators 3.00 - 6.00 GHz Circulator
1Expected 2026/02/23
Min.: 1
Mult.: 1

3 GHz to 6 GHz 3 Port Female, Female, Female 0 C + 50 C 1.25 in x 0.7 in x 1.25 in Bulk
DiTom RF Circulators 8.00 - 12.40 GHz Circulator Lead-Time 1 Week
Min.: 1
Mult.: 1

8 GHz to 12.4 GHz 20 dB 3 Port 25 W 0.5 dB 1.25:1 Solder Tab SMA Female, Female, Female - 30 C + 85 C 0.86 in x 0.5 in x 0.98 in Gold Passivated Stainless Steel Bulk
DiTom RF Circulators 3.00 - 9.00 GHz Circulator 1In Stock
Min.: 1
Mult.: 1

3 GHz to 9 GHz 3 Port Female, Female, Female - 20 C + 75 C 1.25 in x 0.5 in x 1.25 in Bulk
Pasternack RF Circulators Circulator with 19 dB Isolation from 4 to 8 GHz, 80 Watts with N Female and SMA Female Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
4 GHz to 8 GHz 19.5 dB 3 Port Clockwise 80 W 0.45 dB 1.28:1 N, SMA Female, Female, Female - 20 C + 70 C 25.91 mm x 20.07 mm x 13.97 mm 50 Ohms Aluminum Alloy
Pasternack RF Circulators Circulator with 17 dB Isolation from 1 to 2 GHz, 50 Watts and SMA Female Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
1 GHz to 2 GHz 18 dB 3 Port Clockwise 50 W 0.8 dB 1.4:1 SMA Female, Female, Female - 20 C + 70 C 66.04 mm x 64.01 mm x 25.91 mm 50 Ohms Aluminum Alloy
Pasternack RF Circulators Circulator with 18 dB Isolation from 4 to 8 GHz, 80 Watts and N Female Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
4 GHz to 8 GHz 18.5 dB 3 Port Clockwise 80 W 0.5 dB 1.25:1 N Female, Female, Female - 20 C + 70 C 25.91 mm x 20.07 mm x 13.97 mm 50 Ohms Aluminum Alloy
Pasternack RF Circulators Circulator with 14 dB Isolation from 18 to 26.5 GHz, 10 Watts and SMA Female Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
18 GHz to 26.5 GHz 15 dB Counter-Clockwise 10 W 1 dB 1.4:1 SMA Female, Female, Female - 20 C + 70 C 24.89 mm x 23.11 mm x 2.7 mm 50 Ohms Copper
Pasternack RF Circulators Circulator with 32 dB Isolation from 2 to 4 GHz, 100 Watts and SMA Female Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
2 GHz to 4 GHz 35 dB 3 Port Clockwise 10 W, 100 W 1 dB 1.35:1 SMA Female, Female, Female - 40 C + 80 C 91.44 mm x 42.42 mm x 19.05 mm 50 Ohms Aluminum Alloy
Pasternack RF Circulators Circulator with 12 dB Isolation from 40 to 45 GHz, 20 Watts and 2.4mm Female Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
40 GHz to 45 GHz 15 dB 3 Port Clockwise 20 W 1.3 dB 1.5:1 2.4 mm Female, Female, Female - 20 C + 70 C 37.08 mm x 42.93 mm x 20.07 mm 50 Ohms Aluminum Alloy