Rectangular MEMS Microphones

Results: 158
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Sensitivity Tolerance SNR - Signal to Noise Ratio Impedance Frequency Range Operating Supply Current Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Output Type Port Type Length Width Depth Qualification Packaging
Syntiant MEMS Microphones SILICON MICROPHONE Non-Stocked
Min.: 5,900
Mult.: 5,900
: 5,900

CAMERON - 20 dBFS, - 41 dBFS 65.5 dBA, 66.5 dBA 500 kHz to 900 kHz, 1.1 MHz to 4.8 MHz 270 uA, 1.85 mA 1.8 V - 40 C + 100 C Digital, PDM Bottom 3.1 mm 2.5 mm Reel
Syntiant MEMS Microphones MEMS Microphones ANALOG BOTTOM PORT SISONIC MICROPHONE Non-Stocked
Min.: 1
Mult.: 1
- 40 dB 68 dB 180 uA 2.3 V to 3.6 V - 40 C + 85 C Analog Bottom 2.75 mm 1.85 mm 1.15 mm
Syntiant MEMS Microphones MEMS Microphones LOW-POWER MULTIMODE DIGITAL BOTTOM PORT SISONIC MICROPHONE Non-Stocked
Min.: 1
Mult.: 1
- 37 dB 68.5 dB 460 uA 1.08 V to 1.98 V - 40 C + 100 C Digital, PDM Bottom 3.5 mm 2.65 mm 0.98 mm
Syntiant MEMS Microphones MEMS Microphones MEMS Microphone Bottom port location with Digital PDM Output format Non-Stocked
Min.: 1
Mult.: 1
65.5 dB 1.2 V to 1.8 V Digital, PDM Bottom 3.25 mm 2.65 mm 0.98 mm
Syntiant MEMS Microphones MEMS Microphones MULTIMODE DIGITAL TOP PORT SISONIC MICROPHONE Non-Stocked
Min.: 1
Mult.: 1
- 26 dB 68 dB 250 uA 1.65 V to 3.6 V - 40 C + 100 C Digital, PDM Top 4 mm 2 mm 1.1 mm
Syntiant MEMS Microphones MULTIMODE DIGITAL TOP PORT SISONIC MICROPHONE Non-Stocked
Min.: 1
Mult.: 1
- 26 dB 68 dB 250 uA 1.65 V to 3.6 V - 40 C + 100 C Digital, PDM Top 4 mm 2 mm 1.1 mm
Syntiant MEMS Microphones MULTIMODE DIGITAL TOP PORTSISONIC MICROPHONE Non-Stocked
Min.: 5,900
Mult.: 1
- 26 dB 64 dB 30 Hz to 10 kHz 715 uA 1.65 V to 3.6 V - 40 C + 100 C Digital, PDM Top 4 mm 2 mm 1.1 mm
Syntiant MEMS Microphones MEMS Microphone Bottom port location with Digital PDM Output format Non-Stocked
Min.: 5,900
Mult.: 1
65.5 dB 1.2 V to 1.8 V Digital, PDM Bottom 3.25 mm 2.65 mm 0.98 mm
Syntiant MEMS Microphones AEC-Q103-003 QUALIFIED ANALOG BOTTOM PORT SISONIC MICROPHONE Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
- 38 dB, - 44 dB 67 dB 265 uA 2.3 V to 3.6 V - 40 C + 105 C Analog Bottom 3.5 mm 2.65 mm 1.26 mm
Syntiant MEMS Microphones AEC-Q103-003 QUALIFIED ANALOG BOTTOM PORT SISONIC MICROPHONE Non-Stocked
Min.: 4,800
Mult.: 1
- 38 dB, - 44 dB 67 dB 265 uA 2.3 V to 3.6 V - 40 C + 105 C Analog Bottom 3.5 mm 2.65 mm 1.26 mm
Syntiant MEMS Microphones AEC-Q103-003 QUALIFIED DIGITAL BOTTOM PORT SISONIC MICROPHONE Non-Stocked
Min.: 5,900
Mult.: 1
- 26 dB 66 dB 500 uA 1.65 V to 3.6 V - 40 C + 100 C Digital, PDM Bottom 3.5 mm 2.68 mm 0.98 mm
Syntiant MEMS Microphones LOW-POWER MULTIMODE DIGITAL BOTTOM PORT SISONICMICROPHONE Non-Stocked
Min.: 5,900
Mult.: 1
- 37 dB 68.5 dB 460 uA 1.08 V to 1.98 V - 40 C + 100 C Digital, PDM Bottom 3.5 mm 2.65 mm 0.98 mm
Syntiant MEMS Microphones LOW-POWER MULTIMODE DIGITAL BOTTOM PORT SISONIC MICROPHONE Non-Stocked
Min.: 5,700
Mult.: 1
- 26 dB 70.5 dB 315 uA 1.62 V to 1.98 V - 40 C + 100 C Digital, PDM Bottom 4 mm 3 mm 1.2 mm
Syntiant MEMS Microphones MULTIMODE DIGITAL BOTTOM PORT SISONIC MICROPHONE Non-Stocked
Min.: 5,700
Mult.: 1
- 26 dB 64 dB 620 uA 1.6 V to 3.6 V - 40 C + 100 C Digital, PDM Bottom 4 mm 3 mm 1 mm
Syntiant MEMS Microphones LOW-POWER MULTIMODE DIGITAL BOTTOM PORT SISONIC MICROPHONE Non-Stocked
Min.: 5,900
Mult.: 1
- 37 dB 64 dB 204 uA 1.08 V to 1.98 V - 40 C + 100 C Digital, PDM Bottom 3.25 mm 2.25 mm 0.8 mm
Syntiant MEMS Microphones ANALOG BOTTOM PORT SISONIC MICROPHONE Non-Stocked
Min.: 1
Mult.: 1
- 38 dB 65 dB 190 uA 2.5 V to 3.6 V - 40 C + 105 C Analog Bottom 2.75 mm 1.85 mm 0.9 mm
TDK InvenSense MEMS Microphones Low-Noise Microphone with Bottom Port and Analog Output Non-Stocked
Min.: 10,000
Mult.: 10,000
: 10,000

- 38 dB 65 dB 100 Hz to 16 kHz 200 uA - 40 C + 85 C Analog Bottom 3.35 mm 2.2 mm 0.88 mm Reel
DB Unlimited MEMS Microphones 2.75x1.85x0.95, -38 +/- 1 dB Sentivity, Analog output MEMS mic Non-Stocked
Min.: 1
Mult.: 1
: 100
Precise - 38 dB 65 dB 300 Ohms 30 Hz to 10 kHz 100 uA 2 V - 40 C + 105 C 2.75 mm Reel, Cut Tape
DB Unlimited MEMS Microphones 3x2x1.1, -38 +/- 1 dB Sentivity, Analog output MEMS mic Non-Stocked
Min.: 1
Mult.: 1
: 100
Precise - 38 dB 63 dB 300 Ohms 100 Hz to 10 kHz 180 uA 2 V - 40 C + 105 C 3 mm 2 mm Reel, Cut Tape
DB Unlimited MEMS Microphones 3.5x2.65x0.98, -38 +/- 1 dB Sentivity, Analog output MEMS mic Non-Stocked
Min.: 100
Mult.: 100
: 100
Precise - 38 dB 61 dB 300 Ohms 100 Hz to 10 kHz 180 uA 2 V - 40 C + 105 C 3.5 mm Reel
DB Unlimited MEMS Microphones 3.5x2.65x0.98, -38 +/- 1 dB Sentivity, Analog output MEMS mic Non-Stocked
Min.: 1
Mult.: 1
: 100
Precise - 38 dB 65 dB 300 Ohms 100 Hz to 10 kHz 100 uA 2 V - 40 C + 105 C 3.5 mm Reel, Cut Tape
DB Unlimited MEMS Microphones 3.76x2.95x1.1, -38 +/- 1 dB Sentivity, Analog output MEMS mic Non-Stocked
Min.: 1
Mult.: 1
: 100
Precise - 38 dB 63 dB 300 Ohms 10 Hz to 10 kHz 100 uA 2 V - 40 C + 105 C Reel, Cut Tape
DB Unlimited MEMS Microphones 3.76x2.95x1.1, -38 +/- 1 dB Sentivity, Analog output MEMS mic Non-Stocked
Min.: 1
Mult.: 1
: 100
Precise - 38 dB 65 dB 300 Ohms 30 Hz to 10 kHz 100 uA 2 V - 40 C + 105 C 3.76 mm Reel, Cut Tape
DB Unlimited MEMS Microphones 3.76x2.24x1.1, -38 +/- 1 dB Sentivity, Analog output MEMS mic Non-Stocked
Min.: 1
Mult.: 1
: 100
Precise - 38 dB 59 dB 300 Ohms 100 Hz to 10 kHz 190 uA 2 V - 40 C + 105 C 3.76 mm 2.24 mm Reel, Cut Tape
DB Unlimited MEMS Microphones 3.76x2.24x1.1, -42 +/- 1 dB Sentivity, Analog output MEMS mic Non-Stocked
Min.: 1
Mult.: 1
: 100
Precise 300 Ohms 2 V - 40 C + 105 C Reel, Cut Tape