TDK InvenSense MEMS Microphones

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Sensitivity Tolerance SNR - Signal to Noise Ratio Impedance Frequency Range Operating Supply Current Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Output Type Port Type Length Width Depth Packaging
TDK InvenSense MEMS Microphones RF-Hardened, Low-Noise Microphone with Bottom Port and Analog Output 2,118In Stock
Min.: 1
Mult.: 1
Reel: 1,000

- 38 dB 2 dB 65 dB 60 Hz to 20 kHz 210 uA 3.3 V - 40 C + 85 C Analog Bottom 3.35 mm 2.5 mm 0.98 mm Reel, Cut Tape
TDK InvenSense MEMS Microphones Low-Noise Microphone with Bottom Port and Analog Output 3,077In Stock
Min.: 1
Mult.: 1
Reel: 1,000

- 38 dB 65 dB 100 Hz to 16 kHz 200 uA - 40 C + 85 C Analog Bottom 3.35 mm 2.2 mm 0.88 mm Reel, Cut Tape
TDK InvenSense MEMS Microphones Low-Noise Microphone with TDM Digital Output 3,253In Stock
Min.: 1
Mult.: 1
Reel: 5,000

- 26 dB 1 dB 65 dB 50 Hz to 20 kHz 1.1 mA 3.3 V - 40 C + 85 C Digital Bottom 4 mm 3 mm 1 mm Reel, Cut Tape
TDK InvenSense MEMS Microphones Dual Port Analog Microphone with Very High Dynamic Range 6,651In Stock
Min.: 1
Mult.: 1
Reel: 5,000

ICS - 38 dBV 70 dBA 338 Ohms 80 Hz to 20 kHz 155 uA - 40 C + 85 C Analog 4 mm 3 mm 0.97 mm Reel, Cut Tape
TDK InvenSense MEMS Microphones Analog Microphone 10,970In Stock
Min.: 1
Mult.: 1
Reel: 9,000

- 38 dB 63 dB 250 Ohms 130 uA 1.8 V 0 C + 85 C Analog Bottom 2.75 mm 1.85 mm 0.9 mm Reel, Cut Tape
TDK InvenSense MEMS Microphones Bottom Port PDM Digital Output Multi-Mode Microphone 38,518In Stock
Min.: 1
Mult.: 1
Reel: 10,000

- 41 dB 68 dBA 27 Hz to 20 kHz 310 uA 1.8 V - 40 C + 85 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape, MouseReel
TDK InvenSense MEMS Microphones Bottom Port I2S Digital Output Multi-Mode Microphone 11,887In Stock
Min.: 1
Mult.: 1
Reel: 10,000

T5848 - 36 dB 68 dBA 2 MHz to 3.7 MHz 310 uA 1.8 V - 40 C + 85 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape
TDK InvenSense MEMS Microphones 63dBA 138SPL MEMS Mic Diff Ana Output 6,561In Stock
Min.: 1
Mult.: 1
Reel: 10,000

- 43 dBV 63 dBA 355 Ohms 35 Hz to 20 kHz 1.17 mA 1.52 V to 3.63 V - 40 C + 105 C Analog 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape
TDK InvenSense MEMS Microphones Wide Dynamic Range Microphone with PDM Digital Output 34,596In Stock
Min.: 1
Mult.: 1
Reel: 1,000

INMP621 - 46 dB 65 dB 45 Hz to 20 kHz 1.6 mA 1.3 V - 40 C + 85 C Digital Bottom 4 mm 3 mm 1 mm Reel, Cut Tape, MouseReel
TDK InvenSense MEMS Microphones Bottom Port PDM Digital Output Multi-Mode Microphone 1,704In Stock
10,211On Order
Min.: 1
Mult.: 1
Reel: 10,000

- 37 dB 68 dBA 27 Hz to 20 kHz 310 uA 1.8 V - 40 C + 85 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape
TDK InvenSense MEMS Microphones Analog Microphone with Very High Dynamic Range 3,993In Stock
Min.: 1
Mult.: 1
Reel: 10,000

ICS - 38 dBV 66 dBA 190 Ohms 35 Hz to 20 kHz 165 uA - 40 C + 85 C Analog 3.5 mm 2.65 mm 0.726 mm Reel, Cut Tape
TDK InvenSense MEMS Microphones Ultra-Low Noise Microphone with Differential Output 11,257In Stock
Min.: 1
Mult.: 1
Reel: 2,000

- 32 dB 2 dB 74 dB 25 Hz to 20 kHz Analog Bottom 4.72 mm 3.76 mm 3.5 mm Reel, Cut Tape, MouseReel
TDK InvenSense MEMS Microphones Bottom Port PDM Low-Power Multi-Mode Microphone with High AOP Mode 10,850In Stock
Min.: 1
Mult.: 1
Reel: 10,000

- 26 dB 1 dB 64 dB 50 Hz to 20 kHz 650 uA 1.8 V - 40 C + 85 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape, MouseReel
TDK InvenSense MEMS Microphones Bottom Port PDM Low-Power Multi-Mode Microphone with High AOP Mode 39,810In Stock
Min.: 1
Mult.: 1
Reel: 10,000

- 32 dB 64 dBA 650 uA - 40 C + 85 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape, MouseReel
TDK InvenSense MEMS Microphones Analog Microphone with Very High Dynamic Range and a Low Power Mode 1,981In Stock
10,000Expected 2026/05/25
Min.: 1
Mult.: 1
Reel: 10,000

- 38 dB 1 dB 65 dB 50 Hz to 20 kHz 1.1 mA 3.3 V - 40 C + 85 C Analog Bottom 4 mm 3 mm 1 mm Reel, Cut Tape
TDK InvenSense MEMS Microphones Low Noise Microphone with Differential Output 3,336In Stock
Min.: 1
Mult.: 1
Reel: 5,000

- 32 dB 2 dB 70 dB 750 Ohms 75 Hz to 20 kHz 285 uA 1.8 V - 40 C + 85 C Analog Bottom 4 mm 3 mm 1.2 mm Reel, Cut Tape, MouseReel
TDK InvenSense MEMS Microphones Top Port PDM Low-Power Multi-Mode Microphone with High AOP Mode 4,221In Stock
Min.: 1
Mult.: 1
Reel: 10,000

ICS - 26 dB 65 dBA 1 MHz to 2.65 MHz 600 uA 1.65 V to 3.63 V - 40 C + 85 C Digital Top 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape, MouseReel
TDK InvenSense MEMS Microphones Low-Noise Microphone with I S Digital Output 7,392In Stock
Min.: 1
Mult.: 1
Reel: 5,000

- 26 dB 1 dB 65 dB 50 Hz to 20 kHz 1 mA 3.3 V - 40 C + 85 C Digital Bottom 4 mm 3 mm 1 mm Reel, Cut Tape, MouseReel
TDK InvenSense MEMS Microphones High SPL Analog Microphone with Extended Low Frequency Response 77In Stock
Min.: 1
Mult.: 1
Reel: 2,000

- 45 dB 2 dB 63 dB 200 Ohms 6 Hz to 20 kHz 210 uA 3.3 V - 40 C + 85 C Analog Bottom 4.72 mm 3.76 mm 3.5 mm Reel, Cut Tape, MouseReel
TDK InvenSense MEMS Microphones Multi-Mode Microphone with I S Digital Output
19,916Expected 2026/04/21
Min.: 1
Mult.: 1
Reel: 10,000

- 26 dB 1 dB 64 dB 60 Hz to 20 kHz 490 uA 1.8 V - 40 C + 85 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape, MouseReel
TDK InvenSense MEMS Microphones High Dynamic Range Microphone with Differential Output and Low Power
9,807Expected 2026/04/21
Min.: 1
Mult.: 1
Reel: 10,000

- 38 dB 1 dB 67 dB 5.5 kOhms 50 Hz to 20 kHz 165 uA 2.75 V - 40 C + 85 C Analog Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape, MouseReel
TDK InvenSense MEMS Microphones Low-Noise Microphone with Bottom Port and Analog Output Non-Stocked
Min.: 10,000
Mult.: 10,000
Reel: 10,000

- 38 dB 65 dB 100 Hz to 16 kHz 200 uA - 40 C + 85 C Analog Bottom 3.35 mm 2.2 mm 0.88 mm Reel
TDK InvenSense MEMS Microphones Wide Dynamic Range Microphone with PDM Digital Output Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

INMP621 - 46 dB 65 dB 45 Hz to 20 kHz 1.6 mA 1.3 V - 40 C + 85 C Digital Bottom 4 mm 3 mm 1 mm Reel, Cut Tape
TDK InvenSense EV_T5819-FX
TDK InvenSense MEMS Microphones Non-Stocked
Min.: 1
Mult.: 1
TDK InvenSense EV_T5837-FX
TDK InvenSense MEMS Microphones Non-Stocked
Min.: 1
Mult.: 1