SD Series Thermal Cut-offs

Results: 44
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Contact Rating Rated Temperature Maximum Voltage Minimum Holding Voltage Resistance Maximum Breaking Current Maximum Leakage Current Length Width Height Qualification Series Packaging
Bourns Thermal Cut-offs TCO, High Current, SMD, 72C, Self Hold AEC-Q200 4,802In Stock
Min.: 1
Mult.: 1
Reel: 4,000

8 A + 72 C 28 VDC / 8 A, 100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, SMD, 77C, Self Hold AEC-Q200 3,866In Stock
Min.: 1
Mult.: 1
Reel: 4,000

8 A + 77 C 28 VDC / 8 A, 100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, SMD, 82C, Self Hold AEC-Q200 3,979In Stock
Min.: 1
Mult.: 1
Reel: 4,000

8 A + 82 C 28 VDC / 8 A, 100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, SMD, 85C, Self Hold AEC-Q200 3,883In Stock
Min.: 1
Mult.: 1
Reel: 4,000

8 A + 85 C 28 VDC / 8 A, 100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, SMD, 90C, Self Hold AEC-Q200 15,691In Stock
Min.: 1
Mult.: 1
Reel: 4,000

8 A + 90 C 28 VDC / 8 A, 100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, SMD, 150C, non Self Hold AEC-Q200 3,765In Stock
Min.: 1
Mult.: 1
Reel: 4,000

8 A + 150 C 14 VDC / 8 A, 10000 cycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, SMD, 55C, Self Hold AEC-Q200 3,590In Stock
Min.: 1
Mult.: 1
Reel: 4,000

8 A + 55 C 28 VDC / 8 A, 100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, SMD, 55C, non Self Hold AEC-Q200 4,142In Stock
Min.: 1
Mult.: 1
Reel: 4,000

8 A + 55 C 14 VDC / 8 A, 10000 cycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, SMD, 82C, non Self Hold AEC-Q200 5,501In Stock
Min.: 1
Mult.: 1
Reel: 4,000

8 A + 82 C 14 VDC / 8 A, 10000 cycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, SMD, 85C, non Self Hold AEC-Q200 3,988In Stock
Min.: 1
Mult.: 1
Reel: 4,000

8 A + 85 C 14 VDC / 8 A, 10000 cycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, SMD, 90C, non Self Hold AEC-Q200 2,017In Stock
Min.: 1
Mult.: 1
Reel: 4,000

8 A + 90 C 14 VDC / 8 A, 10000 cycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, SMD, 150C, Self Hold AEC-Q200 4,000In Stock
1,146Expected 2026/03/09
Min.: 1
Mult.: 1
Reel: 4,000

8 A + 150 C 28 VDC / 8 A, 100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, SMD, 60C, Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

8 A + 60 C 28 VDC / 8 A, 100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, SMD, 60C, non Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

8 A + 60 C 14 VDC / 8 A, 10000 cycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel
Bourns Thermal Cut-offs TCO, High Current, SMD, 65C, Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

8 A + 65 C 28 VDC / 8 A, 100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel
Bourns Thermal Cut-offs TCO, High Current, SMD, 65C, non Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

8 A + 65 C 14 VDC / 8 A, 10000 cycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel
Bourns Thermal Cut-offs TCO, High Current, SMD, 70C, Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

8 A + 70 C 28 VDC / 8 A, 100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel
Bourns Thermal Cut-offs TCO, High Current, SMD, 70C, non Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

8 A + 70 C 14 VDC / 8 A, 10000 cycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, SMD, 72C, non Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

8 A + 72 C 14 VDC / 8 A, 10000 cycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, SMD, 75C, Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

8 A + 75 C 28 VDC / 8 A, 100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel
Bourns Thermal Cut-offs TCO, High Current, SMD, 75C, non Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

8 A + 75 C 14 VDC / 8 A, 10000 cycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel
Bourns Thermal Cut-offs TCO, High Current, SMD, 77C, non Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

8 A + 77 C 14 VDC / 8 A, 10000 cycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel
Bourns Thermal Cut-offs TCO, High Current, SMD, 95C, Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

8 A + 95 C 28 VDC / 8 A, 100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel
Bourns Thermal Cut-offs TCO, High Current, SMD, 95C, Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

8 A + 95 C 14 VDC / 8 A, 10000 cycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel
Bourns Thermal Cut-offs TCO, High Current, SMD, 100C, Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

8 A + 100 C 28 VDC / 8 A, 100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel