Komatsulite Thermal Cut-offs

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Contact Rating Rated Temperature Tolerance Maximum Temperature Maximum Voltage Minimum Holding Voltage Resistance Maximum Breaking Current Maximum Leakage Current Length Width Height Approvals Series Packaging
Bourns Thermal Cut-offs Trip Temp 72c 5c TOL 3,111In Stock
Min.: 1
Mult.: 1

25 A + 72 C +/- 5 C + 72 C 28 VDC / 25 A, 100 cycles 2 V 5 mOhms 60 A 200 mA 4.8 mm 2.8 mm 0.89 mm UL, cUL, TUV NR-A Bulk
Bourns Thermal Cut-offs Trip Temp 72c 5c TOL 4,447In Stock
Min.: 1
Mult.: 1

12 A + 72 C +/- 5 C + 72 C 28 VDC / 12 A, 100 cycles 2 V 15 mOhms 30 A 150 mA 4.8 mm 2.8 mm 0.89 mm UL, cUL, TUV NR-C Bulk
Bourns Thermal Cut-offs TRIP TEMP 90C 5C TOL 3,231In Stock
Min.: 1
Mult.: 1

+ 90 C +/- 5 C 28 VDC / 25 A, 100 cycles 3 VDC 5 mOhms 80 A 200 mA 5.8 mm 3.75 mm 1.15 mm UL, cUL, TUV HC Bulk
Bourns Thermal Cut-offs TRIP TEMP 77C 5C TOL 7,567In Stock
Min.: 1
Mult.: 1

12 A + 77 C +/- 5 C + 77 C 28 VDC / 5 A, 100 cycles 2 V 10 mOhms 40 A 150 mA 5.8 mm 3.75 mm 1.15 mm UL, cUL, TUV LC Bulk
Bourns Thermal Cut-offs Trip Temp 85c 5c TOL 3,640In Stock
Min.: 1
Mult.: 1

25 A + 85 C +/- 5 C + 85 C 28 VDC / 25 A, 100 cycles 2 V 5 mOhms 60 A 200 mA 4.8 mm 2.8 mm 0.89 mm UL, cUL, TUV NR-A Bulk
Bourns Thermal Cut-offs TRIP TEMP 77C 5C TOL 3,413In Stock
Min.: 1
Mult.: 1

+ 77 C +/- 5 C 28 VDC / 25 A, 100 cycles 3 VDC 5 mOhms 80 A 200 mA 5.8 mm 3.75 mm 1.15 mm UL, cUL, TUV HC Bulk
Bourns Thermal Cut-offs Super HC TCO 90C w/o projection 1,471In Stock
Min.: 1
Mult.: 1

35 A + 90 C +/- 5 C + 90 C 28 VDC / 35 A, 100 cycles 3.5 V 2 mOhms 60 A 200 mA 6.95 mm 3.95 mm 1.1 mm UL, cUL, TUV AC Bulk
Bourns Thermal Cut-offs TRIP TEMP 82C 5C TOL 1,826In Stock
Min.: 1
Mult.: 1

12 A + 82 C +/- 5 C + 82 C 28 VDC / 5 A, 100 cycles 2 V 10 mOhms 40 A 150 mA 5.8 mm 3.75 mm 1.15 mm UL, cUL, TUV LC Bulk
Bourns Thermal Cut-offs TRIP TEMP 72C 5C TOL 2,496In Stock
Min.: 1
Mult.: 1

12 A + 72 C +/- 5 C 28 VDC / 5 A, 100 cycles 2 VDC 10 mOhms 40 A 150 mA 5.8 mm 3.75 mm 1.15 mm UL, cUL, TUV LC Bulk
Bourns Thermal Cut-offs Super HC TCO 77C w/o projection 291In Stock
Min.: 1
Mult.: 1

35 A + 77 C +/- 5 C + 77 C 28 VDC / 35 A, 100 cycles 3.5 V 2 mOhms 60 A 200 mA 6.95 mm 3.95 mm 1.1 mm UL, cUL, TUV AC Bulk
Bourns Thermal Cut-offs TRIP TEMP 72C 5C TOL 87In Stock
Min.: 1
Mult.: 1

+ 72 C +/- 5 C + 72 C 28 VDC / 25 A, 100 cycles 3 V 5 mOhms 80 A 200 mA 5.8 mm 3.75 mm 1.15 mm UL, cUL, TUV HC Bulk
Bourns Thermal Cut-offs Trip Temp 85c 5c TOL 395In Stock
Min.: 1
Mult.: 1

12 A + 85 C +/- 5 C + 85 C 28 VDC / 12 A, 100 cycles 2 V 15 mOhms 30 A 150 mA 4.8 mm 2.8 mm 0.89 mm UL, cUL, TUV NR-C Bulk
Bourns Thermal Cut-offs Super HC TCO 77C w/o projection Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

35 A + 72 C +/- 5 C 28 VDC / 35 A, 100 cycles 3.5 VDC 2 mOhms 60 A 200 mA 6.95 mm 3.95 mm 1.1 mm UL, cUL, TUV AC Bulk
Bourns Thermal Cut-offs Super HC TCO 82C w/o projection Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000

35 A + 82 C +/- 5 C 28 VDC / 35 A, 100 cycles 3.5 VDC 2 mOhms 60 A 200 mA 6.95 mm 3.95 mm 1.1 mm UL, cUL, TUV AC Bulk
Bourns Thermal Cut-offs Super HC TCO 85C w/o projection Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

35 A + 85 C +/- 5 C 28 VDC / 35 A, 100 cycles 3.5 VDC 2 mOhms 60 A 200 mA 6.95 mm 3.95 mm 1.1 mm UL, cUL, TUV AC Bulk
Bourns Thermal Cut-offs TRIP TEMP 82C 5C TOL Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

+ 82 C +/- 5 C 28 VDC / 25 A, 100 cycles 3 VDC 5 mOhms 80 A 200 mA 5.8 mm 3.75 mm 1.15 mm UL, cUL, TUV HC Bulk
Bourns Thermal Cut-offs TRIP TEMP 85C 5C TOL Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

+ 85 C +/- 5 C + 85 C 28 VDC / 25 A, 100 cycles 3 V 5 mOhms 80 A 200 mA 5.8 mm 3.75 mm 1.15 mm UL, cUL, TUV HC Bulk
Bourns Thermal Cut-offs TRIP TEMP 85C 5C TOL Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

12 A + 85 C +/- 5 C 28 VDC / 5 A, 100 cycles 2 VDC 10 mOhms 40 A 150 mA 5.8 mm 3.75 mm 1.15 mm UL, cUL, TUV LC Bulk
Bourns Thermal Cut-offs TRIP TEMP 77C 5C TOL Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

25 A + 77 C +/- 5 C + 77 C 28 VDC / 25 A, 100 cycles 2 V 5 mOhms 60 A 200 mA 4.8 mm 2.8 mm 0.89 mm UL, cUL, TUV NR-A Bulk
Bourns Thermal Cut-offs Trip Temp 77c 5c TOL Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

12 A + 77 C +/- 5 C + 77 C 28 VDC / 12 A, 100 cycles 2 V 15 mOhms 30 A 150 mA 4.8 mm 2.8 mm 0.89 mm UL, cUL, TUV NR-C Bulk
Bourns Thermal Cut-offs Trip Temp 82c 5c TOL Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

25 A + 82 C +/- 5 C 28 VDC / 25 A, 100 cycles 2 VDC 5 mOhms 60 A 200 mA 4.8 mm 2.8 mm 0.89 mm UL, cUL, TUV NR-A Bulk
Bourns Thermal Cut-offs Trip Temp 82c 5c TOL Non-Stocked Lead-Time 8 Weeks
Min.: 5,000
Mult.: 5,000

12 A + 82 C +/- 5 C 28 VDC / 12 A, 100 cycles 2 VDC 15 mOhms 30 A 150 mA 4.8 mm 2.8 mm 0.89 mm UL, cUL, TUV NR-C Bulk