Aavid Thermal Interface Products

Results: 190
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Material Thermal Conductivity Breakdown Voltage Color Minimum Operating Temperature Maximum Operating Temperature Length Width Thickness Tensile Strength Flammability Rating Series Packaging
Aavid Thermal Interface Products SuperThermal Pad, 13.2 W/mK Conductivity, 1mm Thick, 2-Side Adhesive, 150x150mm 56In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 13.2 W/m-K Gray 150 mm 150 mm 0.99 mm Gap Fillers
Aavid Thermal Interface Products Mica Insulator for TO-218, 5.16mm Inner Diameter, 14.30mm OD 7,000In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators DO-4 Mica Insulators
Aavid Thermal Interface Products Teflon-Filled Bushings, TO3, 5.03/5.21mm ID, 6.81/6.98mm OD, 1.57/1.40mm Thick 1,012In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Insulating Washer TO-3 Thermoplastic Polymer + 260 C Hardware
Aavid Thermal Interface Products Thermal Sil-Free Plus Grease, Higher Conductivity, 2oz Tube

Thermal Paste / Thermal Grease / Thermal Gel Silicone-Free Plus Silicone-Free Metal Oxide 1.4 W/m-K White - 40 C + 180 C Grease & Epoxy
Aavid Thermal Interface Products Thermalsil III Insulator for TO-3, 42.04x27mm, 3.96mm Hole Diameter 6,856In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad TO-3 Silicone Elastomer 0.9 W/m-K Gray Green - 60 C + 180 C 42.04 mm 27 mm 0.15 mm Insulators
Aavid Thermal Interface Products Thermalfilm for TO-3, 42.04x27mm, 3.96mm Hole Diameter 1,000In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators TO-3 Polyimide Plastic Film 0.156 W/m-K 465 V Amber - 260 C + 240 C 42.04 mm 27 mm 0.05 mm 25000 psi UL 94 V-0 Insulators
Aavid Thermal Interface Products Sil-Free 1020 Metal-Oxide-Filled, Sil-Free Grease, White, 57 Grams (2.0oz) Tube

Gap Fillers / Gap Pads / Sheets Silicone-Free Silicone-Free Grease 0.79 W/m-K White - 40 C + 200 C Grease & Epoxy
Aavid Thermal Interface Products Thermalfilm for TO-220, 18.42x13.21mm, 2.92mm Hole Diameter 6,554In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermally Conductive Film TO-220 Polyimide Plastic Film 0.156 W/m-K 465 V Amber - 260 C + 240 C 18.42 mm 13.21 mm 0.05 mm 25000 psi UL 94 V-0 Insulators
Aavid Thermal Interface Products Mica Insulator for TO-3, Rhombus, 42.85x30.15x 0.051mm 8,975In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad TO-3 Mica 0.528 W/m-K Opaque + 550 C 42.85 mm 30.15 mm 0.051 mm 45000 psi UL 94 V-0 Insulators
Aavid Thermal Interface Products SoftFlex Pad, 1.6 W/mK Conductivity, 2mm Thick, 1-Side Adhesive, 76.2x76.2mm 722In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 1.76 W/m-K Black 76.2 mm 76.2 mm 2 mm Gap Fillers
Aavid Thermal Interface Products Mica Insulator for TO-220, 18.42x13.21mm, 4.32mm Hole Diameter 5,341In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Insulator TO-220 Mica 0.528 W/m-K + 550 C 310 Mpa Insulators
Aavid Thermal Interface Products In-Sil-8 Pad for TO220/218/247, Grey, 0.007"Thick, 0.75x0.50", 0.147"Hole Dia. 12,569In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets TO-218, TO-220, TO-247 Silicone Elastomer Mounting Pads
Aavid Thermal Interface Products Sil-Free 1020 Metal-Oxide-Filled, Sil-Free Grease, White, 43g (1.5oz) Syringe

Gap Fillers / Gap Pads / Sheets Silicone-Free Silicone-Free Grease 0.79 W/m-K White - 40 C + 200 C Grease & Epoxy
Aavid Thermal Interface Products Sil-Free 1020 Metal-Oxide-filled, Silicone-Free Synthetic Grease, 5oz Tube

Gap Fillers / Gap Pads / Sheets Silicone-Free Silicone-Free Grease 0.79 W/m-K White - 40 C + 200 C Grease & Epoxy
Aavid Thermal Interface Products Thermal Link with BeO Insulator for TO-5, Vertical, Black Anodized, 15 C/W 430In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Board Level TO-5 Aluminum Black 10.16 mm 9.52 mm Thermal Link
Aavid Thermal Interface Products Mica Insulator for TO-220, 21.89mm 11,092In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad TO-220 Mica 0.528 W/m-K Opaque + 550 C 21.89 mm 13.21 mm 0.051 mm 45000 psi UL 94 V-0 Insulators
Aavid Thermal Interface Products Thermalfilm for Case 90, Case 199, 18.92x13.84mm, 3.81mm Hole Diameter 7,142In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Case 90, Case 199 Polyimide Plastic Film 0.156 W/m-K 465 V Amber - 260 C + 240 C 18.92 mm 13.84 mm 0.05 mm 25000 psi UL 94 V-0 Insulators
Aavid Thermal Interface Products Thermal Sil-Free Plus Grease, Higher Conductivity, 5oz Tube

Thermal Paste / Thermal Grease / Thermal Gel Silicone-Free Plus Silicone-Free Metal Oxide 1.4 W/m-K White - 40 C + 180 C Grease & Epoxy
Aavid Thermal Interface Products In-Sil-8 Pad for TO220/218/247, Grey, 0.007"Thick, 0.75x0.50", 0.147"Hole Dia. 12,105In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad TO-218, TO-220, TO-247 Silicone Elastomer Gray 19.05 mm 12.7 mm 0.18 mm Mounting Pads
Aavid KU4-430
Aavid Thermal Interface Products Thermal Interface Material by Kuntze, KU-SMK-0430-ES-ST-0,8mm-SG 18,450In Stock
Min.: 1
Mult.: 1

Thermal Interface Materials Non-standard Kuntze
Aavid Thermal Interface Products Sil-Free 1020 Metal-Oxide-Filled, Sil-Free Grease, White, 457 Grams (16.0oz) Jar

Gap Fillers / Gap Pads / Sheets Silicone-Free Silicone-Free Grease 0.79 W/m-K White - 40 C + 200 C Grease & Epoxy
Aavid Thermal Interface Products Mica Insulator for TO-218, TO-18, TO-247, TO3P 3,795In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad TO-3P, TO-18, TO-218, TO-247 Mica 0.528 W/m-K Opaque + 550 C 26.16 mm 22.61 mm 0.076 mm 45000 psi UL 94 V-0 Insulators
Aavid Thermal Interface Products Thermalfilm for TO-218, TO-220, TO-3P, 23.24x18.8mm, 3.66mm Hole Diameter 216In Stock
10,000Expected 2026/03/02
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermally Conductive Film TO-3, TO-218, TO-220 Polyimide Plastic Film 0.156 W/m-K 465 V Amber - 260 C + 240 C 23.24 mm 18.8 mm 0.05 mm 25000 psi UL 94 V-0 Insulators
Aavid Thermal Interface Products Thermal Sil-Free Plus Grease, Higher Conductivity, 1.5oz Syringe

Thermal Paste / Thermal Grease / Thermal Gel Silicone-Free Plus Silicone-Free Metal Oxide 1.4 W/m-K White - 40 C + 180 C Grease & Epoxy
Aavid Thermal Interface Products Thermalsil III Pad for TO218, Polygon, 5-Side, 23.80x19.05x 0.152mm, Sil Rubber 2,370In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad TO-218 Silicone Elastomer 0.9 W/m-K Gray Green - 60 C + 180 C 23.8 mm 19.05 mm 0.15 mm Insulators