100144-6800

Molex
538-100144-6800
100144-6800

Mfr.:

Description:
Computer Cables Impel 6x8 Hdr to Hdr Cble Assy 0.5m 96Ckt

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$583.07 $583.07

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Computer Cables
RoHS:  
Cardedge & Backplane Cables
Twin Axial
Impel 6x8
96 Position
Impel 6x8
96 Position
Male / Male
30 AWG
500 mm
Black
Bulk
29.9 V
Brand: Molex
Current Rating: 750 mA
Product Type: Computer Cables
Series: 100144
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Impel
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Impel & Impel Plus Backplane Interconnect System

Molex Impel Backplane Interconnect System delivers industry-leading signal integrity and density while providing a scalable price and performance path for future data-rate enhancements.

Impel Backplane Interconnect System

Molex Impel Backplane Connector System achieves signal integrity, density, and data rates up to 40Gbps while enabling backward and forward compatibility. A compact, compliant-pin backplane connector enables backward and forward compatibility with various high-end architectures. 92Ω nominal impendence minimizes impedance discontinuities and multiple pitch options are available for design flexibility. The connectors deliver superior density and electrical performance, low crosstalk, low insertion loss, and minimal performance variations across all channels and frequencies to 20GHz. Molex Impel applications include telecommunications, data networking, industrial, and military/aerospace.