1800921411219PJ

Radiall
501-1800921411219PJ
1800921411219PJ

Mfr.:

Description:
RF Cable Assemblies TP3 SMA2.9 SP 2,4mm SP 1,219m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$902.49 $902.49

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Cable Assemblies
Bulk
Brand: Radiall
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: RF Cable Assemblies
Series: TestPro
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
TARIC:
8544200090

TestPro Bench Test Cable Assemblies

Radiall TestPro Bench Test Cable Assemblies combine outstanding electrical performance with a specially designed protection system. These ruggedized assemblies offer excellent durability while remaining exceptionally flexible. The unique connector attachment system and strong cable structure provide high tensile stress resistance to the entire assembly. Radiall's TestPro Cable Assemblies differ from standard cable assemblies in that they are designed for applications that require repeated connection/disconnection procedures, strenuous flexing situations, and applications where phase, loss, and VSWR stability becomes an issue.

TestPro 4.2S Cables

Radiall TestPro 4.2S Cables offer a ±12 to ±40 tolerance range, a DC to 20GHz maximum frequency band, and a -55° to +105°C temperature range. These 4.2S cables have overall lengths of 610, 914, 1220, and 2000mm and feature high-precision quality with flexibility. Radiall TestPro 4.2S Cables are ideal for test and measurement applications.