CABKIT992

SECO
743-CABKIT992
CABKIT992

Mfr.:

Description:
Specialised Cables Connection Cables Kit for S992

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$37.90 $37.90

Product Attribute Attribute Value Select Attribute
SECO
Product Category: Specialised Cables
Cable Kits
SBC-992-pITX
Brand: SECO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Description/Function: For SBC-992-pITX
Product Type: Specialized Cables
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429090
TARIC:
8544429090

CABKIT992 Connection Cables Kit for SBC-992-pITX

SECO CABKIT992 Connection Cables Kit for SBC-992-pITX comes with two dual USB 2.0 Type A adapters with a standard PC mounting plate. This cable kit is used to carry out the signals of internal USB ports #2, #3, #4, and #5 to standard USB 2.0 Type A receptacles. The CABKIT992 kit includes the front panel V995 and cables for connection of the front panel I/O board to SBC-992-pITX board. The front panel V995 allows the integration on a panel of an optional enclosure of two audio jacks, a reset button, a power button, and two LEDs. SECO CABKIT992 kit incorporates a SATA power cable for the connection of power rails of external SATA disks / SSDs to internal SATA power connector CN15.