PJMA1000F-12-G

Cosel
436-PJMA1000F-12-G
PJMA1000F-12-G

Mfr.:

Description:
Power Supplies - Chassis Mount 1008W 12V 84A Low leakage current

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Supplies - Chassis Mount
RoHS:  
1.008 kW
85 VAC to 264 VAC
1 Output
12 VDC
84 A
Enclosed
4 kVAC
85 %
Industrial
240 mm
150 mm
61 mm
IEC 60601-1
PJMA
Brand: Cosel
Commercial/Medical: Medical
Compliance: CSA/EN/ES 60601-1
Dimensions: 240 mm x 150 mm x 61 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Enclosed
Product: AC-DC Power Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 2.8 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409540
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

PJMA300F 300W AC-DC Medical Power Supplies

Cosel PJMA300F 300W AC-DC Medical Power Supplies are available in four output voltage ratings of 12V, 24V, 36V, and 48V. PJMA300F power supplies feature a universal input range of 85VAC to 264VAC and comply with international safety standards. This series also complies with 2MOPP and 1MOPP safety requirements. The PJMA300F models are designed for demanding medical applications and are suitable for body floating (BF) applications. Cosel PJMA300F AC-DC Medical Power Supplies are ideal for medical applications that require robust and highly reliable power supplies. 

PJMA Medical AC-DC Power Supplies

Cosel PJMA Medical AC-DC Power Supplies are robust, reliable 600W and 1000W enclosed type units designed for demanding medical applications. The series offers a wide universal input range of 85VAC to 264VAC and complies with international safety standards. The input / output isolation complies with 2MOPP requirements. Other features include 4kV isolation, harmonic attenuator (complies with IEC61000-3-2 class A), and low power consumption at no load. Four single output voltages are available as standard in each enclosed unit. The output voltage can be adjusted via the built-in potentiometer. Cosel PJMA Medical AC-DC Power Supplies provide inrush current limiting circuitry, overcurrent and overvoltage protection, as well as thermal protection. The units come with a five-year warranty.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$376.51 $376.51
$376.50 $1,882.50
$373.10 $3,731.00
$366.51 $9,162.75
50 Quote